0.5 mm Ferrite Beads

Results: 964
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Laird Technologies Ferrite Beads 600ohms 100MHz 300mA Monolithic 0603 SMD 127.397In Stock
80.000Expected 5/25/2026
Min.: 1
Mult.: 1
: 4.000

HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 300 mA 450 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 60ohms 100MHz .5A Monolithic 0402 SMD 27.417In Stock
50.000Expected 7/21/2026
Min.: 1
Mult.: 1
: 10.000

LI Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 500 mA 300 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads Broadband,1Ln 0603,MI 27.138In Stock
Min.: 1
Mult.: 1
: 4.000

MI Ferrite Chip Beads SMD/SMT 1 kOhms 1 A 200 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape
Laird Technologies Ferrite Beads 30ohms 100MHz 1.5A Monolithic 0603 SMD 70.299In Stock
Min.: 1
Mult.: 1
: 4.000

MI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1.5 A 90 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 220ohms 100MHz 2A Monolithic 0603 SMD 36.844In Stock
200.000On Order
Min.: 1
Mult.: 1
: 4.000

MI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 80 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 300ohms 100MHz 2A Monolithic 0603 SMD 36.648In Stock
80.000Expected 10/12/2026
Min.: 1
Mult.: 1
: 4.000

MI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 2 A 100 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 100 OHM 0402 1LN 9.400In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 100 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 1000 PHM 1LN 10.000In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 950 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 120 OHM 0402 1LN 9.854In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 220 OHM 1LN 9.836In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 400 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 30 OHM 0402 1LN 10.000In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 60 OHM 0402 1LN 9.990In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 600 OHM 1LN 10.000In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Bourns Ferrite Beads FB,1x0.5x0.5mm,220 Ohm+/-25%@100MHz,1.5A 10.938In Stock
Min.: 1
Mult.: 1
: 10.000

MH1005 Ferrite Beads SMD/SMT 220 Ohms 1.5 A 25 % 95 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TMSB 1KOhms 480mA 0402 0.48Ohms 8.088In Stock
10.000Expected 5/29/2026
Min.: 1
Mult.: 1
: 10.000

WE-TMSB SMT EMI Suppression Ferrite Beads SMD/SMT 0402 (1005 metric) 1 kOhms 480 mA 25 % 480 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TMSB 600Ohm 850mA 0402 0.25Ohms 9.398In Stock
10.000Expected 5/29/2026
Min.: 1
Mult.: 1
: 10.000

WE-TMSB SMT EMI Suppression Ferrite Beads SMD/SMT 0402 (1005 metric) 600 Ohms 850 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 1000 Ohms 480 mA 0.48 Ohms 9.020In Stock
10.000Expected 5/22/2026
Min.: 1
Mult.: 1
: 10.000

WE-CBA Ferrite Beads SMD/SMT 0402 (1005 metric) 1 kOhms 480 mA 25 % 480 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 110 Ohms 1200 mA 0,09 Ohms 16.121In Stock
Min.: 1
Mult.: 1
: 10.000

WE-CBA Ferrite Beads SMD/SMT 0402 (1005 metric) 110 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 1500 Ohms 500 mA 0.5 Ohms 9.009In Stock
Min.: 1
Mult.: 1
: 10.000

WE-CBA Ferrite Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 500 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 160 Ohms 1000 mA 0.15 Ohms 9.799In Stock
Min.: 1
Mult.: 1
: 10.000

WE-CBA Ferrite Beads SMD/SMT 0402 (1005 metric) 160 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 260 Ohms 1000 mA 0.15 Ohms 8.301In Stock
10.000Expected 5/29/2026
Min.: 1
Mult.: 1
: 10.000

WE-CBA Ferrite Beads SMD/SMT 0402 (1005 metric) 260 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 460 Ohms 500 mA 0.55 Ohms 9.870In Stock
Min.: 1
Mult.: 1
: 10.000

WE-CBA Ferrite Beads SMD/SMT 0402 (1005 metric) 460 Ohms 500 mA 25 % 550 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 600 Ohms 850 mA 0.25 Ohms 8.470In Stock
10.000Expected 11/27/2026
Min.: 1
Mult.: 1
: 10.000

WE-CBA Ferrite Beads SMD/SMT 0402 (1005 metric) 600 Ohms 850 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 180ohm 25% 5A AEC-Q200 DC PWR Line 19.097In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 33ohm 25% 5A AEC-Q200 DC PWR Line 10.535In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 3 A 25 % 22 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel