Walsin Ferrite Beads

Results: 250
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Walsin WLBD3216K1U121PB
Walsin Ferrite Beads Chip Bead 3216K1(1206) 120 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 900 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216K1U151PB
Walsin Ferrite Beads Chip Bead 3216K1(1206) 150 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 150 Ohms 900 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216K1U201PB
Walsin Ferrite Beads Chip Bead 3216K1(1206) 200 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 200 Ohms 600 mA 25 % 350 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216K1U221PB
Walsin Ferrite Beads Chip Bead 3216K1(1206) 220 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 700 mA 25 % 350 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216K1U260PB
Walsin Ferrite Beads Chip Bead 3216K1(1206) 26 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 26 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216K1U301PB
Walsin Ferrite Beads Chip Bead 3216K1(1206) 300 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 300 Ohms 700 mA 25 % 350 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216K1U310PB
Walsin Ferrite Beads Chip Bead 3216K1(1206) 31 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 31 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216K1U420PB
Walsin Ferrite Beads Chip Bead 3216K1(1206) 42 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 42 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216K1U471PB
Walsin Ferrite Beads Chip Bead 3216K1(1206) 470 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 470 Ohms 400 mA 25 % 350 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216K1U500PB
Walsin Ferrite Beads Chip Bead 3216K1(1206) 50 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216K1U601PB
Walsin Ferrite Beads Chip Bead 3216K1(1206) 600 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 400 mA 25 % 400 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216K1U700PB
Walsin Ferrite Beads Chip Bead 3216K1(1206) 70 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 70 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216K1U900PB
Walsin Ferrite Beads Chip Bead 3216K1(1206) 90 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 90 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216K2U102PP
Walsin Ferrite Beads Chip Bead 3216K2(1206) 1000 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1 kOhms 500 mA 25 % 400 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216K2U121PP
Walsin Ferrite Beads Chip Bead 3216K2(1206) 120 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 600 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216K2U122PP
Walsin Ferrite Beads Chip Bead 3216K2(1206) 1200 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.2 kOhms 500 mA 25 % 400 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216K2U152PP
Walsin Ferrite Beads Chip Bead 3216K2(1206) 1500 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.5 kOhms 200 mA 25 % 500 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216K2U202PP
Walsin Ferrite Beads Chip Bead 3216K2(1206) 2000 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 2 kOhms 200 mA 25 % 500 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216K2U310PP
Walsin Ferrite Beads Chip Bead 3216K2(1206) 31 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 31 Ohms 800 mA 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216K2U500PP
Walsin Ferrite Beads Chip Bead 3216K2(1206) 50 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 800 mA 25 % 80 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216K2U601PP
Walsin Ferrite Beads Chip Bead 3216K2(1206) 600 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216K2U700PP
Walsin Ferrite Beads Chip Bead 3216K2(1206) 70 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 70 Ohms 800 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3225HCU102PH
Walsin Ferrite Beads Chip Bead 3225HC(1210) 1000 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 1 kOhms 2 A 25 % 90 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel, Cut Tape, MouseReel
Walsin WLBD3225HCU600PH
Walsin Ferrite Beads Chip Bead 3225HC(1210) 60 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 60 Ohms 1.5 A 25 % 150 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel, Cut Tape, MouseReel
Walsin WLBD3225K2U600PP
Walsin Ferrite Beads Chip Bead 3225K2(1210) 60 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 60 Ohms 800 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel, Cut Tape, MouseReel