Ferrite Beads

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Laird Technologies Ferrite Beads 270ohms 100MHz 4A Monolithic 2220 SMD 1.036In Stock
Min.: 1
Mult.: 1
: 2.000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 270 Ohms 4 A 35 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 175ohms 100MHz 4A Monolithic 2220 SMD 3.336In Stock
Min.: 1
Mult.: 1
: 2.000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 170 Ohms 4 A 30 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 250ohms 100MHz 4A Monolithic 2220 SMD 3.875In Stock
Min.: 1
Mult.: 1
: 2.000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 250 Ohms 4 A 15 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 400ohms 100MHz 4.5A Monolithic 2220 SMD 8.105In Stock
Min.: 1
Mult.: 1
: 2.000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 400 Ohms 4.5 A 30 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 150ohms 100MHz 5A Monolithic 2220 SMD 3.000In Stock
8.000Expected 9/17/2026
Min.: 1
Mult.: 1
: 2.000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 150 Ohms 5 A 15 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 180ohms 100MHz 5A Monolithic 2220 SMD 6.416In Stock
Min.: 1
Mult.: 1
: 2.000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 180 Ohms 5 A 20 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 300ohms 100MHz 5A Monolithic 2220 SMD 14.789In Stock
Min.: 1
Mult.: 1
: 2.000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 300 Ohms 5 A 20 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 600ohms 100MHz 4A Monolithic 2220 SMD 3.226In Stock
Min.: 1
Mult.: 1
: 2.000

HR Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 600 Ohms 4 A 25 mOhms - 40 C + 125 C 5.7 mm 5 mm 3.45 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 600ohms 100MHz 4A Monolithic 2220 SMD 14In Stock
6.000Expected 7/21/2026
Min.: 1
Mult.: 1
: 2.000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 600 Ohms 4 A 25 mOhms - 55 C + 125 C 5.7 mm 5 mm 3.05 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 100ohms 100MHz 6A Monolithic 2220 SMD 2.866In Stock
Min.: 1
Mult.: 1
: 2.000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 100 Ohms 6 A 6 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 800ohms 100MHz 8A Monolithic 2220 SMD
31.253On Order
Min.: 1
Mult.: 1
: 2.000

HR Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 800 Ohms 8 A 10 mOhms - 55 C + 125 C 5.7 mm 5 mm 3.61 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 700ohms 100MHz 4A Monolithic 2220 SMD
11.470Expected 8/4/2026
Min.: 1
Mult.: 1
: 2.000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 700 Ohms 4 A 25 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel