3.2 mm Ferrite Beads

Results: 692
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 600 OHM 25% 85.130In Stock
Min.: 1
Mult.: 1
: 4.000

BLA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 600 Ohms 100 mA 25 % 450 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 50 OHM 1206 6A 421.564In Stock
Min.: 1
Mult.: 1
: 3.000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads IMP 3K Ohms 100mA DCR 1.05 Ohms 18.362In Stock
Min.: 1
Mult.: 1
: 3.000

LF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.05 Ohms 100 mA 1.05 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCC321611T800RG 118.909In Stock
Min.: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 48 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 120ohms 100MHz .8A Monolithic 1206 SMD 23.556In Stock
Min.: 1
Mult.: 1
: 3.000

LI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 800 mA 150 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA322525T601NG 28.927In Stock
Min.: 1
Mult.: 1
: 1.000

FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 2 kOhms 1.2 A 30 % 130 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 80ohms 100MHz 3A Monolithic 1206 SMD 188.089In Stock
Min.: 1
Mult.: 1
: 3.000

HI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 3 A 35 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 915ohms 0.5ohms 300mA 24.284In Stock
Min.: 1
Mult.: 1
: 3.000

LF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 mOhms 300 mA 500 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCA321611T600RG 137.525In Stock
Min.: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 38 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LBMGA452525T102NG 3.208In Stock
Min.: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 4 A 30 % 20 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LBMCC321611T480NG 6.337In Stock
Min.: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 38 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 1500 OHM 1206 350mA 62.906In Stock
Min.: 1
Mult.: 1
: 3.000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.5 kOhms 350 mA 25 % 400 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 30 OHM 1206 3000mA 33.404In Stock
Min.: 1
Mult.: 1
: 3.000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 50 OHM 1206 3000mA 36.059In Stock
Min.: 1
Mult.: 1
: 3.000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 60ohms 25% 154.652In Stock
Min.: 1
Mult.: 1
: 2.000

ILBB-1210 Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 60 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1K OHM 25% 26.983In Stock
Min.: 1
Mult.: 1
: 2.500

BLM31_H Ferrite Beads SMD/SMT 1206 (3216 metric) 1 kOhms 1.4 A 25 % 75 mOhms - 55 C + 150 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 800 OHM 2.5A Alternate Sizing Guide Below 12.630In Stock
Min.: 1
Mult.: 1
: 2.500

BLM31_H Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 800 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 900 OHM 2.55A 11.281In Stock
Min.: 1
Mult.: 1
: 2.000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 900 Ohms 2.05 A 30 % 45 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCC321611T800RG 48.122In Stock
Min.: 1
Mult.: 1
: 2.000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 48 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 120ohms 100MHz .3A 4 line Monolithic 14.700In Stock
Min.: 1
Mult.: 1
: 3.000

DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 120 Ohms 300 mA 200 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 7.650In Stock
Min.: 1
Mult.: 1
: 3.000

BLM31 _Z Ferrite Beads SMD/SMT 1206 (3216 metric) 390 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 31ohms 25% 13.626In Stock
Min.: 1
Mult.: 1
: 2.000

ILBB-1210 Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 31 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 500ohms 25% 4.463In Stock
Min.: 1
Mult.: 1
: 3.000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 60uh 25% 2.765In Stock
Min.: 1
Mult.: 1
: 3.000

ILAS Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 60 Ohms 300 mA 120 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 1.5uh 25% 11.105In Stock
Min.: 1
Mult.: 1
: 3.000

ILB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.5 kOhms 100 mA 25 % 500 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel