50 mA EMI Filter Circuits

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Cutoff Frequency Circuit Type Capacitance Voltage Rating Current Rating Termination Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 15dB (470MHz to2100MHz), 50mA 3.456In Stock
Min.: 1
Mult.: 1
: 4.000

550 MHz L Filter 10 pF 6.3 V 50 mA SMD/SMT - 40 C + 85 C MEA-LE Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 20dB (900MHz to2100MHz), 50mA 3.560In Stock
Min.: 1
Mult.: 1
: 4.000

500 MHz L Filter 10 pF 6.3 V 50 mA SMD/SMT - 40 C + 85 C MEA-LD Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 20dB (800MHz to2000MHz), 50mA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4.000

380 MHz L Filter 15 pF 6.3 V 50 mA SMD/SMT - 40 C + 85 C MEA-LD Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 20dB (800MHz to1800MHz), 50mA Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

270 MHz L Filter 22 pF 6.3 V 50 mA SMD/SMT - 40 C + 85 C MEA-LD Reel
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 15dB (470MHz to2000MHz), 50mA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4.000

390 MHz L Filter 15 pF 6.3 V 50 mA SMD/SMT - 40 C + 85 C MEA-LE Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 20dB (470MHz to2000MHz), 50mA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4.000

270 MHz L Filter 22 pF 6.3 V 50 mA SMD/SMT - 40 C + 85 C MEA-LE Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 20dB (470MHz to1500MHz), 50mA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4.000

180 MHz L Filter 36 pF 6.3 V 50 mA SMD/SMT - 40 C + 85 C MEA-LE Reel, Cut Tape, MouseReel