AEC-Q200 Safety Capacitors

Results: 1.039
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 440VAC 0.47uF 10% LS=37.5mm AEC-Q200 714In Stock
Min.: 1
Mult.: 1

0.47 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 0.15 U 440V 2.725In Stock
Min.: 1
Mult.: 1

0.15 uF X2 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm R47 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.047uF 10% LS=15MM AEC-Q200 7.088In Stock
Min.: 1
Mult.: 1

0.047 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 13.5 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 500volts 2500pF 20% LS=15mm 1.382In Stock
Min.: 1
Mult.: 1

2500 pF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 7.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 14.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 1000pF 300volts 20% 6.435In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300 VAC 1kVDC 0.015uF 20% 4.571In Stock
Min.: 1
Mult.: 1

0.015 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors .047uF 300VAC 20% Y2 Rad 2.466In Stock
Min.: 1
Mult.: 1

0.047 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1000V 0.68uF 10% 424In Stock
Min.: 1
Mult.: 1

0.68 uF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.68 uF 125C 10% LS=27.5 mm AEC-Q200 388In Stock
Min.: 1
Mult.: 1

0.68 uF X1, Y2 350 VAC Radial 27.5 mm (1.083 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Tray
KEMET Safety Capacitors 440VAC 1.5uF 10% LS=37.5mm AEC-Q200 234In Stock
Min.: 1
Mult.: 1

1.5 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 32 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 0.01uF 1000VDC 300VAC 10% Tol 4.233In Stock
Min.: 1
Mult.: 1
Reel: 800

0.01 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Ammo Pack
KEMET Safety Capacitors 0.15 uF 125C 10% LS=22.5 mm AEC-Q200 1.793In Stock
Min.: 1
Mult.: 1

0.15 uF X1, Y2 350 VAC Radial 22.5 mm (0.886 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.27uF 10% LS=27.5mm AEC-Q200 1.765In Stock
Min.: 1
Mult.: 1

0.27 uF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 1.353In Stock
Min.: 1
Mult.: 1

0.68 uF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 28 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 500volts 3300pF 20% LS=15mm 1.500In Stock
Min.: 1
Mult.: 1

3300 pF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 7.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 14.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 1kV 0.0068uF 110C LS=15mm AEC-Q200 6.531In Stock
Min.: 1
Mult.: 1

6800 pF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1500V 0.47uF 125C LS =37.5mm AEC-Q200 648In Stock
Min.: 1
Mult.: 1

0.47 uF X1, Y2 300 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 24 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.15uF 10% LS=22.5mm AEC-Q200 3.826In Stock
Min.: 1
Mult.: 1

0.15 uF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.047uF 10% LS=22.5mm AEC-Q200 3.527In Stock
Min.: 1
Mult.: 1

0.047 uF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm R47 V057 AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.33uF 305Vac X2 LS= 22.5mm Hi Humidity 1.757In Stock
Min.: 1
Mult.: 1

0.33 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight + 110 C 16.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.68uF 10% LS=37.5mm AEC-Q200 619In Stock
Min.: 1
Mult.: 1

0.68 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 24 mm R47 V057 AEC-Q200 Bulk
Murata Electronics Safety Capacitors 1000pF 250 VAC 10% SUGGESTED ALT KCA55L7UMF102KL01K 937In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1000 pF X1, Y2 250 VAC Metal Frame 630 VDC 5.7 mm 5 mm Safety Certified MLCCs U2J 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.8 mm KCA AEC-Q200 Reel, Cut Tape
Knowles / Illinois Capacitor Safety Capacitors 2.2uF 305VAC 10% X2 AEC-Q200 15In Stock
Min.: 1
Mult.: 1

2.2 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 24 mm MXH AEC-Q200 Bulk
Murata Electronics Safety Capacitors 8x6mm 1500VDC 1000pF 10% X7R AEC-Q200 818In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1000 pF SMD/SMT 12.7 mm (0.5 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 8x6mm 1500VDC 1500pF 10% X7R AEC-Q200 980In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1500 pF SMD/SMT 12.7 mm (0.5 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape