CA Safety Capacitors

Results: 21.729
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors 0.047uF 330volts 20% X1 11.597In Stock
Min.: 1
Mult.: 1

0.047 uF X1 330 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B32912x3 Bulk
EPCOS / TDK Safety Capacitors 0.01uF 305volts 20% X2 16.958In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.01 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.068uF 305volts 20% X2 4.624In Stock
Min.: 1
Mult.: 1
Reel: 1.300

0.068 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 5.6uF 20% 305Vac MKP X2, LS 27.5MM 1.109In Stock
Min.: 1
Mult.: 1

5.6 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 36.5 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 305VAC 4.7uF 20% LS=27.5mm MKP X2 929In Stock
Min.: 1
Mult.: 1

4.7 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 21 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 125 C 31 mm B3292*P/Q - X2 High Temp AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.22 F 10 305Vac LS 22.5mm 3.222In Stock
Min.: 1
Mult.: 1
Reel: 600

0.22 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 7 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 16 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
Vishay / BC Components Safety Capacitors .68uF 480Vac20% 901In Stock
Min.: 1
Mult.: 1

0.68 uF X1 480 VAC Radial 27.5 mm (1.083 in) 800 VDC, 1 kVDC 31.5 mm 15 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Short Lead - 55 C + 110 C 25 mm F339X1 480V Tray
EPCOS / TDK Safety Capacitors 0.47uF 530Vac X1 MKP 20% LS=22.5mm 1.267In Stock
Min.: 1
Mult.: 1

0.47 uF X1 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 29.5 mm B32913 Bulk
Vishay / BC Components Safety Capacitors .1uF 20% 300volts 2.882In Stock
Min.: 1
Mult.: 1

0.1 uF Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 19.5 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors .0022uF 20% 300volts 27.988In Stock
Min.: 1
Mult.: 1

2200 pF Y2 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 9 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors .22uF 10% 310volts 2.518In Stock
Min.: 1
Mult.: 1

0.22 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 13.5 mm BFC2339 Bulk
EPCOS / TDK Safety Capacitors 0.0015uF 300volt 20% Y2 11.613In Stock
Min.: 1
Mult.: 1

1500 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 3.3NF 20% 300V FILM CAP MKPY2 LS10 14.001In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3300 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 350VAC 0.47uF 20% L/S=27.5mm AEC-Q200 1.199In Stock
Min.: 1
Mult.: 1

0.47 uF Y2 350 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 32 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 530VAC 10nF 10% MKP X1 LS 15mm 4.835In Stock
Min.: 1
Mult.: 1

0.01 uF X1 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors 0.68uF 305V 20% 15mm L/S Class X2 9.477In Stock
Min.: 1
Mult.: 1

0.68 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm B3292 C/D - X2 Standard Bulk
Vishay / BC Components Safety Capacitors .01uF 20% 440volts 2.450In Stock
Min.: 1
Mult.: 1

0.01 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC23381 Bulk
Vishay / BC Components Safety Capacitors .0047uF 20% 300volts 8.519In Stock
Min.: 1
Mult.: 1

4700 pF Y2 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11.5 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors .1uF 10% 275volts 4.118In Stock
Min.: 1
Mult.: 1

0.1 uF X2 310 VAC Radial 15 mm (0.591 in) 800 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors 3.9nF 20% X1 760VAC Y1 500VAC Automotive 6.973In Stock
Min.: 1
Mult.: 1

3900 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 7 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 55 C + 125 C AY1 Bulk
Vishay / Cera-Mite Safety Capacitors 250V 0.001uF 20% 4.403In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y4 400 VAC Radial 6.4 mm (0.252 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 30 C + 125 C 125L Bulk
Vishay / Cera-Mite Safety Capacitors .375LS .02UF 400VAC -20%/+80% 1.226In Stock
Min.: 1
Mult.: 1

0.02 uF X2 400 VAC Radial 9.5 mm (0.374 in) 3.8 mm Safety Radial Leaded Ceramic Disc Capacitors Y5V - 20 %, + 80 % 2 Pin Straight - 30 C + 125 C 20VL Bulk
Vishay Safety Capacitors 220pF X7R 10% X1, 400Vac/Y1,500Vac 1.773In Stock
Min.: 1
Mult.: 1

220 pF X1, Y1 760 VAC Radial 9.52 mm (0.375 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors X7R 10 % 2 Pin Straight - 30 C + 125 C 440L Bulk
Vishay / Roederstein Safety Capacitors .047uF 310Vac 20% X2 1.830In Stock
Min.: 1
Mult.: 1

0.047 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 12 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 6 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors 0.15uF 253V 10% 1.495In Stock
Min.: 1
Mult.: 1

0.15 uF X2 253 VAC Axial 630 VDC 26.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 100 C F1773 Bulk