AEC-Q200 Safety Capacitors

Results: 1.040
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Murata Electronics Safety Capacitors 470PF 300V 10% 7.5MM 690In Stock
Min.: 1
Mult.: 1
Reel: 250

470 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 470PF 300V 10% 7.5MM 765In Stock
Min.: 1
Mult.: 1
Reel: 500

470 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 470PF 300V 10% 7.5MM 2.007In Stock
Min.: 1
Mult.: 1
Reel: 700

470 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 680PF 300V 10% 7.5MM 1.078In Stock
Min.: 1
Mult.: 1
Reel: 500

680 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 680PF 300V 10% 7.5MM 616In Stock
Min.: 1
Mult.: 1
Reel: 700

680 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 100pF 10% 300VAC AEC-Q200 409In Stock
Min.: 1
Mult.: 1

100 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Certified MLCCs 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors 100pF 10% 300VAC AEC-Q200 500In Stock
Min.: 1
Mult.: 1

100 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Certified MLCCs 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors 100pF 10% 300VAC AEC-Q200 389In Stock
Min.: 1
Mult.: 1
Reel: 400

100 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Certified MLCCs 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Ammo Pack
Murata Electronics Safety Capacitors 220pF 10% 300VAC AEC-Q200 470In Stock
Min.: 1
Mult.: 1

220 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 6 mm Safety Certified MLCCs 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors 330pF 10% 300VAC AEC-Q200 349In Stock
Min.: 1
Mult.: 1
Reel: 400

330 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 6 mm Safety Certified MLCCs 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Ammo Pack
Murata Electronics Safety Capacitors 470pF 10% 300VAC AEC-Q200 67In Stock
500Expected 5/8/2026
Min.: 1
Mult.: 1

470 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 6 mm Safety Certified MLCCs 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors 470pF 10% 300VAC AEC-Q200 180In Stock
Min.: 1
Mult.: 1

470 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 6 mm Safety Certified MLCCs 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors 680pF 10% 300VAC AEC-Q200 718In Stock
Min.: 1
Mult.: 1

680 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 6 mm Safety Certified MLCCs 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors 1000PF 300V 20% 7.5MM 2.397In Stock
Min.: 1
Mult.: 1
Reel: 700

1000 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Ammo Pack
Murata Electronics Safety Capacitors 2200PF 300V 20% 7.5MM 690In Stock
Min.: 1
Mult.: 1

2200 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors 2200pF 20% 300VAC AEC-Q200 407In Stock
Min.: 1
Mult.: 1

2200 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 7 mm Safety Certified MLCCs 20 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors 2200pF 20% 300VAC AEC-Q200 379In Stock
Min.: 1
Mult.: 1
Reel: 400

2200 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 7 mm Safety Certified MLCCs 20 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Ammo Pack
Murata Electronics Safety Capacitors 3300PF 300V 20% 7.5MM 768In Stock
Min.: 1
Mult.: 1
Reel: 700

3300 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Ammo Pack
Murata Electronics Safety Capacitors 4700PF 300V 20% 7.5MM 562In Stock
Min.: 1
Mult.: 1

4700 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors 4700pF 20% 300VAC AEC-Q200 257In Stock
Min.: 1
Mult.: 1

4700 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 7 mm Safety Certified MLCCs 20 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors U2J 305VAC 680pF 10% Inside AEC-Q200 23In Stock
Min.: 1
Mult.: 1
Reel: 1.000

680 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 2220(5750M) U2J 250Vac 100pF 10% 389In Stock
Min.: 1
Mult.: 1
Reel: 400

100 pF X1, Y2 250 VAC Metal Frame 630 VDC 6.1 mm 5.3 mm Safety Certified MLCCs U2J 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.8 mm KCA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 2220(5750M) U2J 250Vac 1000pF 10% 1.285In Stock
Min.: 1
Mult.: 1
Reel: 400

1000 pF X1, Y2 250 VAC Metal Frame 630 VDC 6.1 mm 5.3 mm Safety Certified MLCCs U2J 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.8 mm KCA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 2220(5750M) U2J 250Vac 2200pF 10% 416In Stock
Min.: 1
Mult.: 1
Reel: 400

2200 pF X1, Y2 250 VAC Metal Frame 630 VDC 6.1 mm 5.3 mm Safety Certified MLCCs U2J 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.8 mm KCA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 2220(5750M) U2J 250Vac 330pF 10% 375In Stock
Min.: 1
Mult.: 1
Reel: 400

330 pF X1, Y2 250 VAC Metal Frame 630 VDC 6.1 mm 5.3 mm Safety Certified MLCCs U2J 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.8 mm KCA AEC-Q200 Reel, Cut Tape, MouseReel