Vishay Safety Capacitors

Results: 5.847
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / Roederstein Safety Capacitors 1000pF 16.440In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1000 pF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Ammo Pack
Vishay / Roederstein Safety Capacitors 3300pF 20% Y5U 3.890In Stock
4.000Expected 5/4/2026
Min.: 1
Mult.: 1

3300 pF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKO Bulk
Vishay / Roederstein Safety Capacitors 2200pF 250volts 20% 9.723In Stock
Min.: 1
Mult.: 1
Reel: 1.800

2200 pF X1, Y2 440 VAC Radial 5 mm (0.197 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Reel, Cut Tape
Vishay / Roederstein Safety Capacitors 3300pF 250V 20% 14.884In Stock
6.000Expected 6/18/2026
Min.: 1
Mult.: 1

3300 pF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Bulk
Vishay / Roederstein Safety Capacitors 2200pF 500volts 20% 2.144In Stock
Min.: 1
Mult.: 1
Reel: 600

2200 pF X1, Y1 760 VAC Radial 12.5 mm (0.492 in) 6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKP Reel, Cut Tape
Vishay / BC Components Safety Capacitors .33uF 20% 440volts 109In Stock
Min.: 1
Mult.: 1

0.33 uF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 23 mm BFC23381 Bulk
Vishay / BC Components Safety Capacitors .68uF 20% 440volts 67In Stock
Min.: 1
Mult.: 1

0.68 uF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 28 mm BFC23381
Vishay / BC Components Safety Capacitors .22uF 20% 275volts 79In Stock
Min.: 1
Mult.: 1

0.22 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 15 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors .47uF 10% 300volts 13In Stock
Min.: 1
Mult.: 1

0.47 uF Y2 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31 mm 21 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 31 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors 0.033uF 20% 300V 615In Stock
Min.: 1
Mult.: 1
Reel: 650

300 VAC Radial 15 mm (0.591 in) 1 kVDC Safety Film Capacitors Polypropylene (PP) 20 % - 55 C + 105 C BFC23386 Reel, Cut Tape
Vishay / BC Components Safety Capacitors 15nF 10% 310V 980In Stock
Min.: 1
Mult.: 1

0.015 uF 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 47nF 10% 310V 1.145In Stock
Min.: 1
Mult.: 1

0.047 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 10 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 470nF 10% 310V 492In Stock
Min.: 1
Mult.: 1
Reel: 600

0.47 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 16.5 mm BFC2339 Reel, Cut Tape
Vishay / BC Components Safety Capacitors 100nF 10% 310V 539In Stock
Min.: 1
Mult.: 1
Reel: 600

0.1 uF 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 12 mm BFC2339 Ammo Pack
Vishay / BC Components Safety Capacitors 680nF 20% 310V 225In Stock
Min.: 1
Mult.: 1
Reel: 450

0.68 uF 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 18 mm BFC2339 Reel, Cut Tape
Vishay / BC Components Safety Capacitors 0.1uF 10% 310V 1.250In Stock
Min.: 1
Mult.: 1

Safety Film Capacitors F339MX2 Bulk
Vishay / BC Components Safety Capacitors 0.1uF 20% 310V 874In Stock
Min.: 1
Mult.: 1

Safety Film Capacitors F339MX2 Bulk
Vishay / BC Components Safety Capacitors MKP 0.1 F 20% 480VacX1 E3 191In Stock
Min.: 1
Mult.: 1

480 VAC Radial 1 kVDC Safety Film Capacitors Polypropylene (PP) 20 % - 55 C + 110 C F33 Bulk
Vishay / BC Components Safety Capacitors 220PF 500V 10% 10.0MM 4.470In Stock
Min.: 1
Mult.: 1
Reel: 750

220 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5S 10 % Inline Kinked - 40 C + 125 C VY1 Ammo Pack
Vishay / BC Components Safety Capacitors 9.818In Stock
Min.: 1
Mult.: 1
Reel: 1.000

220 pF X1, Y2 440 VAC, 300 VAC Radial 5 mm (0.197 in) Safety Ceramic Disc Capacitors Y5S 10 % Inline Kinked - 40 C + 125 C VY2 Reel, Cut Tape
Vishay / BC Components Safety Capacitors VY2 X440Y300VAC 220PF 10% Y5S AMMO E3 7.930In Stock
Min.: 1
Mult.: 1
Reel: 1.000

220 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5S 10 % Inline Kinked - 40 C + 125 C VY2 Ammo Pack
Vishay / BC Components Safety Capacitors VY2 X440Y300VAC 470PF 10% Y5S AMMO E3 950In Stock
Min.: 1
Mult.: 1
Reel: 1.000

470 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5S 10 % Straight - 40 C + 125 C VY2 Ammo Pack
Vishay / BC Components Safety Capacitors AY1 X760Y500VAC 4700PF 20% Y5U REEL E3 29In Stock
10.000Expected 4/30/2026
Min.: 1
Mult.: 1
Reel: 500

4700 pF X1, Y2 760 VAC, 500 VAC Radial 12.5 mm (0.492 in) 1.5 kVDC 7 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 55 C + 125 C AY1 Reel, Cut Tape
Vishay / BC Components Safety Capacitors AY2 X440Y300VAC 1NF 20% Y5U BULK E3 9.336In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y2 440 VAC, 330 VAC Radial 5 mm (0.197 in) 1 kVDC Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 55 C + 125 C AY2 Bulk
Vishay / BC Components Safety Capacitors AY2 X440Y300VAC 10NF 20% Y5V REEL E3 4.750In Stock
Min.: 1
Mult.: 1
Reel: 500

0.01 uF X1, Y2 440 VAC, 330 VAC Radial 10 mm (0.394 in) 1 kVDC 6 mm Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 55 C + 125 C AY2 Reel, Cut Tape