KEMET R47 Series Safety Capacitors

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Safety Capacitors 440vac 0.68uF 20% 948In Stock
Min.: 1
Mult.: 1

0.68 uF X2 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28 mm R47 Tray
KEMET Safety Capacitors 1uF 440VAC 10% X2 Rad 2.038In Stock
Min.: 1
Mult.: 1

1 uF X2 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm R47 Tray
KEMET Safety Capacitors .22uF 440VAC 10% X2 Rad 3.786In Stock
Min.: 1
Mult.: 1

0.22 uF X2 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R47 Tray
KEMET Safety Capacitors 440vac 0.33uF 20% 239In Stock
Min.: 1
Mult.: 1

0.33 uF X2 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R47 Bulk
KEMET Safety Capacitors 1.5uF 440VAC 10% X2 Rad 426In Stock
Min.: 1
Mult.: 1

1.5 uF X2 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 37 mm R47 Tray
KEMET Safety Capacitors 0.15 U 440V 2.713In Stock
Min.: 1
Mult.: 1

0.15 uF X2 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm R47 AEC-Q200 Bulk
KEMET Safety Capacitors 2.2uF/ 440VV 1.660In Stock
Min.: 1
Mult.: 1

2.2 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 40 mm R47 Tray
KEMET Safety Capacitors 0.1uF 440VAC 10% X1 Rad 5.975In Stock
Min.: 1
Mult.: 1

0.1 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm R47 Bulk
KEMET Safety Capacitors 2.2uF 440VAC 10% X2 Rad 423In Stock
924Expected 8/14/2026
Min.: 1
Mult.: 1

2.2 uF X2 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 40 mm R47 Tray
KEMET Safety Capacitors 0.01 U 440V 2.724In Stock
Min.: 1
Mult.: 1

0.01 uF X1 440 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R47 AEC-Q200 Bulk
KEMET Safety Capacitors 0.1 UF 40 VV 619In Stock
Min.: 1
Mult.: 1

0.1 uF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm R47 AEC-Q200 Bulk
KEMET Safety Capacitors 440vac 4700pF 10% 1.307In Stock
Min.: 1
Mult.: 1

4700 pF X2 440 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm R47 Bulk
KEMET Safety Capacitors .0047uF 440VAC 10% X1 Rad 1.336In Stock
Min.: 1
Mult.: 1

4700 pF X1 440 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm R47 Bulk


KEMET Safety Capacitors 1000V 4700pF 20% LS=10mm AEC-Q200 2.159In Stock
Min.: 1
Mult.: 1

4700 pF X1 440 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R47 AEC-Q200 Bulk
KEMET Safety Capacitors .01uF 440VAC 10% X2 Rad 665In Stock
Min.: 1
Mult.: 1

0.01 uF X2 440 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R47 Bulk
KEMET Safety Capacitors .01uF 440VAC 10% X1 Rad 797In Stock
Min.: 1
Mult.: 1

0.01 uF X1 440 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R47 Bulk
KEMET Safety Capacitors .022uF 440VAC 10% X2 Rad 796In Stock
900Expected 7/3/2026
Min.: 1
Mult.: 1

0.022 uF X2 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R47 Bulk
KEMET Safety Capacitors .033uF 440VAC 10% X2 Rad 855In Stock
Min.: 1
Mult.: 1

0.033 uF X2 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R47 Bulk
KEMET Safety Capacitors .047uF 440VAC 10% X2 Rad 172In Stock
520Expected 2/2/2027
Min.: 1
Mult.: 1

0.047 uF X2 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12.5 mm R47 Bulk
KEMET Safety Capacitors 440vac 0.047uF 10% 3.282In Stock
Min.: 1
Mult.: 1

0.047 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 13.5 mm R47 Bulk
KEMET Safety Capacitors .047uF 440VAC 10% X1 Rad 262In Stock
Min.: 1
Mult.: 1

0.047 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17.5 mm R47 Bulk
KEMET Safety Capacitors .068uF 440VAC 10% X2 Rad 730In Stock
4.000On Order
Min.: 1
Mult.: 1

0.068 uF X2 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm R47 Bulk
KEMET Safety Capacitors 1000V 0.068uF 10% LS=15mm AEC-Q200 983In Stock
Min.: 1
Mult.: 1

0.068 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 18.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm R47 AEC-Q200 Bulk
KEMET Safety Capacitors .1uF 440VAC 10% X2 Rad 1.050In Stock
Min.: 1
Mult.: 1

0.1 uF X2 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm R47 Bulk
KEMET Safety Capacitors 440vac 0.1uF 20% 687In Stock
Min.: 1
Mult.: 1

0.1 uF X2 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm R47 Bulk