KEMET Safety Capacitors

Results: 7.555
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors .100UF 310V 8.552In Stock
Min.: 1
Mult.: 1

0.1 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm F861 Bulk
KEMET Safety Capacitors 1.00UF 310V 5.500In Stock
Min.: 1
Mult.: 1
Reel: 220

1 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm F861 Reel, Cut Tape
KEMET Safety Capacitors 300vac 3.3uF 20% LS 27.5mm 1.356In Stock
Min.: 1
Mult.: 1

3.3 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28 mm F861 Bulk
KEMET Safety Capacitors 300Vol 0.0022uF 10% LS=7.5mm AECQ2 6.112In Stock
Min.: 1
Mult.: 1

2200 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 1.5 kVDC 10 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 10.5 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 300vac 10uF 20% 37.5mm 540In Stock
Min.: 1
Mult.: 1

10 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 45 mm R46 X2 310 Tray
KEMET Safety Capacitors 250VAC 220pF X7R 1808 10% X2 4.461In Stock
Min.: 1
Mult.: 1
Reel: 2.000

220 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 2.03 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1808 (4520 metric) 2 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300V 0.068uF 20% LS=20.3mm 8.628In Stock
Min.: 1
Mult.: 1

0.068 uF Y2 300 VAC Radial 20.3 mm (0.799 in) 1 kVDC 24 mm 11.3 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 16.5 mm PME271Y-E Bulk
KEMET Safety Capacitors 0.068 uF 125C 10% LS=15 mm AEC-Q200 3.881In Stock
Min.: 1
Mult.: 1

0.068 uF X1, Y2 350 VAC Radial 15 mm (0.591 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 310V 4.7uF 20% LS=27.5mm 2.574In Stock
Min.: 1
Mult.: 1

4.7 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 33 mm R46 X2 310 Bulk
KEMET Safety Capacitors 275vac 2.2uF 20% X2 27.5mm 2.238In Stock
1.440On Order
Min.: 1
Mult.: 1

2.2 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 MIN Tray
KEMET Safety Capacitors 300vac 2.2uF 20% LS 27.5mm 697In Stock
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm F861 Bulk
KEMET Safety Capacitors 4700PF 300V 5.321In Stock
Min.: 1
Mult.: 1
Reel: 1.350

4700 pF Y2 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm F881 Ammo Pack
KEMET Safety Capacitors 250V 1kVDC 4700pF 20% LS=10.2mm 6.869In Stock
Min.: 1
Mult.: 1

4700 pF Y2 250 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 5.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y Bulk
KEMET Safety Capacitors 275vac 0.15 uF 0.2 275VAC 20% LS 20mm 557In Stock
Min.: 1
Mult.: 1

0.15 uF, 2200 pF X2, Y2 275 VAC Radial 20 mm (0.787 in) 24 mm 12.5 mm Safety Film Capacitors Paper 20 % 3 Pin Straight - 40 C + 100 C 16 mm PZB300 Bulk
KEMET Safety Capacitors 300Volt 0.0015uF 10% LS=7.5mm AECQ2 9.807In Stock
Min.: 1
Mult.: 1

1500 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 1.5 kVDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 9 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 275vac 0.1uF 20% 16.230In Stock
Min.: 1
Mult.: 1

0.1 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors .47uF 275VAC 20% X2 Rad 5.211In Stock
Min.: 1
Mult.: 1

0.47 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm R46 X2 275 MIN Bulk
KEMET Safety Capacitors 275volts 0.82uF 20% 4.068In Stock
Min.: 1
Mult.: 1

0.82 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm R46 Bulk
KEMET Safety Capacitors 300V 0.10uF 10% LS=15mm 6.264In Stock
Min.: 1
Mult.: 1

0.1 uF X2 300 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 5.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 12.5 mm PHE840E Bulk
KEMET Safety Capacitors 300V 0.056uF 20% LS=22.5mm 6.861In Stock
Min.: 1
Mult.: 1

0.056 uF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.25 kVDC 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 16.5 mm PHE850 Tray
KEMET Safety Capacitors 300V 3.3uF 20% LS=27.5mm 827In Stock
Min.: 1
Mult.: 1

3.3 uF X2 300 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 31 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 19 mm PHE840E Tray
KEMET Safety Capacitors 275V 0.1uF 10% LS=10mm 945In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Safety Film Capacitors R46 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 400 VAC 0.001 uF Y5V 20% LS=10mm 365In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y2 400 VAC, 250 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Bulk
KEMET Safety Capacitors 250VAC 10pF C0G 1812 5% X2 641In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 3.2 mm Safety MLCCs C0G (NP0) 5 % 2 Pin - 55 C + 125 C 1812 (4532 metric) 1.25 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 250VAC 1800pF X7R 2211 10% X2 137In Stock
500Expected 5/26/2026
Min.: 1
Mult.: 1
Reel: 500

1800 pF X1, Y2 250 VAC SMD/SMT 5.7 mm 5 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.5 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel