Vishay / BC Components Safety Capacitors

Results: 4.638
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / BC Components Safety Capacitors 2200pF X440 Y300VAC 20% Y5U 23.411In Stock
Min.: 1
Mult.: 1

2200 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Inline Kinked - 40 C + 125 C VY2 Bulk
Vishay / BC Components Safety Capacitors 3300pF X440 Y300VAC 20% Y5U 25.130In Stock
Min.: 1
Mult.: 1

3300 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Inline Kinked - 40 C + 125 C VY2 Bulk
Vishay / BC Components Safety Capacitors 470pF X440 Y300VAC 18.249In Stock
Min.: 1
Mult.: 1

470 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors Y5S 10 % 2 Pin Inline Kinked - 40 C + 125 C VY2 Bulk
Vishay / BC Components Safety Capacitors 4700pF X440 Y300VAC 20% Y5U 17.115In Stock
Min.: 1
Mult.: 1

4700 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Inline Kinked - 40 C + 125 C VY2 Bulk
Vishay / BC Components Safety Capacitors 4700pF X440 Y300VAC 20% Y5U 14.017In Stock
Min.: 1
Mult.: 1
Reel: 500

4700 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Inline Kinked - 40 C + 125 C VY2 Reel, Cut Tape
Vishay / BC Components Safety Capacitors VY2 X440Y300VAC 6,8NF 20% Y5U BULK E3 17.799In Stock
Min.: 1
Mult.: 1

6800 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Inline Kinked - 40 C + 125 C VY2 Bulk
Vishay / BC Components Safety Capacitors MKP 20 F 20% 310VacX2 (M) e3 250In Stock
126Expected 4/27/2026
Min.: 1
Mult.: 1

20 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 45 mm F339MX2 Bulk
Vishay / BC Components Safety Capacitors 1000pF 20% Y5U 5.484In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1000 pF X1, Y1 760 VAC, 500 VAC SMD/SMT 1.5 kVDC 14.8 mm 8.6 mm Safety Film Capacitors Y5U 20 % 2 Pin - 55 C + 125 C 4 mm SMDY1 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors 1500pF 20% Y5U 2.833In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1500 pF X1, Y1 760 VAC, 500 VAC SMD/SMT 1.5 kVDC 14.8 mm 8.6 mm Safety Film Capacitors Y5U 20 % 2 Pin - 55 C + 125 C 4 mm SMDY1 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors 470pF 20% Y5U 9.051In Stock
Min.: 1
Mult.: 1
Reel: 1.000

470 pF X1, Y1 760 VAC, 500 VAC SMD/SMT 1.5 kVDC 14.8 mm 8.6 mm Safety Film Capacitors Y5U 20 % 2 Pin - 55 C + 125 C 4 mm SMDY1 Reel, Cut Tape
Vishay / BC Components Safety Capacitors 680pF 20% Y5U 3.950In Stock
1.000Expected 4/13/2026
Min.: 1
Mult.: 1
Reel: 1.000

680 pF X1, Y1 760 VAC, 500 VAC SMD/SMT 1.5 kVDC 14.8 mm 8.6 mm Safety Film Capacitors Y5U 20 % 2 Pin - 55 C + 125 C 4 mm SMDY1 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors 0.01uF X440 Y300VAC 20% Y5U 15.203In Stock
Min.: 1
Mult.: 1

0.01 uF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Inline Kinked - 40 C + 125 C VY2 Bulk
Vishay / BC Components Safety Capacitors 0.01uF X440 Y300VAC 20% Y5U 13.098In Stock
Min.: 1
Mult.: 1

0.01 uF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Inline Kinked - 40 C + 125 C VY2 Bulk
Vishay / BC Components Safety Capacitors 1uF 20% 275volts 43In Stock
Min.: 1
Mult.: 1

1 uF X1 275 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 21 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 31 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .15uF 20% 275volts 47In Stock
Min.: 1
Mult.: 1

0.15 uF X1 275 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 18 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .22uF 20% 275volts 129In Stock
Min.: 1
Mult.: 1

0.22 uF X1 275 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 19.5 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .01uF 20% 275volts 706In Stock
1.000On Order
Min.: 1
Mult.: 1

0.01 uF X2 310 VAC Radial 10 mm (0.394 in) 800 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 10 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .1uF 310volts 20% 6.400In Stock
Min.: 1
Mult.: 1

0.1 uF X2 310 VAC Radial 15 mm (0.591 in) 800 VDC 17.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .15uF 20% 275volts 143In Stock
Min.: 1
Mult.: 1

0.15 uF X2 310 VAC Radial 15 mm (0.591 in) 800 VDC 17.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors 2.2uF 310volts 20% P27 5MM E3 12In Stock
Min.: 1
Mult.: 1

2.2 uF 310 VAC Radial 27.5 mm (1.083 in) 800 VDC 31 mm 15 mm Safety Film Capacitors Polypropylene (PP) 20 % 25 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .33uF 310volts 20% 593In Stock
Min.: 1
Mult.: 1

0.33 uF X2 310 VAC Radial 22.5 mm (0.886 in) 800 VDC 26 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 18 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .047uF 310volts 20% 1.087In Stock
Min.: 1
Mult.: 1

0.047 uF X2 310 VAC Radial 15 mm (0.591 in) 800 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .47uF 310volts 20% 253In Stock
Min.: 1
Mult.: 1

0.47 uF X2 310 VAC Radial 22.5 mm (0.886 in) 800 VDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 19.5 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors 2.2UF 310volts 20% 40In Stock
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 800 VDC 31 mm 15 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 25 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors 1000PF 300volts 20% 516In Stock
Min.: 1
Mult.: 1

1000 pF Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 10 mm BFC2336 Bulk