Vishay / BC Components Safety Capacitors

Results: 4.638
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / BC Components Safety Capacitors MKP 0,15 F 10% 305 Vac X2 500In Stock
Min.: 1
Mult.: 1

0.15 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC, 850 VDC 17.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Long Lead - 40 C + 105 C 15 mm F33 Bulk
Vishay / BC Components Safety Capacitors 220nF 10% 480V 65In Stock
Min.: 1
Mult.: 1

0.22 uF 480 VAC Radial 27.5 mm (1.083 in) 800 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 23 mm F340X1 Tray
Vishay / BC Components Safety Capacitors 330nF 10% 480V 95In Stock
Min.: 1
Mult.: 1

0.33 uF 480 VAC Radial 27.5 mm (1.083 in) 800 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 23 mm F340X1 Tray
Vishay / BC Components Safety Capacitors MKP F340Y2 0,01 F 10 305Vac 1.305In Stock
Min.: 1
Mult.: 1

0.01 uF Y2 305 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 55 C + 105 C 11 mm F34 Bulk
Vishay / BC Components Safety Capacitors MKP F340Y2 10nF 10 305Vac 1.230In Stock
Min.: 1
Mult.: 1
0.01 uF Y2 305 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 55 C + 105 C 11 mm F340Y2
Vishay / BC Components Safety Capacitors 220nF 20% 480V 65In Stock
Min.: 1
Mult.: 1

0.22 uF 480 VAC Radial 27.5 mm (1.083 in) 800 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 23 mm F340X1 Bulk
Vishay / BC Components Safety Capacitors .68uF 480Vac 20% 51In Stock
Min.: 1
Mult.: 1

0.68 uF X1 480 VAC Radial 27.5 mm (1.083 in) 800 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 28 mm F340X1 Bulk
Vishay / BC Components Safety Capacitors MKP F340Y2 0,022 F 20 305Vac 863In Stock
Min.: 1
Mult.: 1

0.022 uF Y2 305 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Short Lead - 55 C + 105 C 12 mm F34 Bulk
Vishay / BC Components Safety Capacitors MKP F340Y2 0,056 F 20 305Vac 470In Stock
Min.: 1
Mult.: 1

0.056 uF Y2 305 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Short Lead - 55 C + 105 C 15 mm F34 Bulk
Vishay / BC Components Safety Capacitors MKP F340Y2 0,39 F 20 305Vac 33In Stock
Min.: 1
Mult.: 1

0.39 uF Y2 305 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 15.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Short Lead - 55 C + 105 C 26.5 mm F34 Bulk
Vishay / BC Components Safety Capacitors F339X2 4.7 F 10 305Vac 28In Stock
Min.: 1
Mult.: 1

4.7 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC, 850 VDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 40 C + 105 C 38 mm F339X2 305V Tray
Vishay / BC Components Safety Capacitors 4.7uF 20% 305volts 110In Stock
Min.: 1
Mult.: 1

4.7 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 43 mm 18.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 35.5 mm BFC23384 Bulk
Vishay / BC Components Safety Capacitors 20uF 10% 310V 55In Stock
Min.: 1
Mult.: 1

20 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 57.5 mm 25 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 45 mm F339MX2 Bulk
Vishay / BC Components Safety Capacitors MKP 30 F 20% 310VacX2 (M) e3 17In Stock
Min.: 1
Mult.: 1

30 uF X2 310 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 45 mm F339MX2 Bulk
Vishay / BC Components Safety Capacitors MKP 0.1 F 10% 480VacX1 E3 280In Stock
Min.: 1
Mult.: 1

480 VAC Radial 1 kVDC Safety Film Capacitors Polypropylene (PP) 10 % - 55 C + 110 C F33 Bulk
Vishay / BC Components Safety Capacitors 220nF 10% 480V 55In Stock
Min.: 1
Mult.: 1

0.22 uF 480 VAC Radial 27.5 mm (1.083 in) 800 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 23 mm F340X1 Bulk
Vishay / BC Components Safety Capacitors 390nF 10% 480V 77In Stock
Min.: 1
Mult.: 1

0.39 uF X1 480 VAC Radial 27.5 mm (1.083 in) 800 VDC 32 mm 15 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 25 mm F340X1 Tray
Vishay / BC Components Safety Capacitors 560nF 10% 480V 87In Stock
Min.: 1
Mult.: 1

0.56 uF X1 480 VAC Radial 27.5 mm (1.083 in) 800 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 28 mm F340X1 Tray
Vishay / BC Components Safety Capacitors 820nF 10% 480V 32In Stock
Min.: 1
Mult.: 1

0.82 uF X1 480 VAC Radial 27.5 mm (1.083 in) 800 VDC 32 mm 21 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 31 mm F340X1 Tray
Vishay / BC Components Safety Capacitors MKP F340Y2 0,022 F 10 305Vac 304In Stock
Min.: 1
Mult.: 1

0.022 uF Y2 305 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Short Lead - 55 C + 105 C 12 mm F34 Bulk
Vishay / BC Components Safety Capacitors 0.22uF 20% 305V 165In Stock
Min.: 1
Mult.: 1

0.22 uF 305 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 22 mm F340Y2 Bulk
Vishay / BC Components Safety Capacitors F340Y2 330nF 10 305Vac 195In Stock
Min.: 1
Mult.: 1

0.33 uF Y2 305 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 15.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Long Lead - 55 C + 105 C 26.5 mm F340Y2
Vishay / BC Components Safety Capacitors 20uF 20% 310V 24In Stock
Min.: 1
Mult.: 1

Safety Film Capacitors F339MX2 Bulk


Vishay / BC Components Safety Capacitors MKP 0.022 uF 10% 480VacX1 E3 92In Stock
1.000Expected 7/20/2026
Min.: 1
Mult.: 1

0.022 uF X1 480 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 11 mm F339X1 480V Bulk
Vishay / BC Components Safety Capacitors 1uF 10% 305V 45In Stock
Min.: 1
Mult.: 1

Safety Film Capacitors F340X2 Bulk