EPCOS / TDK Safety Capacitors

Results: 1.068
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors 25uF 305Vac X2 MKP 10% LS=52.5mm 161In Stock
Min.: 1
Mult.: 1

25 uF 305 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 35 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 50 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 15uF 10% 305Vac MKP X2, LS 37.5MM 115In Stock
Min.: 1
Mult.: 1

15 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 33 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 48 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 1.0uF 20% 350Vac LS 27.5MM 443In Stock
Min.: 1
Mult.: 1

1 uF X2 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight 0 C + 110 C 20 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK B32914A3474K000
EPCOS / TDK Safety Capacitors 0.47uF 330volts 10% X1 1.376In Stock
Min.: 1
Mult.: 1

0.47 uF 330 VAC Radial 27.5 mm (1.083 in) 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C 21 mm B3291*A/B3 - X1 Standard Bulk
EPCOS / TDK Safety Capacitors 350VAC 0.082uF 20% L/S=22.5mm AEC-Q200 1.437In Stock
Min.: 1
Mult.: 1

0.082 uF Y2 350 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 16.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 530VAC 68nF 20% MKP X1 LS 15mm 1.558In Stock
Min.: 1
Mult.: 1

0.068 uF X1 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors 0.01uF 305volts 10% X2 10.962In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.01 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.33uF 305volts 20% X2 2.671In Stock
Min.: 1
Mult.: 1
Reel: 680

0.33 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors FILM CAP X2 0.82uF 1 0% 305Vac LS 22.5mm 1.430In Stock
Min.: 1
Mult.: 1

0.82 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 12 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 22 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors .047uF 10% 300Vac MKP Y2, LS 15MM 2.203In Stock
Min.: 1
Mult.: 1

0.047 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 17.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 1.5uF 530Vac X1 MKP 20% LS=27.5mm 411In Stock
Min.: 1
Mult.: 1

1.5 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 36.5 mm B32914 Bulk
EPCOS / TDK Safety Capacitors 0.033uF 305VAC 20% 7.900In Stock
Min.: 1
Mult.: 1

0.033 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.15uF 305volts 20% X2 9.380In Stock
Min.: 1
Mult.: 1
Reel: 1.100

0.15 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 0.33uF 305VAC 20% 5.129In Stock
Min.: 1
Mult.: 1

0.33 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 305VAC 1uF 10% LS=22.5mm MKP X2 2.626In Stock
Min.: 1
Mult.: 1

1 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 125 C 20.5 mm B3292*P/Q - X2 High Temp AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 305VAC 0.82uF 10% LS=22.5mm MKP X2 2.025In Stock
Min.: 1
Mult.: 1

0.82 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 125 C 18.5 mm B3292*P/Q - X2 High Temp AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 5.6uF 20% 350Vac LS 37.5MM 431In Stock
Min.: 1
Mult.: 1

5.6 uF X2 350 VAC Radial 37.5 mm (1.476 in) 650 VDC 42 mm 28 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight 0 C + 110 C 37 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 350VAC 10uF 10% RADIAL 180In Stock
Min.: 1
Mult.: 1

10 uF X2 350 VAC Radial 52.5 mm (2.067 in) 650 VDC 57.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 45 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 2 15uF 10% 305Vac LS 37.5mm 2.582In Stock
Min.: 1
Mult.: 1

0.22 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 8.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 105 C 14.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors .082uF 20% 300Vac MKP Y2, LS 15MM 1.334In Stock
Min.: 1
Mult.: 1

0.082 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 350VAC 0.68uF 20% L/S=37.5mm AEC-Q200 710In Stock
Min.: 1
Mult.: 1

0.68 uF Y2 350 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 17 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 32 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 530VAC 150nF 20% MKP X1 LS 22.5mm 1.113In Stock
Min.: 1
Mult.: 1

0.15 uF X1 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16.5 mm B3291*A/B5 - X1 530V Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKP X2 0.047 F 20 305Vac LS 10mm - short leads 7.390In Stock
Min.: 1
Mult.: 1

0.047 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.22UF 20% 305V FILM CAP MKP X2 3.007In Stock
Min.: 1
Mult.: 1
Reel: 700

0.22 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm B3292*C/D - X2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 630VDC 0.47uF 20% LS 27.5mm 1.223In Stock
Min.: 1
Mult.: 1

0.47 uF X2 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm B3292*A/B - X2 High Current AEC-Q200 Bulk