EPCOS / TDK Safety Capacitors

Results: 1.068
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors 0.047uF 305volts 20% X2
3.109Expected 3/31/2026
Min.: 1
Mult.: 1
Reel: 830

0.047 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.1uF 305volts 10% X2
9.360On Order
Min.: 1
Mult.: 1
Reel: 1.300

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 0.15uF 305volts 10% X2
7.178Expected 4/21/2026
Min.: 1
Mult.: 1

0.15 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.15uF 305volts 10% X2
8.765Expected 3/9/2026
Min.: 1
Mult.: 1
Reel: 1.100

0.15 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 0.15uF 305volts 10% X2
3.830Expected 4/20/2026
Min.: 1
Mult.: 1
Reel: 960

0.15 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.022uF 305volts 10% X2
4.000Expected 4/14/2026
Min.: 1
Mult.: 1

0.022 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 305VAC 0.1uF 10% LS=15mm MKP X2
6.641Expected 6/1/2026
Min.: 1
Mult.: 1

0.1 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 125 C 10.5 mm B3292*P/Q - X2 High Temp AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 4.7uF 305Vac X2 LS= 27.5mm Hi Humidity
436Expected 3/2/2026
Min.: 1
Mult.: 1

4.7 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 36.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.68uF 305Vac X2 LS= 27.5mm Hi Humidity
1.280Expected 6/3/2026
Min.: 1
Mult.: 1

0.68 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 19 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 305VAC 3.3uF 10% LS=27.5mm MKP X2
415Expected 4/21/2026
Min.: 1
Mult.: 1

3.3 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 125 C 32 mm B3292*P/Q - X2 High Temp AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors AEC-Q200, X2 .47uF 20% 305Vac LS 15mm
650Expected 3/20/2026
Min.: 1
Mult.: 1
Reel: 550

0.47 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 11 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 105 C 18.5 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
EPCOS / TDK Safety Capacitors FILM CAP Y2 MKP 1.0 NF 10% 300Vac LS 10mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 1.700

1000 pF 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors FILM CAP Y2 MKP 1.2 NF 10% 300Vac LS 10mm Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000

1200 pF 300 VAC Radial 1.5 kVDC Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight + 110 C B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors FILM CAP Y2 MKP 1.2 NF 20% 300Vac LS 10mm Non-Stocked Lead-Time 6 Weeks
Min.: 4.000
Mult.: 4.000

1200 pF 300 VAC Radial 1.5 kVDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 1.5 NF 10% 300V FILM CAP MKPY2 LS 10 Non-Stocked Lead-Time 6 Weeks
Min.: 4.000
Mult.: 4.000

1500 pF 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors FILM CAP Y2 MKP 1.8 NF 10% 300Vac LS 10mm Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000

1800 pF 300 VAC Radial 1.5 kVDC Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight + 110 C B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors FILM CAP Y2 MKP 1.8 NF 20% 300Vac LS 10mm Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000

1800 pF 300 VAC Radial 1.5 kVDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors FILM CAP Y2 MKP 2.2 NF 10% 300Vac LS 10mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

2200 pF 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors FILM CAP Y2 MKP 2.5NF 10% 300Vac LS 10mm Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000

2500 pF 300 VAC Radial 1.5 kVDC Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight + 110 C B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors FILM CAP Y2 MKP 2.5NF 20% 300Vac LS 10mm Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000

2500 pF 300 VAC Radial 1.5 kVDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors FILM CAP Y2 MKP 2.7NF 10% 300Vac LS 10mm Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000

2700 pF 300 VAC Radial 1.5 kVDC Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight + 110 C B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors FILM CAP Y2 MKP 2.7NF 20% 300Vac LS 10mm Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000

2700 pF 300 VAC Radial 1.5 kVDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors FILM CAP Y2 MKP 3.3NF 10% 300Vac LS 10mm Non-Stocked Lead-Time 6 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 1.000

3300 pF 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.0033uF 300volt 20% Y2 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 1.700

3300 pF 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors FILM CAP Y2 MKP 3.9NF 20% 300Vac LS 10mm Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000

3900 pF 300 VAC Radial 1.5 kVDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C B3202* - Y2 Standard Bulk