A768 Series Aluminium Organic Polymer Capacitors

Results: 113
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 20Vol 680uF SMD 2KHr ESR=15 mOhms AECQ200 4.130In Stock
Min.: 1
Mult.: 1
: 400

680 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.6 A - 55 C + 125 C 12.2 mm 10 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 330uF SMD 2KHr ESR=22 mOhms 9.522In Stock
Min.: 1
Mult.: 1
: 400

330 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 2.2 A - 55 C + 125 C 12.2 mm 10 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Volt 68uF SMD 2KHr ESR=38 mOhms 9.446In Stock
Min.: 1
Mult.: 1
: 500

68 uF 40 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 38 mOhms 1.35 A - 55 C + 125 C 6.7 mm 8 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Volt 39uF SMD 2KHr ESR=45 mOhms AECQ200 13.973In Stock
Min.: 1
Mult.: 1
: 1.000

39 uF 40 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.15 A - 55 C + 125 C 5.7 mm 6.3 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Vol 220uF SMD 2KHr ESR=22 mOhms AECQ200 7.281In Stock
Min.: 1
Mult.: 1
: 400

220 uF 40 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 2.2 A - 55 C + 125 C 12.2 mm 10 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 20Vol 390uF SMD 2KHr ESR=17 mOhms 6.332In Stock
Min.: 1
Mult.: 1
: 500

390 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 17 mOhms 2.4 A - 55 C + 125 C 12.2 mm 8 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 33uF SMD 2KHr ESR=42 mOhms 15.534In Stock
Min.: 1
Mult.: 1
: 1.000

33 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 42 mOhms 1.3 A - 55 C + 125 C 6.7 mm 8 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 82uF SMD 2KHr ESR=27 mOhms AECQ200 3.088In Stock
Min.: 1
Mult.: 1
: 400

82 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms 2 A - 55 C + 125 C 12.2 mm 10 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Volt 47uF SMD 2KHr ESR=42 mOhms AECQ200 17.516In Stock
Min.: 1
Mult.: 1
: 1.000

47 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 42 mOhms 1.175 A - 55 C + 125 C 5.7 mm 6.3 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 180uF SMD 2KHr ESR=29 mOhms 21.511In Stock
Min.: 1
Mult.: 1
: 1.000

180 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 29 mOhms 1.6 A - 55 C + 125 C 6.7 mm 8 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Volt 47uF SMD 2KHr ESR=42 mOhms 11.828In Stock
10.000Expected 4/9/2027
Min.: 1
Mult.: 1
: 1.000

47 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 42 mOhms 1.175 A - 55 C + 125 C 5.7 mm 6.3 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 47.0UF 80.0V 417In Stock
2.400Expected 3/16/2027
Min.: 1
Mult.: 1
: 400

47 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 34 mOhms 1.8 A - 55 C + 125 C 12.2 mm 10 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 20Vol 180uF SMD 2KHr ESR=29 mOhms AECQ200 1.424In Stock
Min.: 1
Mult.: 1
: 1.000

180 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 29 mOhms 1.6 A - 55 C + 125 C 6.7 mm 8 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 82uF SMD 2KHr ESR=20mOhms 2.092In Stock
Min.: 1
Mult.: 1
: 400

82 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 1.9 A - 55 C + 125 C 12.2 mm 8 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 82uF SMD 2KHr ESR=27mOhms 1.564In Stock
Min.: 1
Mult.: 1
: 400

82 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms 2 A - 55 C + 125 C 12.2 mm 10 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=30mOhms AECQ200 2.390In Stock
Min.: 1
Mult.: 1
: 400

100 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 1.9 A - 55 C + 125 C 12.2 mm 8 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Volt 39uF SMD 2KHr ESR=45 mOhms 12.945In Stock
Min.: 1
Mult.: 1
: 1.000

39 uF 40 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.15 A - 55 C + 125 C 5.7 mm 6.3 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 150uF SMD 2KHr ESR=29 mOhms 5.536In Stock
Min.: 1
Mult.: 1
: 1.000

150 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 29 mOhms 1.6 A - 55 C + 125 C 6.7 mm 8 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 82uF SMD 2KHr ESR=36 mOhms AECQ200 4.636In Stock
Min.: 1
Mult.: 1
: 1.000

82 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 36 mOhms 1.4 A - 55 C + 125 C 6.7 mm 8 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 180uF SMD 2KHr ESR=29 mOhms AECQ200 5.228In Stock
Min.: 1
Mult.: 1
: 1.000

180 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 29 mOhms 1.6 A - 55 C + 125 C 6.7 mm 8 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 100uF SMD 2KHr ESR=36 mOhms AECQ200 13.818In Stock
70.000On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

100 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 36 mOhms 1.255 A - 55 C + 125 C 5.7 mm 6.3 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 20Vol 120uF SMD 2KHr ESR=34 mOhms 13.491In Stock
10.000On Order
Min.: 1
Mult.: 1
: 1.000

120 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 34 mOhms 1.3 A - 55 C + 125 C 5.7 mm 6.3 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 56uF SMD 2KHr ESR=42 mOhms 16.319In Stock
11.000Expected 2/16/2027
Min.: 1
Mult.: 1
: 1.000

56 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 42 mOhms 1.175 A - 55 C + 125 C 5.7 mm 6.3 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=36 mOhms 22.151In Stock
15.000Expected 1/18/2027
Min.: 1
Mult.: 1
: 500

100 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 36 mOhms 1.4 A - 55 C + 125 C 6.7 mm 8 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=36 mOhms AECQ200 13.755In Stock
74.000On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

100 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 36 mOhms 1.4 A - 55 C + 125 C 6.7 mm 8 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel