AEC-Q200 Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 2.329
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 10V 150uF 7343 20% ESR=45mOhms AEC-Q200 911In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 125 C 45 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3VDC220uF 7343 20% ESR=25mOhms AEC-Q200 1.126In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP AEC-Q200 3.316In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35v 270uf 145degC 2000h AEC-Q200 1.890In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 145 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 120UF 50V ESR=23 1.355In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 23 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 120UF 50V ESR=23 989In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 23 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 56uF SMD 3KHr ESR=30 mOhms AECQ200 7.566In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 12.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=12mOhms AEC-Q200 923In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4Volt 470uF 2912 20% ESR=25mOhms AEC-Q200 921In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 125 C 25 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 220uF 9mohm POSCAP AEC-Q200 5.008In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volt 220uF 18mohm POSCAP AEC-Q200 2.782In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 50VDC 56uF 20% AEC-Q200 1.013In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 56 uF 20 % 50 VDC - 55 C + 150 C 35 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 50V 2.2uF 3528 20% ESR=150mOhms AECQ200 1.843In Stock
2.000Expected 4/21/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 2.2 uF 20 % 50 VDC - 55 C + 125 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63VDC 68uF 20% STD 10000h AEC-Q200 2.125In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 68 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 35VDC 330uF 20% LG/Hi Rip AEC-Q200 1.525In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 330 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 25VDC 56uF 20% SMD AEC-Q200 2.850In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 56 uF 20 % 25 VDC - 55 C + 125 C 80 mOhms 5.8 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors ZT 1.146In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 20Vol 120uF SMD 2KHr ESR=34 mOhms AECQ200 10.602In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 120 uF 20 % 20 VDC - 55 C + 125 C 34 mOhms 5.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF AEC-Q200 20% ESR=100mOhms AEC-Q200 2.611In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 125 C 100 mOhms 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF AEC-Q200 20% ESR=80mOhms AEC-Q200 1.954In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=70mOhms AEC-Q200 3.442In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Aluminium Organic Polymer Capacitors 360 uF 35 V 10x12.5 SMD (AEC-Q200) 1.208In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 360 uF 20 % 35 VDC - 40 C + 125 C 18 mOhms 12.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 20% SnPb 5% Pb min ESR=50mOhms AEC-Q200 400In Stock
Min.: 1
Mult.: 1
Reel: 500
SMD/SMT 100 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 80VDC 22uF 20% AEC-Q200 455In Stock
Min.: 1
Mult.: 1

Radial 22 uF 20 % 80 VDC - 40 C + 125 C 45 mOhms 9 mm AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 880In Stock
Min.: 1
Mult.: 1

Radial 150 uF 20 % 35 VDC - 40 C + 125 C 17 mOhms 9 mm AEC-Q200