AEC-Q200 Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 2.315
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 63VDC 33uF 20% STD 4000h AEC-Q200 3.923In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Radial 33 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 35VDC 100uF 20% STD 4000h AEC-Q200 3.098In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Radial 100 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 35VDC 150uF 20% STD 4000h AEC-Q200 3.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Radial 150 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 25VDC 220uF 20% Hi Temp AEC-Q200 3.792In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Radial 220 uF 20 % 25 VDC - 55 C + 145 C 27 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 35VDC 150uF 20% Hi Temp AEC-Q200 3.635In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Radial 150 uF 20 % 35 VDC - 55 C + 145 C 27 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 50VDC 100uF 20% 28mOhm AEC-Q200 2.123In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 100 uF 20 % 50 VDC - 55 C + 150 C 28 mOhms 9.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 63VDC 150uF 20% LG HiRip/LoESR AEC-Q200 1.771In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 150 uF 20 % 63 VDC - 55 C + 125 C 15 mOhms 15.7 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 35VDC 330uF 20% LG HiRip/LoESR AEC-Q200 3.650In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 330 uF 20 % 35 VDC - 55 C + 125 C 14 mOhms 11.7 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% L/S=5mm AEC-Q200 1.969In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 1000 uF 20 % 25 VDC - 55 C + 125 C 11 mOhms 15.7 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 25VDC 220uF 20% Hi Rip AEC-Q200 3.563In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Radial 220 uF 20 % 25 VDC - 55 C + 125 C 22 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 63VDC 47uF 20% Hi Rip AEC-Q200 3.209In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Radial 47 uF 20 % 63 VDC - 55 C + 125 C 32 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 100uF 25volt AEC-Q200 15.300In Stock
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 7.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 330uF 25volt AEC-Q200 8.202In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 105 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 10uF 50volt AEC-Q200 6.767In Stock
6.000Expected 5/27/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 105 C 120 mOhms 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 50VDC 47uF 20% Anti-Vibe AEC-Q200 2.543In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 47 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 68uF 50volt AEC-Q200 1.804In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 68uF 50volt 8X10mm Anti-Vibe AEC-Q200 2.180In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 22uF 63volt AEC-Q200 13.308In Stock
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 22 uF 20 % 63 VDC - 55 C + 105 C 80 mOhms 7.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 56uF 63volt AEC-Q200 5.138In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 33UF 80V ESR=36 2.285In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 33 uF 20 % 80 VDC - 55 C + 105 C 36 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 150uF 35volt 8X10mm Anti-Vibe AEC-Q200 4.558In Stock
4.500Expected 5/27/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 105 C 27 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 1.223In Stock
3.500Expected 3/9/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 270uF 35volt AEC-Q200 13.134In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 47uF 35volt AEC-Q200 635In Stock
10.000Expected 5/29/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 60 mOhms 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 50VDC, 120uF, SMD, Reflow Only 9.079In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 28 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel