KO-CAP Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 4.049
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 680uF 20% ESR=15mOhms 196In Stock
Min.: 1
Mult.: 1
Reel: 100

SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 10% ESR=25mOhms 662In Stock
Min.: 1
Mult.: 1
Reel: 100

SMD/SMT 100 uF 10 % 6.3 VDC - 55 C + 105 C 25 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2312 10% ESR=25mOhms 1.524In Stock
Min.: 1
Mult.: 1
Reel: 100

SMD/SMT 100 uF 10 % 10 VDC - 55 C + 105 C 25 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 10% ESR=25mOhms 634In Stock
Min.: 1
Mult.: 1
Reel: 100

SMD/SMT 100 uF 10 % 16 VDC - 55 C + 125 C 35 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms 415In Stock
Min.: 1
Mult.: 1
Reel: 100

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 10% ESR=75mOhms 525In Stock
Min.: 1
Mult.: 1
Reel: 100

SMD/SMT 22 uF 10 % 63 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=40mOhms 269In Stock
Min.: 1
Mult.: 1
Reel: 100

SMD/SMT 22 uF 20 % 50 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 20% ESR=75mOhms 1.603In Stock
Min.: 1
Mult.: 1
Reel: 100

SMD/SMT 22 uF 20 % 63 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 10% ESR=40mOhms 1.271In Stock
Min.: 1
Mult.: 1
Reel: 100

SMD/SMT 33 uF 10 % 50 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 10% ESR=60mOhms 268In Stock
Min.: 1
Mult.: 1
Reel: 100

SMD/SMT 47 uF 10 % 35 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 6.3V 1500uF 2924 20% ESR=55mOhms 1.134In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 1500 uF 20 % 6.3 VDC - 55 C + 85 C 55 mOhms 7.3 mm 6 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 10% ESR=25mOhms 1.800In Stock
900Expected 4/16/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 10 % 16 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 68uF 2917 20% ESR=40mOhms AEC-Q200 1.834In Stock
500Expected 5/28/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 68 uF 20 % 20 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 3528 20% ESR=45mOhms AEC-Q200 6.208In Stock
12.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=70mOhms AEC-Q200 21.593In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 47 uF 20 % 10 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 2917 20% ESR=60mOhms AEC-Q200 8.265In Stock
5.235Expected 4/16/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25Volt 15uF 3528 20% 125C ESR=90mOhms 1.280In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 125 C 90 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 4.7 uF AEC-Q200 20% ESR=200mOhms AEC-Q200 556In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 4.7 uF 20 % 63 VDC - 55 C + 125 C 200 mOhms 7.3 mm 4.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 10 uF AEC-Q200 20% ESR=90mOhms AEC-Q200 446In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 125 C 90 mOhms 7.3 mm 4.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% ESR=18mOhms 340In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mohms 339In Stock
500Expected 4/30/2026
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75V 15uF 2917 20% ESR=35mOhms 954In Stock
Min.: 1
Mult.: 1
Reel: 500
SMD/SMT 15 uF 20 % 75 VDC - 55 C + 125 C 35 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms 1.726In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 330 uF 20 % 10 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 680uF 20% ESR=10mOhms 335In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=55mOhms 174In Stock
Min.: 1
Mult.: 1
Reel: 100
No
SMD/SMT 150 uF 20 % 10 VDC - 55 C + 125 C 55 mOhms Reel, Cut Tape, MouseReel