POSCAP Tantalum Capacitors - Polymer

Results: 313
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Panasonic Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 15mOhm Non-Stocked Lead-Time 27 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

220 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 25mOhm Non-Stocked Lead-Time 27 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

220 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 150uF 25m POSCAP AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

150 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 94.5 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TV AEC-Q200 Reel
Panasonic Tantalum Capacitors - Polymer 2.5VDC 1000uF 15m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

1000 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 250 uA 3.8 mm - 55 C + 125 C 7343 D4 Case TC Reel
Panasonic Tantalum Capacitors - Polymer 2.5VDC 680uF 15m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

680 uF 2.5 VDC 170 uA TC Reel
Panasonic Tantalum Capacitors - Polymer 2.5VDC 1000uF 6m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

1000 uF 2.5 VDC 250 uA TC Reel
Panasonic Tantalum Capacitors - Polymer 2.5VDC 680uF 6m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

680 uF 2.5 VDC 170 uA TC Reel
Panasonic Tantalum Capacitors - Polymer 2.5VDC 680uF 7m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

680 uF 2.5 VDC 170 uA TC Reel
Panasonic Tantalum Capacitors - Polymer 2.5VDC 680uF 10m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

680 uF 2.5 VDC SMD/SMT 20 % 2917 10 mOhms 170 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TC Reel
Panasonic Tantalum Capacitors - Polymer 2.5VDC 680uF 20% ESR 25mOhm Non-Stocked Lead-Time 27 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

680 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 170 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPF Reel
Panasonic Tantalum Capacitors - Polymer SMD 10v 68uf, 7.3x4.3x1.9mm Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

68 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 68 uA 1.9 mm - 55 C + 125 C 7343 D2 Case TH Reel
Panasonic Tantalum Capacitors - Polymer 10VDC 68uF 20% ESR 40mOhm Non-Stocked Lead-Time 27 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

68 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 68 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel
Panasonic Tantalum Capacitors - Polymer 25VDC 15uF 20% 900mA Non-Stocked Lead-Time 22 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

15 uF 25 VDC SMD/SMT 20 % 1210 100 mOhms 37.5 uA 2.9 mm - 55 C + 125 C 3528 B2 Case TDC Reel
Panasonic Tantalum Capacitors - Polymer SMD 2.5v 220uf, 7.3x4.3x1.9mm Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

220 uF 2.5 VDC SMD/SMT 20 % 2917 45 mOhms 55 uA 1.9 mm - 55 C + 125 C 7343 D2 Case TH Reel
Panasonic Tantalum Capacitors - Polymer SMD 2.5v 330uf, 7.3x4.3x1.8mm Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

330 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 82.5 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TH Reel
Panasonic Tantalum Capacitors - Polymer SMD 2.5v 330uf, 7.3x4.3x1.8mm Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

330 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 82.5 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TH Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer SMD 2.5v 330uf, 7.3x4.3x1.8mm Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

330 uF 2.5 VDC SMD/SMT 20 % 2917 18 mOhms 82.5 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TH Reel
Panasonic Tantalum Capacitors - Polymer 2.5volts 220uF ESR 25mohm Non-Stocked Lead-Time 27 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

220 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel
Panasonic Tantalum Capacitors - Polymer SMD 4v 330uf, 7.3x4.3x2.8mm Non-Stocked Lead-Time 22 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

330 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 132 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TH Reel
Panasonic Tantalum Capacitors - Polymer SMD 4v 220uf, 7.3x4.3x1.8mm Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

220 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 88 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TH Reel
Panasonic Tantalum Capacitors - Polymer SMD 4v 220uf, 7.3x4.3x1.8mm Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

220 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 88 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TH Reel
Panasonic Tantalum Capacitors - Polymer SMD 4v 220uf, 7.3x4.3x1.8mm Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

220 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 88 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TH Reel
Panasonic Tantalum Capacitors - Polymer 4volts 150uF ESR 30mohm Non-Stocked Lead-Time 22 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

150 uF 4 VDC SMD/SMT 20 % 1210 30 mOhms 60 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 220uF 20% ESR 70mOhm Non-Stocked Lead-Time 27 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

220 uF 4 VDC SMD/SMT 20 % 1411 70 mOhms 88 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 220uF 20% ESR 45mOhm Non-Stocked Lead-Time 27 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

220 uF 4 VDC SMD/SMT 20 % 1411 45 mOhms 88 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel