2917 Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 3.449
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=50mOhm 1.257In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF 20% 2917 ES R=100mOhm 1.470In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 680uF 20% 2917 ESR=12mOhm 100In Stock
1.600Expected 7/14/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.1 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=70mOhm Black Resin 509In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 2917 20% ESR=50mOhms 2.966In Stock
1.500Expected 4/24/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 65 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=6mOhms 820In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100UF 2917 20% ESR=18mOhms 7.462In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=15mOhms 2.610In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=40mOhms 1.564In Stock
25.900Expected 4/10/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF 20% 2917 ES R=70mOhm 1.405In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 4.7uF 20% 2917 E SR=120mOhm 929In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 4.7 uF 20 % 63 VDC - 55 C + 105 C 120 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=45mOhm 1.566In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=35mOhms 3.356In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 125 C 35 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=25mOhm 669In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 470uF 2917 2KHr ESR=4.5 mOhms 213In Stock
2.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 4.5 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF 20% 2917 ES R=70mOhm 1.535In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=55mOhm 55In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=18mOhm 1.091In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=25mOhm 731In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 560uF 2917 2KHr ESR=3 mOhms 157In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 560 uF 20 % 2.5 VDC - 55 C + 105 C 3 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=30mOhms 1.001In Stock
58.446On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 30 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=25mOhms 8.563In Stock
6.500Expected 7/22/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=40mOhms 400In Stock
1.500Expected 5/18/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=70mOhms 2.424In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=120mOhms 2.868In Stock
2.382On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 120 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel