vPolyTan Tantalum Capacitors - Polymer

Results: 913
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 10volts 20% V Case 25 Max. ESR 405In Stock
Min.: 1
Mult.: 1
Reel: 800

150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3volts 20% V Case 55 Max. ESR 900In Stock
Min.: 1
Mult.: 1
Reel: 800

150 uF 6.3 VDC SMD/SMT 20 % 2917 55 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 40V 40mOhm ESR 763In Stock
Min.: 1
Mult.: 1
Reel: 800

22 uF 25 VDC SMD/SMT 20 % 0303 40 mOhms 55 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 35volts 20% 70mohms maxESR 153In Stock
7.200On Order
Min.: 1
Mult.: 1
Reel: 800

22 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 77 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% V Case 25 Max. ESR 479In Stock
Min.: 1
Mult.: 1
Reel: 800

220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% V Case 25 Max. ESR 750In Stock
Min.: 1
Mult.: 1
Reel: 800

220 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% V Case 45 Max. ESR 750In Stock
Min.: 1
Mult.: 1
Reel: 800

220 uF 6.3 VDC SMD/SMT 20 % 2917 45 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20% 25V 40mOhm ESR 813In Stock
Min.: 1
Mult.: 1
Reel: 800

33 uF 25 VDC SMD/SMT 20 % 0303 40 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 25volts 20% V Case 50 Max. ESR 1.497In Stock
Min.: 1
Mult.: 1
Reel: 800

33 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 4volts 20% V Case 50 Max. ESR 690In Stock
Min.: 1
Mult.: 1
Reel: 800

330 uF 4 VDC SMD/SMT 20 % 2917 50 mOhms 132 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% V Case 25 Max. ESR 664In Stock
Min.: 1
Mult.: 1
Reel: 800

330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% V Case 40 Max. ESR 505In Stock
Min.: 1
Mult.: 1
Reel: 800

330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% V Case 50 Max. ESR 748In Stock
Min.: 1
Mult.: 1
Reel: 800

330 uF 6.3 VDC SMD/SMT 20 % 2917 50 mOhms 207.9 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 16volts 20% V Case 70 Max.ESR 420In Stock
800Expected 5/4/2026
Min.: 1
Mult.: 1
Reel: 800

47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20volts 20% V Case 45 Max.ESR 468In Stock
2.200Expected 5/1/2026
Min.: 1
Mult.: 1
Reel: 800

47 uF 20 VDC SMD/SMT 20 % 2917 45 mOhms 94 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 2.5volts 20% V Case 12 Max.ESR 714In Stock
Min.: 1
Mult.: 1
Reel: 800

470 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 117.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 6.3volts 20% V Case 50 Max.ESR 58In Stock
800Expected 5/6/2026
Min.: 1
Mult.: 1
Reel: 800

470 uF 6.3 VDC SMD/SMT 20 % 2917 50 mOhms 296.1 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 6.3volts 20% V Case 55 Max.ESR 11In Stock
1.600Expected 5/11/2026
Min.: 1
Mult.: 1
Reel: 800

470 uF 6.3 VDC SMD/SMT 20 % 2917 55 mOhms 296.1 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 10volts 20% Z Case 25 Max.ESR 566In Stock
Min.: 1
Mult.: 1
Reel: 800

100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3volts 20% Z Case 45 Max.ESR 534In Stock
Min.: 1
Mult.: 1
Reel: 800

100 uF 6.3 VDC SMD/SMT 20 % 2917 45 mOhms 63 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 35volts 20% Z Case 70 Max.ESR 94In Stock
3.200On Order
Min.: 1
Mult.: 1
Reel: 800

22 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 77 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% Z Case 25 Max.ESR 800In Stock
Min.: 1
Mult.: 1
Reel: 800

220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 25volts 20% Z Case 50 Max.ESR 755In Stock
Min.: 1
Mult.: 1
Reel: 800

33 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 4volts 20% Z Case 18 Max.ESR 146In Stock
Min.: 1
Mult.: 1
Reel: 800

330 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 2.5volts 20% Z Case 18 Max.ESR 664In Stock
Min.: 1
Mult.: 1
Reel: 800

330 uF 2.5 VDC SMD/SMT 20 % 2917 18 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel