Polymer Capacitors

Panasonic Capacitors offer a wide range of technologies that can be used in the most demanding applications. OS-CON™ parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. POSCAP (tantalum polymer) parts offer high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices, and more. The SP-Cap (aluminum polymer SMD) line from Panasonic is composed of multiple series that offer extremely low ESR, a capacitance range up to 560µF, and a voltage range from 2V to 16V, achieving good noise suppression and transient response. Unlike MLCCs, SP-Caps are not susceptible to temperature drift and DC/AC bias characteristics. The EEH-ZA/ZC/ZK series utilizes the benefits of both electrolytic and aluminum polymer capacitor technologies, creating a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes.

Types of Polymer Capacitors

Change category view
Results: 829
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Tantalum Capacitors - Polymer 4volts 100uF 70mohm POSCAP AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel
Panasonic Tantalum Capacitors - Polymer 4volts 220uF 25mohm POSCAP AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm AEC-Q200 Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 220uF 18m POSCAP AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm AEC-Q200 Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 470uF 18m POSCAP AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 150uF 18m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 125 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 220uF 25m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 25 mOhms 1.8 mm Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 220uF 15m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 220uF 18m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

220 uF 4 VDC Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 330uF 25m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

330 uF 4 VDC Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 470uF 12m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.3 mm 2.8 mm Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 470uF 15m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

470 uF 4 VDC Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 470uF 18m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

470 uF 4 VDC Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 470uF 25m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 125 C 25 mOhms 2.8 mm Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 330uF 12m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.3 mm 2.8 mm Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 470uF 10m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4VDC 100uF 20% ESR 70mOhm Non-Stocked Lead-Time 27 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 100uF 20% ESR 40mOhm Non-Stocked Lead-Time 27 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel
Panasonic Tantalum Capacitors - Polymer 4volts 220uF ESR 18mohm Non-Stocked Lead-Time 27 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm Reel
Panasonic Tantalum Capacitors - Polymer 4volts 330uF ESR 25mohm Non-Stocked Lead-Time 27 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 330uF 20% ESR 40mOhm Non-Stocked Lead-Time 27 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.8 mm Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 470uF 20% ESR 40mOhm Non-Stocked Lead-Time 27 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 680uF 20% ESR 15mOhm Non-Stocked Lead-Time 27 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 3.8 mm Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 680uF 20% ESR 35mOhm Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 18uf 50volts 2.7A OS-CON Polymer Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 18 uF 20 % 50 VDC - 55 C + 125 C 35 mOhms 6.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 50VDC 18uF 20% 850mA 35mOhm Non-Stocked Lead-Time 26 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

SMD/SMT 18 uF 20 % 50 VDC - 55 C + 125 C 35 mOhms 6.9 mm Reel