Vishay Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.422
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer PRELIMINARYT52157M035M12T0100 716In Stock
Min.: 1
Mult.: 1

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 7.3 mm 6 mm 2 mm
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 25V 20% 402In Stock
1.000Expected 7/28/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 6 mm 2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 25volts 20% 55mohms maxESR 1.598In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% V Case 15 Max. ESR 3.899In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 100uF 50V 20% 105C 10000H 6.367In Stock
Min.: 1
Mult.: 1
: 13.500

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 105 C 28 mOhms 10.8 mm Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3 volts 20% B Case 35 Max. ESR 6.202In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 10uF 50V 20% 105C 10000H 5.0x5.0x5.8 6.083In Stock
Min.: 1
Mult.: 1
: 15.000

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 105 C 120 mOhms 6.1 mm (0.24 in) Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 20% 70mohms maxESR 1.127In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 6 mm 2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10 volts 20% T Case 70 Max. ESR 5.801In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 35volts 20% 70mohms maxESR 450In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel

Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 63V 20% 105C 10000H 6.3x6.3x7.7 10.946In Stock
Min.: 1
Mult.: 1
: 10.800

SMD/SMT 22 uF 20 % 63 VDC - 55 C + 105 C 80 mOhms 8 mm (0.315 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 20% 16V ESR 25mohms 406In Stock
Min.: 1
Mult.: 1
: 200

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 100uF 25V 20% 105C 10000H 6.3x6.3x7.7 4.507In Stock
Min.: 1
Mult.: 1
: 10.800

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 8 mm (0.315 in) Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 100uF 25V 20% 125C 4000H 6.3x6.3x7.7 3.444In Stock
Min.: 1
Mult.: 1
: 10.800

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 8 mm (0.315 in) Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 100uF 16V 20% 125C 2000H 6.3x6.3x7.7 3.424In Stock
Min.: 1
Mult.: 1
: 10.800

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 125 C 30 mOhms 8 mm (0.315 in) Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 25volts 20% D Case 100 Max.ESR AEC-Q200 1.804In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 125 C 100 Ohms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% P Case 500 Max. ESR 12.573In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 10 uF 20 % 6.3 VDC - 55 C + 105 C 500 mOhms 2 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 80V 20% 105C 2000H 10.0x10.0x12.4 10.795In Stock
Min.: 1
Mult.: 1
: 10.800

SMD/SMT 22 uF 20 % 80 VDC - 55 C + 105 C 38 mOhms 10 mm (0.394 in) 10 mm (0.394 in) 12.4 mm Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 10volts 20% 55mohms maxESR 532In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 55 mOhms 7.3 mm 6 mm 2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 16V ESR 25 625In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 20% 16V ESR 25mohms 381In Stock
Min.: 1
Mult.: 1
: 400

470 uF 16 VDC Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3volts 20% B Case 40 Max. ESR 3.980In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 4volts 20% D Case 7 Max. ESR 1.445In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 20% 25mohms maxESR 1.332In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
Vishay T51D477M004C0025
Vishay Tantalum Capacitors - Polymer T51D477M004C0025 917In Stock
Min.: 1
Mult.: 1

SMD/SMT 20 % 4 VDC - 55 C + 125 C 7.3 mm 4.3 mm 2.8 mm