Nichicon Aluminium Organic Polymer Capacitors

Results: 2.573
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 16VDC 560uF 20% 8 x 10mm Anti-Vibe AEC-Q200 850In Stock
Min.: 1
Mult.: 1
Reel: 500

560 uF 16 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 20 % 25 mOhms 2 A - 55 C + 125 C 8 mm GYF Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 100uF 20% 8 x 10mm AEC-Q200 608In Stock
2.500On Order
Min.: 1
Mult.: 1
Reel: 500

100 uF 50 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 20 % 30 mOhms 1.7 A - 55 C + 125 C 8 mm GYF Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 180uF 20% 10 x 10mm AEC-Q200 960In Stock
Min.: 1
Mult.: 1
Reel: 500

180 uF 50 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 20 % 28 mOhms 2 A - 55 C + 125 C 10 mm GYF Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 180uF 20% 10 x 10mm Anti-Vibe AEC-Q200 838In Stock
Min.: 1
Mult.: 1
Reel: 500

180 uF 50 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 20 % 28 mOhms 2 A - 55 C + 125 C 10 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 120uF 20% 10 x 10mm AEC-Q200 335In Stock
Min.: 1
Mult.: 1
Reel: 500

120 uF 63 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 20 % 30 mOhms 2 A - 55 C + 125 C 10 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 68uF 20% 8 x 10mm AEC-Q200 500In Stock
500Expected 4/3/2026
Min.: 1
Mult.: 1
Reel: 500

68 uF 63 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 20 % 40 mOhms 1.7 A - 55 C + 125 C 8 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 68uF 20% 8 x 10mm Anti-Vibe AEC-Q200 401In Stock
500Expected 4/15/2026
Min.: 1
Mult.: 1
Reel: 500

68 uF 63 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 20 % 40 mOhms 1.7 A - 55 C + 125 C 8 mm GYF Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 987In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 25 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 4000 Hour 20 mOhms 3.9 A 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 700In Stock
Min.: 1
Mult.: 1
Reel: 400

270 uF 25 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 4000 Hour 202 mOhms 4 A 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200 748In Stock
Min.: 1
Mult.: 1
Reel: 400

120 uF 63 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 4000 Hour 25 mOhms 3.7 A 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 180uF 20% AEC-Q200 770In Stock
Min.: 1
Mult.: 1
Reel: 400

180 uF 50 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 4000 Hour 19 mOhms 4.6 A 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 847In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 50 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 4000 Hour 3.6 A 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 120uF 20% AEC-Q200 246In Stock
Min.: 1
Mult.: 1
Reel: 400

120 uF 63 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 4000 Hour 24 mOhms 4.6 A 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200 750In Stock
Min.: 1
Mult.: 1
Reel: 400

68 uF 63 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 4000 Hour 27 mOhms 3.7 A 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 770In Stock
Min.: 1
Mult.: 1
Reel: 500

82 uF 63 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 4000 Hour 28 mOhms 4.3 A 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 977In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 35 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 4000 Hour 22 mOhms 3.9 A 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 622In Stock
Min.: 1
Mult.: 1
Reel: 400

220 uF 35 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 4000 Hour 21 mOhms 3.9 A 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 618In Stock
Min.: 1
Mult.: 1
Reel: 400

330 uF 35 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 4000 Hour 16 mOhms 5 A 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 2.5VDC 270uF 20% AEC-Q200 1.678In Stock
Min.: 1
Mult.: 1
Reel: 1.000

270 uF 2.5 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 1.8 A - 55 C + 125 C 5 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 2.5VDC 390uF 20% AEC-Q200 1.975In Stock
Min.: 1
Mult.: 1
Reel: 1.000

390 uF 2.5 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 1.89 A - 55 C + 125 C 6.3 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 4VDC 180uF 20% AEC-Q200 1.987In Stock
Min.: 1
Mult.: 1
Reel: 1.000

180 uF 4 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 17 mOhms 1.72 A - 55 C + 125 C 5 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 4VDC 330uF 20% AEC-Q200 1.999In Stock
Min.: 1
Mult.: 1
Reel: 1.000

330 uF 4 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 1.8 A - 55 C + 125 C 6.3 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3VDC 150uF 20% AEC-Q200 1.611In Stock
Min.: 1
Mult.: 1
Reel: 1.000

150 uF 6.3 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 1.58 A - 55 C + 125 C 5 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3VDC 220uF 20% AEC-Q200 1.833In Stock
Min.: 1
Mult.: 1
Reel: 1.000

220 uF 6.3 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 1.8 A - 55 C + 125 C 6.3 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 3.751In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 25 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 2 A - 55 C + 125 C 8 mm Molded GYF Reel, Cut Tape