Lelon Aluminium Organic Polymer Capacitors

Results: 578
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Lelon Aluminium Organic Polymer Capacitors 6.3V 330uF 20% SMD Polymer 10x8 Non-Stocked
Min.: 5.000
Mult.: 500
Reel: 500

330 uF 6.3 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 2.39 A - 55 C + 105 C 10 mm Can OCV Reel
Lelon Aluminium Organic Polymer Capacitors 10V 330uF 20% SMD Polymer 8x12 Non-Stocked
Min.: 4.000
Mult.: 400
Reel: 400

330 uF 10 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 4.42 A - 55 C + 105 C 8 mm Can OCV Reel
Lelon Aluminium Organic Polymer Capacitors 10V 330uF 20% SMD Polymer 10x8 Non-Stocked
Min.: 5.000
Mult.: 500
Reel: 500

330 uF 10 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 4.42 A - 55 C + 105 C 10 mm Can OCV Reel
Lelon Aluminium Organic Polymer Capacitors 16V 330uF 20% SMD Polymer 10x12.7 Non-Stocked
Min.: 4.000
Mult.: 400
Reel: 400

330 uF 16 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 4.36 A - 55 C + 105 C 10 mm Can OCV Reel
Lelon Aluminium Organic Polymer Capacitors 20V 47uF 20% SMD Polymer 8x7 Non-Stocked
Min.: 5.000
Mult.: 1.000
Reel: 500

47 uF 20 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 8 mm Can OCV Reel
Lelon Aluminium Organic Polymer Capacitors 10V 470uF 20% SMD Polymer 10x10 Non-Stocked
Min.: 5.000
Mult.: 500
Reel: 500

470 uF 10 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 10 mm Can OCV Reel
Lelon Aluminium Organic Polymer Capacitors 10V 560uF 20% SMD Polymer 10x12.7 Non-Stocked
Min.: 2.000
Mult.: 400
Reel: 400

560 uF 10 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.3 A - 55 C + 105 C 10 mm Can OCV Reel
Lelon Aluminium Organic Polymer Capacitors 25V 6.8uF 20% SMD Polymer 6.3x5.9 Non-Stocked
Min.: 10.000
Mult.: 1.000
Reel: 1.000

6.8 uF 25 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 80 mOhms 1.2 A - 55 C + 105 C 6.3 mm Can OCV Reel
Lelon Aluminium Organic Polymer Capacitors 6.3V 82uF 20% SMD Polymer 6.3x5.9 Non-Stocked
Min.: 10.000
Mult.: 1.000
Reel: 1.000

82 uF 6.3 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 6.3 mm Can OCV Reel
Lelon Aluminium Organic Polymer Capacitors 16V 82uF 20% SMD Polymer 8x7 Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

82 uF 16 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 8 mm Can OCV Reel
Lelon Aluminium Organic Polymer Capacitors 820uF 16 Volts 20% Non-Stocked
Min.: 400
Mult.: 400
Reel: 400

820 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.4 A - 55 C + 105 C 12.6 mm 10 mm Can OCV Reel
Lelon Aluminium Organic Polymer Capacitors 220uF 6.3 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

220 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C Can OCV Reel
Lelon Aluminium Organic Polymer Capacitors 100uF 16 Volts 20% Non-Stocked
Min.: 2.000
Mult.: 2.000

100 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 4.68 A - 55 C + 105 C 6.3 mm Can ORE Bulk
Lelon Aluminium Organic Polymer Capacitors 100uF 25 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000

100 uF 25 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % - 55 C + 105 C 8 mm Can ORE Bulk
Lelon Aluminium Organic Polymer Capacitors 270uF 16 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000

270 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5 A - 55 C + 105 C 8 mm Can ORE Bulk
Lelon Aluminium Organic Polymer Capacitors 2.5V 330uF 20% Rad Polymer 6.3x8 Non-Stocked
Min.: 20.000
Mult.: 500

330 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 5 mOhms 5.9 A - 55 C + 105 C 6.3 mm Can ORE Bulk
Lelon Aluminium Organic Polymer Capacitors 330uF 25 Volts 20% Non-Stocked
Min.: 8.000
Mult.: 500

330 uF 25 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 5 A - 55 C + 105 C 10 mm Can ORE Bulk
Lelon Aluminium Organic Polymer Capacitors 390uF 20 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000

390 uF 20 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 4.97 A - 55 C + 105 C 8 mm Can ORE Bulk
Lelon Aluminium Organic Polymer Capacitors 2.5V 470uF 20% Rad Polymer 6.3x8 Non-Stocked
Min.: 20.000
Mult.: 2.000

470 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 5 mOhms 5.9 A - 55 C + 105 C 6.3 mm Can ORE Bulk
Lelon Aluminium Organic Polymer Capacitors 470uF 6.3 Volts 20% Non-Stocked
Min.: 2.000
Mult.: 2.000

470 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can ORE Bulk
Lelon Aluminium Organic Polymer Capacitors 470uF 6.3 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000

470 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can ORE Bulk
Lelon Aluminium Organic Polymer Capacitors 2.5V 560uF 20% Rad Polymer 6.3x8 Non-Stocked
Min.: 20.000
Mult.: 500

560 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 5 mOhms 5.9 A - 55 C + 105 C 6.3 mm Can ORE Bulk
Lelon Aluminium Organic Polymer Capacitors 560uF 20 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

560 uF 20 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 12 mOhms 5.6 A - 55 C + 105 C 10 mm Can ORE Bulk
Lelon Aluminium Organic Polymer Capacitors 82uF 25 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000

82 uF 25 VDC Radial Aluminum Polymer Capacitors 5000 Hour 20 % 28 mOhms 3 A - 55 C + 105 C 6.5 mm 8 mm Can ORE Bulk
Lelon Aluminium Organic Polymer Capacitors 2.5V 820uF 20% Rad Polymer 6.3x8 Non-Stocked
Min.: 20.000
Mult.: 500

820 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hour 20 % 5 mOhms 5.9 A - 55 C + 105 C 6.3 mm Can ORE Bulk