Lelon Aluminium Organic Polymer Capacitors

Results: 578
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Lelon Aluminium Organic Polymer Capacitors 39uF 16 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

39 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 20000 Hour 20 % 35 mOhms 1.82 A - 55 C + 105 C 5.8 mm 5 mm Can OVS Reel
Lelon Aluminium Organic Polymer Capacitors 39uF 16 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

39 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 20000 Hour 20 % 37 mOhms 2.05 A - 55 C + 105 C 5.8 mm 6.3 mm Can OVS Reel
Lelon Aluminium Organic Polymer Capacitors 390uF 6.3 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

390 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 20000 Hour 20 % 22 mOhms 3.22 A - 55 C + 105 C 6.7 mm 8 mm Can OVS Reel
Lelon Aluminium Organic Polymer Capacitors 47uF 6.3 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

47 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 20000 Hour 20 % 30 mOhms 1.97 A - 55 C + 105 C 5.8 mm 5 mm Can OVS Reel
Lelon Aluminium Organic Polymer Capacitors 560uF 4 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

560 uF 4 VDC SMD/SMT Aluminum Polymer Capacitors 20000 Hour 20 % 22 mOhms 3.22 A - 55 C + 105 C 6.7 mm 8 mm Can OVS Reel
Lelon Aluminium Organic Polymer Capacitors 68uF 10 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

68 uF 10 VDC SMD/SMT Aluminum Polymer Capacitors 20000 Hour 20 % 30 mOhms 1.97 A - 55 C + 105 C 5.8 mm 5 mm Can OVS Reel
Lelon Aluminium Organic Polymer Capacitors 68uF 16 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

68 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 20000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 5.8 mm 6.3 mm Can OVS Reel
Lelon Aluminium Organic Polymer Capacitors 82uF 16 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

82 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 20000 Hour 20 % 30 mOhms 2.76 A - 55 C + 105 C 6.7 mm 8 mm Can OVS Reel
Lelon Aluminium Organic Polymer Capacitors 100uF 20% 6.3V High Temp Usage Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

100 uF 6.3 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 125 C 6.3 mm Can OVU Reel
Lelon Aluminium Organic Polymer Capacitors 100uF 20% 16V High Temp Usage Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

100 uF 16 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 125 C 6.3 mm Can OVU Reel
Lelon Aluminium Organic Polymer Capacitors 100uF 20% 16V High Temp Usage Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

100 uF 16 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 125 C 6.3 mm Can OVU Reel
Lelon Aluminium Organic Polymer Capacitors 100uF 20% 25V High Temp Usage Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

100 uF 25 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 125 C 6.3 mm Can OVU Reel
Lelon Aluminium Organic Polymer Capacitors 4V 1200uF 20% SMD Polymer 10x12.7 Non-Stocked
Min.: 2.000
Mult.: 400
Reel: 400

1200 uF 4 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 1000 Hour 20 % 12 mOhms - 55 C + 125 C 10 mm Can OVU Reel
Lelon Aluminium Organic Polymer Capacitors 2.5V 1500uF 20% SMD Polymer 10x12.7 Non-Stocked
Min.: 2.000
Mult.: 400
Reel: 400

1500 uF 2.5 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 1000 Hour 20 % 13 mOhms - 55 C + 125 C 10 mm Can OVU Reel
Lelon Aluminium Organic Polymer Capacitors 16V 180uF 20% SMD Polymer 8x12 Non-Stocked
Min.: 2.000
Mult.: 400
Reel: 400

180 uF 16 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms - 55 C + 125 C 8 mm Can OVU Reel
Lelon Aluminium Organic Polymer Capacitors 16V 220uF 20% SMD Polymer 10x9.9 Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

220 uF 16 VDC SMD/SMT 9.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms - 55 C + 125 C 10 mm Can OVU Reel
Lelon Aluminium Organic Polymer Capacitors 10V 330uF 20% SMD Polymer 8x12 Non-Stocked
Min.: 2.000
Mult.: 400
Reel: 400

330 uF 10 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 2000 Hour 20 % 17 mOhms - 55 C + 125 C 8 mm Can OVU Reel
Lelon Aluminium Organic Polymer Capacitors 16V 330uF 20% SMD Polymer 10x12.7 Non-Stocked
Min.: 2.000
Mult.: 400
Reel: 400

330 uF 16 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms - 55 C + 125 C 10 mm Can OVU Reel
Lelon Aluminium Organic Polymer Capacitors 10V 470uF 20% SMD Polymer 10x9.9 Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

470 uF 10 VDC SMD/SMT 9.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms - 55 C + 125 C 10 mm Can OVU Reel
Lelon Aluminium Organic Polymer Capacitors 10V 560uF 20% SMD Polymer 10x12.7 Non-Stocked
Min.: 2.000
Mult.: 400
Reel: 400

560 uF 10 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms - 55 C + 125 C 10 mm Can OVU Reel
Lelon Aluminium Organic Polymer Capacitors 4V 820uF 20% SMD Polymer 10x9.9 Non-Stocked
Min.: 5.000
Mult.: 500
Reel: 500

820 uF 4 VDC SMD/SMT 9.9 mm Aluminum Polymer Capacitors 1000 Hour 20 % 13 mOhms - 55 C + 125 C 10 mm Can OVU Reel
Lelon Aluminium Organic Polymer Capacitors 6.3V 820uF 20% SMD Polymer 10x12.7 Non-Stocked
Min.: 2.000
Mult.: 400
Reel: 400

820 uF 6.3 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms - 55 C + 125 C 10 mm Can OVU Reel
Lelon Aluminium Organic Polymer Capacitors 100uF 16V 20% Tol. Non-Stocked
Min.: 10.000
Mult.: 1.000
Reel: 1.000

100 uF 16 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 2.49 A - 55 C + 105 C 6.3 mm Can OCVZ Reel
Lelon Aluminium Organic Polymer Capacitors 10V 120uF 20% SMD Polymer 6.3x5.9 Non-Stocked
Min.: 10.000
Mult.: 1.000
Reel: 1.000

120 uF 10 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 6.3 mm Can OCVZ Reel
Lelon Aluminium Organic Polymer Capacitors 2.5V 1200uF 20% SMD Polymer 10x8 Non-Stocked
Min.: 5.000
Mult.: 500
Reel: 500

1200 uF 2.5 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 10 mm Can OVZ Reel