Lelon Aluminium Organic Polymer Capacitors

Results: 578
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Lelon Aluminium Organic Polymer Capacitors 68uF 25 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

68 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 15000 Hour 20 % 28 mOhms 3 A - 55 C + 105 C 6.7 mm 8 mm Can OVG Reel
Lelon Aluminium Organic Polymer Capacitors 820uF 16 Volts 20% Non-Stocked
Min.: 400
Mult.: 400
Reel: 400

820 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms 5.4 A - 55 C + 105 C 12.6 mm 10 mm Can OVG Reel
Lelon Aluminium Organic Polymer Capacitors 4V 1000uF 20% SMD Polymer 10x7.7 Non-Stocked
Min.: 5.000
Mult.: 500
Reel: 500

1000 uF 4 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5 A - 55 C + 105 C 10 mm Can OVH Reel
Lelon Aluminium Organic Polymer Capacitors 1200uF 20% 4V Ultra Low ESR Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

1200 uF 4 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 8 mm Can OVH Reel, Cut Tape, MouseReel
Lelon Aluminium Organic Polymer Capacitors 6.3V 1500uF 20% SMD Polymer 10x9.9 Non-Stocked
Min.: 5.000
Mult.: 500
Reel: 500

1500 uF 6.3 VDC SMD/SMT 9.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 6 A - 55 C + 105 C 10 mm Can OVH Reel
Lelon Aluminium Organic Polymer Capacitors 4V 1800uF 20% SMD Polymer 10x9.9 Non-Stocked
Min.: 5.000
Mult.: 500
Reel: 500

1800 uF 4 VDC SMD/SMT 9.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 6 A - 55 C + 105 C 10 mm Can OVH Reel
Lelon Aluminium Organic Polymer Capacitors 220uF 20% 2.5V Ultra Low ESR Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

220 uF 2.5 VDC SMD/SMT 4 mm Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 5 mm Can OVH Reel
Lelon Aluminium Organic Polymer Capacitors 6.3V 220uF 20% SMD Polymer 6.3x5.9 Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

220 uF 6.3 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 3.9 A - 55 C + 105 C 6.3 mm Can OVH Reel
Lelon Aluminium Organic Polymer Capacitors 4V 330uF 20% SMD Polymer 6.3x5.9 Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

330 uF 4 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 3.9 A - 55 C + 105 C 6.3 mm Can OVH Reel
Lelon Aluminium Organic Polymer Capacitors 6.3V 330uF 20% SMD Polymer 8x6.7 Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

330 uF 6.3 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 4.5 A - 55 C + 105 C 8 mm Can OVH Reel
Lelon Aluminium Organic Polymer Capacitors 2.5V 390uF 20% SMD Polymer 6.3x5.9 Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

390 uF 2.5 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 3.9 A - 55 C + 105 C 6.3 mm Can OVH Reel
Lelon Aluminium Organic Polymer Capacitors 390uF 20% 4V Ultra Low ESR Non-Stocked
Min.: 20.000
Mult.: 2.000
Reel: 2.000

390 uF 4 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 6.3 mm Can OVH Reel
Lelon Aluminium Organic Polymer Capacitors 6.3V 390uF 20% SMD Polymer 8x6.7 Non-Stocked
Min.: 10.000
Mult.: 1.000
Reel: 1.000

390 uF 6.3 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 4.5 A - 55 C + 105 C 8 mm Can OVH Reel
Lelon Aluminium Organic Polymer Capacitors 2.5V 560uF 20% SMD Polymer 6.3x5.9 Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

560 uF 2.5 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 3.9 A - 55 C + 105 C 6.3 mm Can OVH Reel
Lelon Aluminium Organic Polymer Capacitors 2.5V 560uF 20% SMD Polymer 8x6.7 Non-Stocked
Min.: 10.000
Mult.: 1.000
Reel: 1.000

560 uF 2.5 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 4.2 A - 55 C + 105 C 8 mm Can OVH Reel
Lelon Aluminium Organic Polymer Capacitors 6.3V 820uF 20% SMD Polymer 10x7.7 Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

820 uF 6.3 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5 A - 55 C + 105 C 10 mm Can OVH Reel
Lelon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

Aluminum Polymer Capacitors OVJ Reel, Cut Tape
Lelon Aluminium Organic Polymer Capacitors 6.3V 100uF 20% SMD Polymer 6.3x5.9 Non-Stocked
Min.: 10.000
Mult.: 1.000
Reel: 1.000

100 uF 6.3 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 2.8 A - 55 C + 105 C 10 mm Can OVK Reel
Lelon Aluminium Organic Polymer Capacitors 16V 100uF 20% SMD Polymer 10x7.7 Non-Stocked
Min.: 5.000
Mult.: 500
Reel: 500

100 uF 16 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 35 mOhms 2.67 A - 55 C + 105 C 10 mm Can OVK Reel
Lelon Aluminium Organic Polymer Capacitors 100uF 20% 25V Ultra Low ESR Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

100 uF 25 VDC SMD/SMT 6.5 mm Aluminum Polymer Capacitors 5000 Hour 20 % - 55 C + 105 C 8 mm Can OVK Reel
Lelon Aluminium Organic Polymer Capacitors 100uF 20% 35V Ultra Low ESR Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

100 uF 35 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 5000 Hour 20 % - 55 C + 105 C 8 mm Can OVK Reel
Lelon Aluminium Organic Polymer Capacitors 6.3V 120uF 20% SMD Polymer 6.3x5.9 Non-Stocked
Min.: 10.000
Mult.: 1.000
Reel: 1.000

120 uF 6.3 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 2.8 A - 55 C + 105 C 10 mm Can OVK Reel
Lelon Aluminium Organic Polymer Capacitors 10V120uF 20% SMD Polymer 6.3x5.9 Non-Stocked
Min.: 10.000
Mult.: 1.000
Reel: 1.000

120 uF 10 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 10 mm Can OVK Reel
Lelon Aluminium Organic Polymer Capacitors 16V 120uF 20% SMD Polymer 8x6.7 Non-Stocked
Min.: 10.000
Mult.: 1.000
Reel: 1.000

120 uF 16 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 28 mOhms 2.8 A - 55 C + 105 C 10 mm Can OVK Reel
Lelon Aluminium Organic Polymer Capacitors 10V 150uF 20% SMD Polymer 8x6.7 Non-Stocked
Min.: 10.000
Mult.: 1.000
Reel: 1.000

150 uF 10 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.76 A - 55 C + 105 C 10 mm Can OVK Reel