KEMET Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 5.973
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 6.3V 150uF 20% 7343-20 -55 /+125C 3008 Hrs ESR=15mOhms 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3004 Hrs ESR=12mOhms 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 220uF 20% 7343-20 -55 /+125C 3000 Hrs ESR=12mOhms 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 250V 60uF 20% 125C ESR=90mOhms Rectang AEC-Q200 75In Stock
Min.: 1
Mult.: 1

Radial 60 uF 20 % 250 VDC - 55 C + 125 C 90 mOhms 53.8 mm 26 mm 9.5 mm AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 25V 2,500uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1.038In Stock
Min.: 1
Mult.: 1

Axial 2500 uF 20 % 25 VDC - 40 C + 125 C 26.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 3,600uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1.056In Stock
Min.: 1
Mult.: 1

Axial 3600 uF 20 % 25 VDC - 40 C + 125 C 34.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 3,700uF Hybrid Axial 125C AEC-Q200 D=18.2mm 1.289In Stock
Min.: 1
Mult.: 1

Axial 3700 uF 20 % 25 VDC - 40 C + 125 C 26.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 5,200uF Hybrid Axial 125C AEC-Q200 D=18.2mm 1.267In Stock
Min.: 1
Mult.: 1

Axial 5200 uF 20 % 25 VDC - 40 C + 125 C 34.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 2,500uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1.046In Stock
Min.: 1
Mult.: 1

Axial 2500 uF 20 % 25 VDC - 40 C + 125 C 26.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 3,600uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1.055In Stock
Min.: 1
Mult.: 1

Axial 3600 uF 20 % 25 VDC - 40 C + 125 C 34.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 3,700uF Hybrid Axial 125C AEC-Q200 D=18.2mm 1.290In Stock
Min.: 1
Mult.: 1

Axial 3700 uF 20 % 25 VDC - 40 C + 125 C 26.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 5,200uF Hybrid Axial 125C AEC-Q200 D=18.2mm 1.290In Stock
Min.: 1
Mult.: 1

Axial 5200 uF 20 % 25 VDC - 40 C + 125 C 34.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 1900uF 20% Axial -40C / +125C ESR=45mOhms AEC-Q200 D=20.2mm 514In Stock
Min.: 1
Mult.: 1

Axial 1900 uF 20 % 63 VDC - 40 C + 125 C 45 mOhms 49 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 2,500uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1.036In Stock
Min.: 1
Mult.: 1

Radial 2500 uF 20 % 25 VDC - 40 C + 125 C 27.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 3,600uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1.056In Stock
Min.: 1
Mult.: 1

Radial 3600 uF 20 % 25 VDC - 40 C + 125 C 35.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 3,700uF Hybrid Axial 125C AEC-Q200 D=18.2mm 1.420In Stock
Min.: 1
Mult.: 1

Radial 3700 uF 20 % 25 VDC - 40 C + 125 C 27.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 5,200uF Hybrid Axial 125C AEC-Q200 D=18.2mm 924In Stock
Min.: 1
Mult.: 1

Radial 5200 uF 20 % 25 VDC - 40 C + 125 C 35.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 4700uF 20% Crown Radial -40C / +125C ESR=54mOhms AEC-Q200 D=20.2mm 428In Stock
Min.: 1
Mult.: 1

Radial 4700 uF 20 % 25 VDC - 40 C + 125 C 54 mOhms 27.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 8700uF 20% Crown Radial -40C / +125C ESR=40mOhms AEC-Q200 D=20.2mm 232In Stock
Min.: 1
Mult.: 1

Radial 8700 uF 20 % 25 VDC - 40 C + 125 C 40 mOhms 43.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 2900uF 20% Crown Radial -40C / +125C ESR=56mOhms AEC-Q200 D=20.2mm 432In Stock
Min.: 1
Mult.: 1

Radial 2900 uF 20 % 35 VDC - 40 C + 125 C 56 mOhms 27.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 4200uF 20% Crown Radial -40C / +125C ESR=46mOhms AEC-Q200 D=20.2mm 288In Stock
Min.: 1
Mult.: 1

Radial 4200 uF 20 % 35 VDC - 40 C + 125 C 46 mOhms 43.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 5400uF 20% Crown Radial -40C / +125C ESR=43mOhms AEC-Q200 D=20.2mm 288In Stock
Min.: 1
Mult.: 1

Radial 5400 uF 20 % 35 VDC - 40 C + 125 C 43 mOhms 43.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 1000uF 20% Crown Radial -40C / +125C ESR=65mOhms AEC-Q200 D=20.2mm 406In Stock
Min.: 1
Mult.: 1

Radial 1000 uF 20 % 63 VDC - 40 C + 125 C 65 mOhms 27.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 1900uF 20% Crown Radial -40C / +125C ESR=45mOhms AEC-Q200 D=20.2mm 188In Stock
Min.: 1
Mult.: 1

Radial 1900 uF 20 % 63 VDC - 40 C + 125 C 45 mOhms 43.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 25V 2,500uF Hybrid Axial 125C AEC-Q200 D=16.2mm 1.055In Stock
Min.: 1
Mult.: 1

Radial 2500 uF 20 % 25 VDC - 40 C + 125 C 27.7 mm AEC-Q200 Tray