KEMET Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 5.973
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 10V 33uF 1206 20% ESR=200mohms 2.350In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 2.2uF 3528 20% ESR=150mOhms AEC-Q200 2.033In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 2.2 uF 20 % 50 VDC - 55 C + 125 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=12mOhms AEC-Q200 923In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4Volt 470uF 2912 20% ESR=25mOhms AEC-Q200 921In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 125 C 25 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=6 mOhms 1.760In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 105 C 6 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 330uF RAD 2KHr ESR=20 mOhms 9.535In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 7 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 330uF RAD 2KHr ESR=16 mOhms 7.376In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 10 VDC - 55 C + 105 C 16 mOhms 8 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 470uF RAD 2KHr ESR=7 mOhms 7.617In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 8 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 270uF RAD 2KHr ESR=15 mOhms 7.011In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 15 mOhms 9 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 470uF RAD 2KHr ESR=12 mOhms 7.664In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 10 VDC - 55 C + 105 C 12 mOhms 9 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 330uF RAD 2KHr ESR=14 mOhms 6.749In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 16 VDC - 55 C + 105 C 14 mOhms 8 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 330uF RAD 5KHr ESR=15 mOhms 2.528In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 25 VDC - 55 C + 105 C 15 mOhms 12 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 470uF RAD 5KHr ESR=10 mOhms 4.219In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 12.5 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 35Volt 10uF RAD 2KHr ESR=90 mOhms 3.716In Stock
Min.: 1
Mult.: 1

Radial 10 uF 20 % 35 VDC - 55 C + 125 C 90 mOhms 11 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 220uF RAD 2KHr ESR=15 mOhms 4.545In Stock
Min.: 1
Mult.: 1

Radial 220 uF 20 % 16 VDC - 55 C + 125 C 15 mOhms 12 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 680uF SMD 2KHr ESR=18 mOhms 2.150In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 680 uF 20 % 16 VDC - 55 C + 105 C 18 mOhms 12.6 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 20Volt 22uF SMD 5KHr ESR=60 mOhms 11.171In Stock
Min.: 1
Mult.: 1

SMD/SMT 22 uF 20 % 20 VDC - 55 C + 105 C 60 mOhms 5.7 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 63Vol 380uF AXI 3KHr ESR=147 mOhms AECQ20 930In Stock
Min.: 1
Mult.: 1

Axial 380 uF - 10 %, + 30 % 63 VDC - 40 C + 125 C 147 mOhms 26.7 mm AEC-Q200 Tray
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=35mOhms 2.060In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=35mOhms 3.726In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=70mOhms 3.444In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=25mOhms 866In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 10uF 20% ESR=100mOhms 2.464In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 10 uF 20 % 20 VDC - 55 C + 125 C 100 mOhms 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 68uF 2917 20% ESR=50mOhms 910In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 68 uF 20 % 20 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2924 20% ESR=70mOhms 780In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 85 C 70 mOhms 7.3 mm 6 mm 1.5 mm Reel, Cut Tape, MouseReel