Aluminium Organic Polymer Capacitors

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Product Life Tolerance ESR Minimum Operating Temperature Maximum Operating Temperature Package Type Series Packaging
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 10uF 16V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 14.000
Mult.: 3.500

10 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms - 55 C + 105 C Molded XMPL Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 100uF 6.3V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 14.000
Mult.: 3.500

100 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hour 20 % 15 mOhms - 55 C + 105 C Molded XMPL Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 150uF 6.3V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 14.000
Mult.: 3.500

150 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hour 20 % 12 mOhms - 55 C + 105 C Molded XMPL Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 180uF 6.3V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 14.000
Mult.: 3.500

180 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hour 20 % 15 mOhms - 55 C + 105 C Molded XMPL Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 22uF 12V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 14.000
Mult.: 3.500

22 uF 12 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms - 55 C + 105 C Molded XMPL Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 22uF 16V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 14.000
Mult.: 3.500

22 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms - 55 C + 105 C Molded XMPL Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 220uF 6.3V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 14.000
Mult.: 3.500

220 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hour 20 % 12 mOhms - 55 C + 105 C Molded XMPL Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 330uF 2.5V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 14.000
Mult.: 3.500

330 uF 2.5 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hour 20 % 12 mOhms - 55 C + 105 C Molded XMPL Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 47uF 6.3V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 14.000
Mult.: 3.500

47 uF 6.3 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms - 55 C + 105 C Molded XMPL Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 470uF 2V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 14.000
Mult.: 3.500

470 uF 2 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hour 20 % 4.5 mOhms - 55 C + 105 C Molded XMPL Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 470uF 2V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Min.: 14.000
Mult.: 3.500

470 uF 2 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hour 20 % 6 mOhms - 55 C + 105 C Molded XMPL Bulk