Aluminium Organic Polymer Capacitors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series
Chemi-Con Aluminium Organic Polymer Capacitors 868In Stock
Min.: 1
Mult.: 1

680 uF 6.3 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 4.5 A - 55 C + 105 C 8 mm Can PXJ
Chemi-Con Aluminium Organic Polymer Capacitors 448In Stock
900Expected 8/19/2026
Min.: 1
Mult.: 1

390 uF 10 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 15000 Hour 20 % 13 mOhms 4.46 A - 55 C + 105 C 6.3 mm Can PXJ
Chemi-Con Aluminium Organic Polymer Capacitors 375In Stock
Min.: 1
Mult.: 1

390 uF 16 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 15000 Hour 20 % 25 mOhms 3.6 A - 55 C + 105 C 8 mm Can PXJ
Chemi-Con Aluminium Organic Polymer Capacitors 108In Stock
Min.: 1
Mult.: 1

1200 uF 2.5 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 4.5 A - 55 C + 105 C 8 mm Can PXJ
Chemi-Con Aluminium Organic Polymer Capacitors
910Expected 9/3/2026
Min.: 1
Mult.: 1

390 uF 6.3 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 4.9 A - 55 C + 105 C 6.3 mm Can PXJ