2815 Tantalum Capacitors - Polymer

Results: 311
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 25V Case V ESR-40mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

22 uF 25 VDC SMD/SMT 20 % 2815 40 mOhms 55 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 25V Case V ESR-40mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

22 uF 25 VDC SMD/SMT 20 % 2815 40 mOhms 55 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 20% 4V Case V ESR-25mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

220 uF 4 VDC SMD/SMT 20 % 2815 25 mOhms 88 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 20% 4V Case V ESR-25mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

220 uF 4 VDC SMD/SMT 20 % 2815 25 mOhms 88 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 20% 4V Case V ESR-25mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

220 uF 4 VDC SMD/SMT 20 % 2815 25 mOhms 88 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 20% 4V Case V ESR-25mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

220 uF 4 VDC SMD/SMT 20 % 2815 25 mOhms 88 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 20% 4V Case V ESR-25mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

220 uF 4 VDC SMD/SMT 20 % 2815 25 mOhms 88 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 20% 4V Case V ESR-25mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

220 uF 4 VDC SMD/SMT 20 % 2815 25 mOhms 88 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 20% 10V Case V ESR-25mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

220 uF 10 VDC SMD/SMT 20 % 2815 25 mOhms 220 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 20% 10V Case V ESR-25mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

220 uF 10 VDC SMD/SMT 20 % 2815 25 mOhms 220 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 20% 10V Case V ESR-25mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

220 uF 10 VDC SMD/SMT 20 % 2815 25 mOhms 220 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 20% 10V Case V ESR-25mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

220 uF 10 VDC SMD/SMT 20 % 2815 25 mOhms 220 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 20% 10V Case V ESR-25mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

220 uF 10 VDC SMD/SMT 20 % 2815 25 mOhms 220 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 20% 10V Case V ESR-25mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

220 uF 10 VDC SMD/SMT 20 % 2815 25 mOhms 220 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 20% 2.5V Case V ESR-25mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

220 uF 2.5 VDC SMD/SMT 20 % 2815 25 mOhms 55 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 20% 2.5V Case V ESR-25mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

220 uF 2.5 VDC SMD/SMT 20 % 2815 25 mOhms 55 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 20% 2.5V Case V ESR-25mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

220 uF 2.5 VDC SMD/SMT 20 % 2815 25 mOhms 55 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 20% 2.5V Case V ESR-25mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

220 uF 2.5 VDC SMD/SMT 20 % 2815 25 mOhms 55 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 20% 2.5V Case V ESR-25mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

220 uF 2.5 VDC SMD/SMT 20 % 2815 25 mOhms 55 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 20% 2.5V Case V ESR-25mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

220 uF 2.5 VDC SMD/SMT 20 % 2815 25 mOhms 55 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 20% 6.3V Case V ESR-25mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

220 uF 6.3 VDC SMD/SMT 20 % 2815 25 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 20% 6.3V Case V ESR-25mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

220 uF 6.3 VDC SMD/SMT 20 % 2815 25 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 20% 6.3V Case V ESR-25mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

220 uF 6.3 VDC SMD/SMT 20 % 2815 25 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 20% 6.3V Case V ESR-25mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

220 uF 6.3 VDC SMD/SMT 20 % 2815 25 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 20% 6.3V Case V ESR-25mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

220 uF 6.3 VDC SMD/SMT 20 % 2815 25 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel