6.8 uF 7343 Tantalum Capacitors - Polymer

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=70mOhms 1.342In Stock
Min.: 1
Mult.: 1
: 1.000

6.8 uF 50 VDC SMD/SMT 20 % 2917 70 mOhms 34 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 6.8uF 20% 2917 E SR=100mOhm 1.542In Stock
Min.: 1
Mult.: 1
: 400

6.8 uF 63 VDC SMD/SMT 20 % 2917 100 mOhms 42.8 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 6.8uF 2917 20% ESR=75mOhms 5.191In Stock
Min.: 1
Mult.: 1
: 500

6.8 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 42.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 75V 6.8uF 20% 2917 E SR=120mOhm 1.347In Stock
Min.: 1
Mult.: 1
: 500

6.8 uF 75 VDC SMD/SMT 20 % 2917 120 mOhms 51 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 6.8uF 35volts 20% D Case 120 Max.ESR AEC-Q200 309In Stock
Min.: 1
Mult.: 1
: 500

6.8 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 23.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=70mOhms 10In Stock
Min.: 1
Mult.: 1
: 500

6.8 uF 50 VDC SMD/SMT 20 % 2917 70 mOhms 34 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 6.8uF 20% 2917 E SR=120mOhm Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 500

6.8 uF 50 VDC SMD/SMT 20 % 2917 120 mOhms 34 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 6.8uF 20% 2917 ESR=120mOhm Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

6.8 uF 50 VDC SMD/SMT 20 % 2917 120 mOhms 34 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 6.8uF 20% 2917 E SR=120mOhm Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 500

6.8 uF 63 VDC SMD/SMT 20 % 2917 120 mOhms 42.8 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 6.8uF 20% 2917 ESR=120mOhm Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

6.8 uF 63 VDC SMD/SMT 20 % 2917 120 mOhms 42.8 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 75V 6.8uF 20% 2917 ESR=120mOhm Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

6.8 uF 75 VDC SMD/SMT 20 % 2917 120 mOhms 51 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 6.8uF 20% 2917 ESR=150mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 400
Mult.: 400
: 400

6.8 uF 63 VDC SMD/SMT 20 % 2917 150 mOhms 42.8 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 6.8uF 20% 2917 ESR=100mOhm Non-Stocked
Min.: 1.500
Mult.: 1.500
: 1.500

6.8 uF 63 VDC SMD/SMT 20 % 2917 100 mOhms 42.8 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 6.8uF 20% 2917 ESR=150mOhm Non-Stocked
Min.: 1.500
Mult.: 1.500
: 1.500

6.8 uF 63 VDC SMD/SMT 20 % 2917 150 mOhms 42.8 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=90mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

6.8 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 34 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=90mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

6.8 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 34 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 Reel
KEMET Tantalum Capacitors - Polymer 63V 6.8uF 2917 10% ESR=75mOhms Non-Stocked
Min.: 111
Mult.: 111
: 111

6.8 uF 63 VDC SMD/SMT 10 % 2917 75 mOhms 42.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 6.8uF 2917 10% ESR=75mOhms Non-Stocked
Min.: 101
Mult.: 101
: 101

6.8 uF 63 VDC SMD/SMT 10 % 2917 75 mOhms 42.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 6.8uF 2917 10% ESR=75mOhms Non-Stocked
Min.: 92
Mult.: 92
: 92

6.8 uF 63 VDC SMD/SMT 10 % 2917 75 mOhms 42.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 6.8uF 2917 10% ESR=75mOhms Non-Stocked
Min.: 111
Mult.: 111
: 111

6.8 uF 63 VDC SMD/SMT 10 % 2917 75 mOhms 42.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 6.8uF 2917 10% ESR=75mOhms Non-Stocked
Min.: 101
Mult.: 101
: 101

6.8 uF 63 VDC SMD/SMT 10 % 2917 75 mOhms 42.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 6.8uF 2917 10% ESR=75mOhms Non-Stocked
Min.: 92
Mult.: 92
: 92

6.8 uF 63 VDC SMD/SMT 10 % 2917 75 mOhms 42.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 6.8uF 2917 20% ESR=75mOhms Non-Stocked Lead-Time 32 Weeks
Min.: 100
Mult.: 100
: 100

6.8 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 42.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 6.8uF 2917 20% ESR=75mOhms Non-Stocked
Min.: 106
Mult.: 106
: 106

6.8 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 42.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 63V 6.8uF 2917 20% ESR=75mOhms Non-Stocked
Min.: 96
Mult.: 96
: 96

6.8 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 42.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel