Panasonic Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.762
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 5mohm 466In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Radial 820 uF 20 % 2.5 VDC - 55 C + 105 C 5 mOhms 9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 32volts 68uF ESR 25mohm 267In Stock
Min.: 1
Mult.: 1

Radial 68 uF 20 % 32 VDC - 55 C + 105 C 25 mOhms 7 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 32v 6.8uf 8x7mm 365In Stock
Min.: 1
Mult.: 1

Radial 6.8 uF 20 % 32 VDC - 55 C + 125 C 100 mOhms 7 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 22uf 35volts 2.6A OS-CON TH type 413In Stock
Min.: 1
Mult.: 1

Radial 22 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 6 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 35V 180uF 20mOhms SMD 8x12mm 258In Stock
Min.: 1
Mult.: 1

Radial 180 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 12 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 4volts 100uF ESR 40mohm 1.147In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Radial 100 uF 20 % 4 VDC - 55 C + 105 C 40 mOhms 6 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 4volts 150uF ESR 40mohm 504In Stock
Min.: 1
Mult.: 1

Radial 150 uF 20 % 4 VDC - 55 C + 105 C 40 mOhms 6 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 4volts 470uF ESR 25mohm 443In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 470 uF 20 % 4 VDC - 55 C + 105 C 25 mOhms 8 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 4v 560uf 8x12mm 854In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 4 VDC - 55 C + 125 C 13 mOhms 12 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 63VDC 100uF 20% Lead Terminal Cutting 143In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 13 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 63VDC 100uF 20% Lead Terminal Taping 451In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 100 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 13 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63VDC 120uF 20% 25mOhm 1030mA 365In Stock
Min.: 1
Mult.: 1

Radial 120 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 13 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 63VDC 18uF 20% Lead Terminal Cutting 200In Stock
Min.: 1
Mult.: 1

Radial 18 uF 20 % 63 VDC - 55 C + 125 C 60 mOhms 7 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 63VDC 18uF 20% Lead Terminal Taping 994In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Radial 18 uF 20 % 63 VDC - 55 C + 125 C 60 mOhms 7 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63VDC 33uF 20% Lead Terminal Cutting 183In Stock
Min.: 1
Mult.: 1

Radial 33 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 12 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 63VDC 33uF 20% Lead Terminal Taping 977In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Radial 33 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 12 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63VDC 39uF 20% Lead Terminal Cutting 200In Stock
Min.: 1
Mult.: 1

Radial 39 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 12 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 63VDC 39uF 20% Lead Terminal Cutting 189In Stock
Min.: 1
Mult.: 1

Radial 39 uF 20 % 63 VDC - 55 C + 125 C 50 mOhms 8 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 63VDC 56uF 20% 25mOhms THT 337In Stock
Min.: 1
Mult.: 1

Radial 56 uF 20 % 63 VDC - 55 C + 105 C 25 mOhms 11.9 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Lead Terminal Cutting 200In Stock
Min.: 1
Mult.: 1

Radial 56 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 12 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Lead Terminal Taping 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Radial 56 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 12 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63VDC 68uF 20% Lead Terminal Cutting 200In Stock
Min.: 1
Mult.: 1

Radial 68 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 13 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 63VDC 68uF 20% Lead Terminal Taping 500In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 68 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 13 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63VDC 68uF 20% 25mOhm 930mA 347In Stock
Min.: 1
Mult.: 1

Radial 68 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 12 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 330uF ESR 25mohm 487In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 330 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 8 mm Reel, Cut Tape