Panasonic Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.761
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 16volts 470uF ESR 10mohm 6.631In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 13 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 16volts 560uF ESR 14mohm 796In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Radial 560 uF 20 % 16 VDC - 55 C + 105 C 14 mOhms 12 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16VDC 150uF 20% 4500mA 12mOhm 413In Stock
Min.: 1
Mult.: 1

Radial 150 uF 20 % 16 VDC - 55 C + 105 C 12 mOhms 9 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 270uF 16volts 105C 5.8A Halogen Free 819In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 8 mOhms 10 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 16volts 150uF 30mohm 10x8mm OSCON 505In Stock
Min.: 1
Mult.: 1

Radial 150 uF 20 % 16 VDC - 55 C + 125 C 30 mOhms 8 mm Bulk
Panasonic Tantalum Capacitors - Polymer 16VDC 100uF 20% 1800mA 11.167In Stock
9.000Expected 12/21/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 1.9 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 16volts 100uF ESR 50mohm 6.901In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 16volts 150uF ESR 50mohm 2.601In Stock
2.500Expected 7/20/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 16volts 15uF ESR 90mohm 888In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 15 uF 20 % 16 VDC - 55 C + 105 C 90 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer POSCAP 16V 33UF 3.5x2.8x1.9mm 6.044In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 90 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 16volts 68uF ESR 50mohm 7.601In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 120uf 20volts 3.2A OS-CON TH type 468In Stock
Min.: 1
Mult.: 1

Radial 120 uF 20 % 20 VDC - 55 C + 125 C 25 mOhms 6 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 20volts 100uF ESR 35mohm 923In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 100 uF 20 % 20 VDC - 55 C + 105 C 35 mOhms 8 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 20VDC 22uF 20% 1000mA 1.619In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 22 uF 20 % 20 VDC - 55 C + 125 C 90 mOhms 1.9 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 20volts 100uF ESR 55mohm 5.737In Stock
10.000Expected 7/20/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 100 uF 20 % 20 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 330uf 25volts 5.0A OS-CON TH type 263In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 25 VDC - 55 C + 125 C 14 mOhms 13 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 25V 120uF 24mOhms SMD 8x7mm 475In Stock
Min.: 1
Mult.: 1

Radial 120 uF 20 % 25 VDC - 55 C + 125 C 24 mOhms 7 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 25V 470uF 14mOhms SMD 10x13mm 716In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 25 VDC - 55 C + 125 C 14 mOhms 13 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 25volts 10uF ESR 60mohm 1.272In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Radial 10 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 7 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25volts 22uF ESR 50mohm 686In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 22 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 8 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25volts 33uF ESR 30mohm 969In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Radial 33 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 12 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25volts 82uF ESR 28mohm 303In Stock
Min.: 1
Mult.: 1

Radial 82 uF 20 % 25 VDC - 55 C + 105 C 28 mOhms 7 mm Bulk
Panasonic Tantalum Capacitors - Polymer 25VDC 68uF 20% 1400mA 5.838In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 125 C 70 mOhms 2.8 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 25volts 15uF ESR 100mohm 7.816In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 25volts 15uF ESR 25mohm 2.392In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 105 C 90 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel