Panasonic Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.764
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors SMD 35VDC 680uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 308In Stock
500Expected 6/24/2026
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 680 uF 20 % 35 VDC - 55 C + 135 C 9 mOhms 16.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 25V 220uF 125degC 4000h AEC-Q200 778In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 135 C 16 mOhms 8.3 mm 8.3 mm 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 25V 330uF 125degC 4000h Anti-V type AEC-Q200 1.068In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 135 C 12 mOhms 10.3 mm 10.3 mm 10.5 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 50V 100uF 125degC 4000h AEC-Q200 1.234In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 135 C 14 mOhms 10.3 mm 10.3 mm 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 50V 120uF 125degC 4000h AEC-Q200 780In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 135 C 14 mOhms 10.3 mm 10.3 mm 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 63V 47uF 125degC 4000h AEC-Q200 1.383In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 47 uF 20 % 63 VDC - 55 C + 135 C 22 mOhms 8.3 mm 8.3 mm 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 63V 56uF 125degC 4000h AEC-Q200 1.270In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 135 C 16 mOhms 10.3 mm 10.3 mm 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 63V 56uF 125degC 4000h Anti-V type AEC-Q200 112In Stock
3.000Expected 5/27/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 135 C 16 mOhms 10.3 mm 10.3 mm 10.5 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 63V 820uF 125degC 4000h AEC-Q200 1.104In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 135 C 16 mOhms 10.3 mm 10.3 mm 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 10volts 150uF ESR 35mohm 5.782In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 35 mOhms 6.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10VDC 47uF 70m POSCAP 3.175In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 47 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP 2.922In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 15 mOhms 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10VDC 330uF 25m POSCAP 2.070In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10volts 220uF ESR 40mohm 3.900In Stock
4.000Expected 7/20/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10volts 220uF ESR 40mohm 2.597In Stock
2.500Expected 5/25/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10volts 47uF ESR 70mohm 11.625In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 47 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10volts 100uF ESR 45mohm 4.508In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10VDC 100uF 20% ESR 50mOhm 4.943In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 10volts 220uF ESR 25mohm 5.607In Stock
5.000On Order
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10volts 47uF ESR 35mohm 4.843In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 47 uF 20 % 10 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 180uf 16volts 3.3A OS-CON Polymer 2.527In Stock
2.000Expected 4/8/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 125 C 22 mOhms 5.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 100uF ESR 35mohm 4.416In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 35 mOhms 7.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 100uF ESR 24mohm 3.725In Stock
23.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 150uF ESR 22mohm 3.733In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 6.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 180uF ESR 11mohm 10.954In Stock
14.000On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 11 mOhms 9.9 mm Reel, Cut Tape, MouseReel