KYOCERA AVX Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.378
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging


KYOCERA AVX Tantalum Capacitors - Polymer 25V 4.7uF 20% 1210 E SR=150mOhm Black Res 3.154In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 4.7 uF 20 % 25 VDC - 55 C 150 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 33uF 20% 1210 ES R=70mOhm 6.161In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=55mOhm 3.004In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=55mOhm 2.967In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 55 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 1206 ES R=200mOhm Black Resi 7.335In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF 20% 1210 E SR=200mOhm Black Res 9.924In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 4.7 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 75V 6.8uF 20% 2917 E SR=120mOhm 1.693In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 6.8 uF 20 % 75 VDC - 55 C + 105 C 120 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 100UF 16V ESR=30 13.901In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 2.2uF 20% 1210 E SR=200mOhm Black Res 2.780In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 2.2 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 0.47uF 20% 1210 ESR=400mOhm Black Re 9.033In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 0.47 uF 20 % 63 VDC - 55 C + 105 C 400 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=70mOhm 1.359In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 15 uF 20 % 50 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =100mOhm Black Resin 3.930In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 100 mOhms 3.2 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 10uF 20% 1206 ES R=300mOhm 11.201In Stock
Min.: 1
Mult.: 1
Reel: 8.000

SMD/SMT 10 uF 20 % 10 VDC - 55 C + 125 C 300 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm 3.125In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 10 uF 20 % 16 VDC - 55 C + 125 C 100 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 20% 2924 ES R=70mOhm Black Resin 1.621In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 70 mOhms 7.3 mm 6.1 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 220UF 35V ESR=27 2.755In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 105 C 27 mOhms 8.3 mm 8.3 mm 11.5 mm Reel, Cut Tape, MouseReel

KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF 20% 1210 ES R=200mOhm Black Resi 3.703In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 15 uF 20 % 35 VDC - 55 C 200 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=150mOhm 41.698In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 10 uF 20 % 25 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF 20% 2917 ES R=100mOhm 7.549In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 15 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ESR=100mOhm Black Resin 4.709In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF 20% 2917 ES R=70mOhm Black Resin 2.191In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=45ohm Blk Resin 1.113In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 45 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX TCMV106M100R0050E
KYOCERA AVX Tantalum Capacitors - Polymer TPM 475In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 10 uF 20 % 100 VDC - 55 C + 125 C 50 mOhms 7.3 mm 6.1 mm 3.8 mm Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=100mOhm Black Resi 299In Stock
Min.: 1
Mult.: 1
Reel: 500

33 uF 35 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 33uF 20% 1210 E SR=70mOhm Black Resi 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

33 uF 6.3 VDC Reel, Cut Tape, MouseReel