22 uF Niobium Oxide Capacitors

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC ESR Package/Case Tolerance Minimum Operating Temperature Maximum Operating Temperature Leakage Current Ripple Current Series Packaging
KYOCERA AVX Niobium Oxide Capacitors 6.3V 22uF 20% 8.659In Stock
Min.: 1
Mult.: 1
: 2.000

22 uF 6.3 VDC 1.9 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 2.6 uA 232 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 22uF 20% ESR=60 0mOhm 2.175In Stock
Min.: 1
Mult.: 1
: 2.000

22 uF 6.3 VDC 600 mOhms 1210 (3528 metric) 20 % - 55 C + 125 C 2.6 uA 412 mA NOS Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 22uF 20% 2.015In Stock
2.000Expected 7/28/2026
Min.: 1
Mult.: 1
: 2.000

22 uF 6.3 VDC 1.8 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 2.6 uA 224 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 22uF 20% 3.347In Stock
Min.: 1
Mult.: 1
: 2.000

22 uF 10 VDC 1.8 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 4.4 uA 238 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 22uF 20% 20% Tol . 1.398In Stock
Min.: 1
Mult.: 1
: 2.000

22 uF 10 VDC 700 mOhms 1210 (3528 metric) 20 % - 55 C + 105 C 4.4 uA 382 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 22uF 20% 16In Stock
Min.: 1
Mult.: 1
: 500

22 uF 10 VDC 500 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 4.4 uA 514 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 22uF 20% Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2.000

22 uF 2.5 VDC 1.9 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.1 uA 218 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 22uF 20% Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2.000

22 uF 4 VDC 1.9 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 1.8 uA 218 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors OXICAP Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2.000

22 uF 6.3 VDC 1206 (3216 metric) 20 % NOJ Reel, Cut Tape
KYOCERA AVX Niobium Oxide Capacitors 6.3V 22uF 20% Non-Stocked Lead-Time 17 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

22 uF 6.3 VDC 1.8 Ohms 1206 (3216 metric) 20 % - 55 C + 105 C 2.6 uA 224 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 22uF 20% Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2.000

22 uF 4 VDC 1.9 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 1.8 uA 232 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 22uF 20% Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2.000

22 uF 6.3 VDC 1.9 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 2.6 uA 232 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 22uF 20% Non-Stocked Lead-Time 15 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

22 uF 6.3 VDC 1.9 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 2.6 uA 232 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 10V 22uF 20% Non-Stocked Lead-Time 15 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

22 uF 10 VDC 1.8 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 4.4 uA 382 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 8V 22uF 20% 1800mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 10.000
Mult.: 2.000
: 2.000

22 uF 8 VDC 1.8 Ohms 1210 (3528 metric) 20 % - 55 C + 125 C 3.5 uA 238 mA NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 8V 22uF 20% 1800mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 10.000
Mult.: 2.000
: 2.000

22 uF 8 VDC 1.8 Ohms 1210 (3528 metric) 20 % - 55 C + 125 C 3.5 uA 238 mA NOS Reel