B58043E5254M052

EPCOS / TDK
871-B58043E5254M052
B58043E5254M052

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 500VDC 0.25uF 20% AEC-Q200 Soft

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.726

Stock:
4.726 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,92 € 1,92 €
1,19 € 11,90 €
1,10 € 55,00 €
1,01 € 101,00 €
0,877 € 438,50 €
Full Reel (Order in multiples of 1000)
0,801 € 801,00 €
0,753 € 1.506,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0.25 uF
500 VDC
PLZT
20 %
2220
5750
SMD/SMT
Flexible (Soft)
- 40 C
+ 150 C
5.7 mm (0.224 in)
5 mm (0.197 in)
1.4 mm (0.055 in)
General Type MLCCs
AEC-Q200
CeraLink FA3
Reel
Cut Tape
MouseReel
Brand: EPCOS / TDK
Class: Class 2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Package/Case: 2220 (5750 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Fast-Switching Capacitor
Part # Aliases: B58043E5254M52
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

CeraLink™ SMD Capacitors

TDK CeraLink™ SMD Capacitors are designed for fast-switching semiconductors and optimized for high frequencies up to several MHz. These capacitors provide high ripple current capability, high-temperature robustness, low power loss, low dielectric absorption, and high capacitance density. The CeraLink capacitors utilize multilayer technology with lead lanthanum zirconium titanate (PLZT) ceramic, copper inner electrodes, and nickel (CuNiSn) barrier termination. These SMD Capacitors are AEC-Q200 qualified and can achieve 56nF effective capacitance at 800V operating voltage. The CeraLink capacitors are used in power converters and inverters in renewable energy, automotive, and industrial drive applications.

CeraLink Capacitors

TDK CeraLink Capacitors feature patented antiferroelectric capacitor technology based on a material that offers increasing capacitance with increasing voltage. This technology makes these capacitors ideal for snubber applications. The devices feature low ESL and ESR properties while supporting higher switching frequencies and more robust semiconductors (high-speed IGBTs vs. MOSFETs). TDK CeraLink Capacitors deliver an ideal cost-effective ratio due to lower manufacturing complexity, high switching frequencies, and chip areas typically smaller than super junction MOSFETs. The cost of this type of solution is lower than a MOSFET solution. When used for system integration only, the capacitors lower the risk that semiconductors are damaged by peak overvoltages caused by the system approach. The snubber feature keeps the semiconductors in a safe operating area.

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.