40 mm Film Capacitors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Panasonic Film Capacitors 600VDC, 60uF, 10%, Bulk Straight lead
400Expected 12/8/2026
Min.: 1
Mult.: 1

60 uF 600 VDC Radial Polypropylene (PP) 37.5 mm 41.5 mm 40 mm Plastic Film Capacitor 10 % 4 Pin 55 mm Straight - 40 C + 105 C EZP-R Bulk
Panasonic Film Capacitors 600VDC, 65uF, 10%, Bulk Straight lead
400Expected 12/8/2026
Min.: 1
Mult.: 1

65 uF 600 VDC Radial Polypropylene (PP) 37.5 mm 41.5 mm 40 mm Plastic Film Capacitor 10 % 4 Pin 55 mm Straight - 40 C + 105 C EZP-R Bulk
Panasonic Film Capacitors 600VDC, 70uF, 10%, Bulk Straight lead
400Expected 12/8/2026
Min.: 1
Mult.: 1

70 uF 600 VDC Radial Polypropylene (PP) 37.5 mm 41.5 mm 40 mm Plastic Film Capacitor 10 % 4 Pin 55 mm Straight - 40 C + 105 C EZP-R Bulk
Panasonic Film Capacitors 600VDC 100uF 10% 4.6mOhm 4Pin
200Expected 10/28/2026
Min.: 1
Mult.: 1

100 uF 600 VDC Through Hole Polypropylene (PP) 52.5 mm 57.5 mm 40 mm Film Capacitors 10 % 4 Pin 5.1 mOhms 51.5 mm - 40 C + 105 C EZP-V-D Bulk
Panasonic Film Capacitors 600VDC 100uF 10% 4.6mOhm 4Pin AEC-Q200
200Expected 10/28/2026
Min.: 1
Mult.: 1

100 uF 600 VDC Through Hole Polypropylene (PP) 52.5 mm 57.5 mm 40 mm Film Capacitors 10 % 4 Pin 5.1 mOhms 51.5 mm - 40 C + 105 C EZP-V-D Bulk