- 40 C Bulk Film Capacitors

Results: 10.114
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors MKP 1848 12 F 5 1200V= 48In Stock
Min.: 1
Mult.: 1

12 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 45 mm (1.772 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 6.5 mOhms 42 mm (1.654 in) 42 mm x 30 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP 1848 35 F 5 900V= 34In Stock
Min.: 1
Mult.: 1

35 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 50 mm (1.969 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 2 Pin 7 mOhms 57.5 mm (2.264 in) 57.5 mm x 35 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP 1848 5 F 5 1100V= 104In Stock
Min.: 1
Mult.: 1

5 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 35.5 mm (1.398 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 4 Pin 16 mOhms 43 mm (1.693 in) 43 mm x 18.5 mm - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP 1848 12 F 5 450V= 80In Stock
Min.: 1
Mult.: 1

12 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 35.5 mm (1.398 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 2 Pin 11.5 mOhms 43 mm (1.693 in) 43 mm x 18.5 mm - 40 C + 105 C MKP1848 Bulk
Eaton Electronics Film Capacitors CAP EC1A, 850Vac, 150uF, K, D116x250mm 2In Stock
Min.: 1
Mult.: 1

150 uF Stud Threaded Polypropylene (PP) 35 mm AC Filtering Capacitor 850 VAC 10 % 2 Pin 1.6 mOhms 250 mm Straight - 40 C + 70 C EC1A Bulk
TDK Film Capacitors 600uF 10% 900VDC 156In Stock
Min.: 1
Mult.: 1

600 uF 900 VDC Stud Threaded 32 mm (1.26 in) 161 mm (6.339 in) General Film Capacitors 10 % 2 Pin 1.5 mOhms - 40 C + 85 C MKP DC Link - Heavy Duty Bulk
TDK Film Capacitors 275VAC 10uF 10% 16.5mOhm 468In Stock
Min.: 1
Mult.: 1

10 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 25.5 mm (1.004 in) General Film Capacitors 275 VAC 10 % 4 Pin 16.5 mOhms 32 mm (1.26 in) Straight - 40 C + 85 C B32354S Bulk
TDK Film Capacitors 880 uF, 1350 V B25647
17In Stock
Min.: 1
Mult.: 1

880 uF 1.35 kVDC Insert Threaded Polypropylene (PP) 205 mm (8.071 in) 90 mm (3.54 in) DC Link Film Capacitors 10 % 8 Pin 170 mm (6.693 in) - 40 C + 75 C B25647 Bulk
TDK Film Capacitors 275VAC 35uF 10% 6.5mOhm 266In Stock
Min.: 1
Mult.: 1

35 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 40 mm (1.575 in) General Film Capacitors 275 VAC 10 % 4 Pin 6.5 mOhms 50 mm (1.969 in) Straight - 40 C + 85 C B32354S Bulk
TDK Film Capacitors 2400uF +-10% 1200V PEC MKP DC 52In Stock
Min.: 1
Mult.: 1

2400 uF 1.2 kVDC Stud Threaded 50 mm (1.969 in) General Film Capacitors 4 kVAC 10 % 2 Pin 1 mOhms 370 mm (14.56 in) Straight - 40 C + 75 C MKP DC Link - Resin Top Bulk
TDK Film Capacitors 20UF 10% 1100V FILM CAP MKP BOXED 7.227In Stock
Min.: 1
Mult.: 1

20 uF 1.1 kVDC Radial 10 % 4 Pin - 40 C + 105 C B32776G Bulk
TDK Film Capacitors 30uF 10% 1100V FILM CAP MKP BOXED 1.310In Stock
Min.: 1
Mult.: 1

30 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 4 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B32778G Bulk
TDK Film Capacitors 280uF 10% 1200VDC 56In Stock
Min.: 1
Mult.: 1

280 uF 1.2 kVDC Stud Threaded 32 mm (1.26 in) 141 mm (5.551 in) General Film Capacitors 10 % 2 Pin 2.5 mOhms - 40 C + 85 C MKP DC Link - Heavy Duty Bulk
TDK Film Capacitors RECOMMENDED ALT 871-B32371A2157J050 674In Stock
Min.: 1
Mult.: 1

150 uF 675 VDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 132 mm (5.197 in) General Film Capacitors 350 VAC 5 % 2 Pin - 40 C + 85 C MKP AC Bulk
Vishay / Roederstein Film Capacitors MKP 7uF 5% 1000Vdc 222In Stock
Min.: 1
Mult.: 1

7 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 5 % 4 Pin 8 mOhms 15 mm (0.591 in) 42 mm x 33 mm Straight - 40 C + 105 C MKP1848S DC-Link Bulk
TDK Film Capacitors PhiCap 480V 50/60Hz 20,0/25,0KVAr 3PH 87In Stock
Min.: 1
Mult.: 1

96 uF Quick Connect Polypropylene (PP) 273 mm (10.748 in) Power Factor Correction Film Capacitors 480 VAC - 5 %, + 10 % 3 Pin - 40 C + 85 C MKP480-D Bulk
Vishay / Roederstein Film Capacitors 20uF 700volt 5% 2pin 37.5mm LS 227In Stock
Min.: 1
Mult.: 1

20 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 38.5 mm (1.516 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 2 Pin 7 mOhms 43 mm (1.693 in) 43 mm x 21.5 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 50UF 500V 5% 96In Stock
Min.: 1
Mult.: 1

50 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 57.5 mm (2.264 in) 62 mm (2.441 in) DC Link Film Capacitors 5 % 4 Pin 3.5 mOhms 18 mm (0.709 in) 57.5 mm x 62 mm Straight - 40 C + 105 C MKP1848S Bulk
TDK Film Capacitors FILMCAP LoPro 6.8uF 10% 875Vdc LS37.5mm 530In Stock
Min.: 1
Mult.: 1

6.8 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 22.1 mOhms 15 mm (0.591 in) Straight - 40 C + 105 C B32776T Bulk
Vishay / Roederstein Film Capacitors 15uF 450volt 5% 2pin 37.5mm LS 336In Stock
Min.: 1
Mult.: 1

15 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 35.5 mm (1.398 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 2 Pin 9 mOhms 43 mm (1.693 in) 43 mm x 18.5 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 20uF 450volt 5% 2pin 37.5mm LS 238In Stock
Min.: 1
Mult.: 1

20 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 38.5 mm (1.516 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 2 Pin 7 mOhms 43 mm (1.693 in) 43 mm x 21.5 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 20uF 700volt 5% 2pin 37.5mm LS 447In Stock
Min.: 1
Mult.: 1

20 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 39 mm (1.535 in) DC Link Film Capacitors 5 % 2 Pin 6 mOhms 24 mm (0.945 in) 42 mm x 39 mm Straight - 40 C + 105 C MKP1848S Bulk
TDK Film Capacitors 350VAC 20uF 10% LS 52.5mm 312In Stock
Min.: 1
Mult.: 1

20 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 350 VAC 10 % 4 Pin 12 mOhms 45 mm (1.772 in) Straight - 40 C + 85 C B32354* - MKP AC Boxed Bulk
TDK Film Capacitors 3.3uF 300volts 10% 27.5mmL/S 0.8mmL/D 1.536In Stock
Min.: 1
Mult.: 1

3.3 uF 300 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12.5 mm (0.492 in) DC Link Film Capacitors 160 VAC 10 % 2 Pin 9 mOhms 21.5 mm (0.846 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
TDK Film Capacitors 3.3uF 450volts 10% 27.5mmL/S 0.8mmL/D 4.064In Stock
Min.: 1
Mult.: 1

3.3 uF 450 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) DC Link Film Capacitors 275 VAC 10 % 2 Pin 4.7 mOhms 24.5 mm (0.965 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk