Rubycon Film Capacitors

Results: 325
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Rubycon Film Capacitors 2012 25VDC 0.1uF 10% 2.984In Stock
3.000Expected 2/22/2027
Min.: 1
Mult.: 1
: 3.000

0.1 uF 25 VDC SMD/SMT Polymer 2 mm (0.079 in) 1.25 mm (0.049 in) Multi-Layer Capacitors 10 % 2 Pin 0.8 mm (0.031 in) - 55 C + 125 C MF Reel, Cut Tape
Rubycon Film Capacitors 2012 35VDC 0.1uF 10% 3.000In Stock
3.000Expected 2/15/2027
Min.: 1
Mult.: 1
: 3.000

0.1 uF 35 VDC SMD/SMT Polymer 2 mm (0.079 in) 1.25 mm (0.049 in) Multi-Layer Capacitors 10 % 2 Pin 0.8 mm (0.031 in) - 55 C + 125 C MF Reel, Cut Tape
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 3.375In Stock
Min.: 1
Mult.: 1
: 4.000

2.2 nF 50 VDC SMD/SMT Plastic 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 10 % 2 Pin 0.65 mm (0.026 in) 0603 (1608 metric) - 55 C + 125 C MU Reel, Cut Tape
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 2.421In Stock
Min.: 1
Mult.: 1
: 3.000

47 nF 50 VDC SMD/SMT Plastic 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 20 % 2 Pin 1 mm (0.039 in) 0805 (2012 metric) - 55 C + 125 C MU Reel, Cut Tape
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 1.255In Stock
Min.: 1
Mult.: 1
: 3.000

100 nF 63 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 20 % 2 Pin 1 mm (0.039 in) 1206 (3216 metric) - 55 C + 125 C MU Reel, Cut Tape
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 995In Stock
Min.: 1
Mult.: 1
: 2.000

2.2 uF 16 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 2.5 mm (0.098 in) Stacked Film Capacitors 20 % 2 Pin 1.8 mm (0.071 in) 1210 (3225 metric) - 55 C + 125 C MU Reel, Cut Tape, MouseReel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 2.319In Stock
Min.: 1
Mult.: 1
: 4.000

47 nF 16 VDC SMD/SMT Plastic 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 20 % 2 Pin 0.65 mm (0.026 in) 0603 (1608 metric) - 55 C + 125 C MU Reel, Cut Tape, MouseReel
Rubycon Film Capacitors 3216 16VDC 1uF 10% 1.593In Stock
Min.: 1
Mult.: 1
: 3.000

1 uF 16 VDC SMD/SMT Polymer 3.2 mm (0.126 in) 1.6 mm (0.063 in) Multi-Layer Capacitors 10 % 2 Pin 1 mm (0.039 in) - 55 C + 125 C MF Reel, Cut Tape
Rubycon Film Capacitors 3216 16VDC 1.5uF 10% 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

1.5 uF 16 VDC SMD/SMT Polymer 3.2 mm (0.126 in) 1.6 mm (0.063 in) Multi-Layer Capacitors 10 % 2 Pin 1 mm (0.039 in) - 55 C + 125 C MF Reel, Cut Tape
Rubycon Film Capacitors 3225 16VDC 3.3uF 10% 1.941In Stock
Min.: 1
Mult.: 1
: 2.000

3.3 uF 16 VDC SMD/SMT Polymer 3.2 mm (0.126 in) 2.5 mm (0.098 in) Multi-Layer Capacitors 10 % 2 Pin 1.4 mm (0.055 in) - 55 C + 125 C MF Reel, Cut Tape
Rubycon Film Capacitors POLYMER MULTI LAYER FILM CAPACITOR
10.190On Order
Min.: 1
Mult.: 1
: 2.000

1 uF 16 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 2.5 mm (0.098 in) Stacked Film Capacitors 20 % 1.4 mm (0.055 in) 1210 (3225 metric) - 55 C + 125 C MS Reel, Cut Tape
Rubycon Film Capacitors 3216 25VDC 1uF 10% 81In Stock
3.000Expected 1/25/2027
Min.: 1
Mult.: 1
: 3.000

1 uF 25 VDC SMD/SMT Polymer 3.2 mm (0.126 in) 1.6 mm (0.063 in) Multi-Layer Capacitors 10 % 2 Pin 1 mm (0.039 in) - 55 C + 125 C MF Reel, Cut Tape
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 7.114In Stock
Min.: 1
Mult.: 1
: 2.000

1 uF 35 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 2.5 mm (0.098 in) Stacked Film Capacitors 20 % 2 Pin 1.4 mm (0.055 in) 1210 (3225 metric) - 55 C + 125 C MU Reel, Cut Tape, MouseReel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 1.611In Stock
Min.: 1
Mult.: 1
: 2.000

1.5 uF 35 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 2.5 mm (0.098 in) Stacked Film Capacitors 20 % 2 Pin 2 mm (0.079 in) 1210 (3225 metric) - 55 C + 125 C MU Reel, Cut Tape
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 1.977In Stock
Min.: 1
Mult.: 1
: 2.000

3.3 uF 16 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 2.5 mm (0.098 in) Stacked Film Capacitors 20 % 2 Pin 1.8 mm (0.071 in) 1210 (3225 metric) - 55 C + 125 C MU Reel, Cut Tape, MouseReel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 279In Stock
Min.: 1
Mult.: 1
: 1.000

10 uF 25 VDC SMD/SMT Plastic 5.7 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 20 % 2 Pin 1.8 mm (0.071 in) 2220 (5750 metric) - 55 C + 125 C MU Reel, Cut Tape
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 4.685In Stock
Min.: 1
Mult.: 1
: 3.000

47 nF 35 VDC SMD/SMT Plastic 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 20 % 2 Pin 1 mm (0.039 in) 0805 (2012 metric) - 55 C + 125 C MU Reel, Cut Tape
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 609In Stock
Min.: 1
Mult.: 1
: 1.000

4.7 uF 35 VDC SMD/SMT Plastic 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 20 % 2 Pin 2.6 mm (0.102 in) 1812 (4532 metric) - 55 C + 125 C MU Reel, Cut Tape
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 512In Stock
6.000Expected 12/7/2026
Min.: 1
Mult.: 1
: 2.000

1 uF 16 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 20 % 2 Pin 1.4 mm (0.055 in) 1206 (3216 metric) - 55 C + 125 C MU Reel, Cut Tape
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 23In Stock
2.000Expected 12/7/2026
Min.: 1
Mult.: 1
: 1.000

10 uF 16 VDC SMD/SMT Plastic 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 20 % 2 Pin 2.6 mm (0.102 in) 1812 (4532 metric) - 55 C + 125 C MU Reel, Cut Tape, MouseReel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 202In Stock
1.000Expected 12/7/2026
Min.: 1
Mult.: 1
: 1.000

4.7 uF 16 VDC SMD/SMT Plastic 4.5 mm (0.177 in) 3.2 mm (0.126 in) Stacked Film Capacitors 20 % 2 Pin 1.8 mm (0.071 in) 1812 (4532 metric) - 55 C + 125 C MU Reel, Cut Tape
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 8In Stock
12.000On Order
Min.: 1
Mult.: 1
: 3.000

100 nF 35 VDC SMD/SMT Plastic 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 10 % 2 Pin 1 mm (0.039 in) 0805 (2012 metric) - 55 C + 125 C MU Reel, Cut Tape
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 115In Stock
500Expected 12/7/2026
Min.: 1
Mult.: 1
: 500

10 uF 35 VDC SMD/SMT Plastic 5.7 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 10 % 2 Pin 2.6 mm (0.102 in) 2220 (5750 metric) - 55 C + 125 C MU Reel, Cut Tape
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 125In Stock
500On Order
Min.: 1
Mult.: 1
: 500

10 uF 35 VDC SMD/SMT Plastic 5.7 mm (0.224 in) 5 mm (0.197 in) Stacked Film Capacitors 20 % 2 Pin 2.6 mm (0.102 in) 2220 (5750 metric) - 55 C + 125 C MU Reel, Cut Tape, MouseReel
Rubycon Film Capacitors THIN FILM ACRYLIC DIELECTRIC 85In Stock
6.000Expected 4/19/2027
Min.: 1
Mult.: 1
: 3.000

470 nF 35 VDC SMD/SMT Plastic 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 10 % 2 Pin 1 mm (0.039 in) 1206 (3216 metric) - 55 C + 125 C MU Reel, Cut Tape, MouseReel