Cornell Dubilier / Knowles Film Capacitors

Results: 3.694
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Knowles / Illinois Capacitor Film Capacitors 0.1uF 250V 22 Ohm Quencharc 4.342In Stock
Min.: 1
Mult.: 1

0.1 uF 600 VDC Radial Polyester 20.8 mm (0.819 in) 27.4 mm (1.079 in) 9.9 mm (0.39 in) RC Snubber Film Capacitors 250 VAC 20 % 2 Pin 22 Ohms 16.8 mm (0.661 in) Straight - 40 C + 85 C Q/QRL Bulk
Knowles / Illinois Capacitor Film Capacitors DME 400V 0.1uF 27.433In Stock
Min.: 1
Mult.: 1

0.1 uF 400 VDC Radial Polyester 10 mm (0.394 in) 18.5 mm (0.728 in) 6.5 mm (0.256 in) General Film Capacitors 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 125 C DME Bulk
Knowles / Illinois Capacitor Film Capacitors 250V 1uF 10% 928In Stock
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) General Film Capacitors 10 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 125 C 160 Bulk
Knowles / Illinois Capacitor Film Capacitors 0.1uF 630V 10% 1.414In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) General Film Capacitors 400 VAC 10 % 2 Pin 17 mm (0.669 in) - 55 C + 105 C PPB Bulk
Knowles / Illinois Capacitor Film Capacitors 10uF 100V 20% 3.773In Stock
Min.: 1
Mult.: 1

10 uF 100 VDC Radial Polyester 32 mm (1.26 in) 17.5 mm (0.689 in) General Film Capacitors 63 VAC 10 % 28.5 mm (1.122 in) - 55 C + 125 C MSR Bulk
Knowles / Illinois Capacitor Film Capacitors 2.2uF 400V 10% 1.352In Stock
Min.: 1
Mult.: 1

2.2 uF 400 VDC Axial Polypropylene (PP) 46 mm (1.811 in) General Film Capacitors 220 VAC 10 % 2 Pin 80 mOhms 24 mm x 46 mm - 55 C + 105 C MPW Bulk

Knowles / Illinois Capacitor Film Capacitors 100V 3300pF ORANGE DROP 1.438In Stock
Min.: 1
Mult.: 1

3300 pF 100 VDC Radial Polyester 9.5 mm (0.374 in) 17.8 mm (0.701 in) 6.4 mm (0.252 in) General Film Capacitors 70 VAC 10 % 2 Pin 8.9 mm (0.35 in) Inside Bend - 55 C + 85 C 225P Bulk

Knowles / Illinois Capacitor Film Capacitors 200V 330nF ORANGE DROP 497In Stock
Min.: 1
Mult.: 1

0.33 uF 200 VDC Radial Polyester 18.3 mm (0.72 in) 31.8 mm (1.252 in) 10.4 mm (0.409 in) General Film Capacitors 140 VAC 10 % 2 Pin 18 mm (0.709 in) Inside Bend - 55 C + 85 C 225P Bulk

Knowles / Illinois Capacitor Film Capacitors 100V 5600pF ORANGE DROP 1.440In Stock
Min.: 1
Mult.: 1

5600 pF 100 VDC Radial Polyester 9.5 mm (0.374 in) 17.8 mm (0.701 in) 6.4 mm (0.252 in) General Film Capacitors 70 VAC 10 % 2 Pin 8.9 mm (0.35 in) Inside Bend - 55 C + 85 C 225P Bulk
Knowles / Illinois Capacitor Film Capacitors 3uF 600V 10% FILM/IC 758In Stock
Min.: 1
Mult.: 1

3 uF 600 VDC Axial Polypropylene (PP) 46 mm (1.811 in) DC Link Film Capacitors 330 VAC 10 % 2 Pin 4.2 mOhms 24 mm x 46 mm - 40 C + 100 C PHC Bulk
Knowles / Illinois Capacitor Film Capacitors 0.33uF 1KV 10% FILM/IC 1.380In Stock
Min.: 1
Mult.: 1

0.33 uF 1 kVDC Axial Polyester 34 mm (1.339 in) General Film Capacitors 250 VAC 10 % 2 Pin 4.287 Ohms 17 mm x 34 mm - 40 C + 105 C MWR Bulk
Knowles / Illinois Capacitor Film Capacitors 0.047uF 1kV 10% 2.232In Stock
Min.: 1
Mult.: 1

0.047 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) General Film Capacitors 630 VAC 10 % 2 Pin 17 mm (0.669 in) 26.5 mm x 8.5 mm x 17 mm - 55 C + 105 C PPB Bulk

Knowles / Illinois Capacitor Film Capacitors 200V 470nF ORANGE DROP 500In Stock
Min.: 1
Mult.: 1

0.47 uF 200 VDC Radial Polypropylene (PP) 27.8 mm (1.094 in) General Film Capacitors 155 VAC 5 % 2 Pin Inside Bend - 55 C + 85 C 715P Bulk
Knowles / Illinois Capacitor Film Capacitors 100uF 1kV M5 insert 34In Stock
Min.: 1
Mult.: 1

100 uF 1 kVDC Insert Threaded Polypropylene (PP) 45 mm (1.772 in) 101 mm (3.976 in) DC Link Film Capacitors 10 % 2 Pin 800 mOhms 51 mm (2.008 in) - 40 C + 85 C 944U Bulk
Knowles / Illinois Capacitor Film Capacitors 470uF 1kV 55C 43In Stock
Min.: 1
Mult.: 1

470 uF 1 kVDC Stud Threaded Polypropylene (PP) 45 mm (1.772 in) 170 mm (6.693 in) DC Link Film Capacitors 10 % 2.9 mOhms - 40 C + 85 C 947C Bulk
Knowles / Illinois Capacitor Film Capacitors 990uF 900V 10% 21In Stock
Min.: 1
Mult.: 1

990 uF 900 VDC Insert Threaded Polypropylene (PP) 50 mm (1.969 in) 112 mm (4.409 in) DC Link Film Capacitors 230 VAC 10 % 2 Pin 1.2 mOhms - 40 C + 85 C 947D
Knowles / Illinois Capacitor Film Capacitors 22uF 700V DC LINK CAPACITOR 196In Stock
Min.: 1
Mult.: 1

22 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 3.6 mOhms 44 mm (1.732 in) Straight - 40 C + 85 C BLC Bulk
Knowles / Illinois Capacitor Film Capacitors 600Vdc 0.0033uF 3.923In Stock
Min.: 1
Mult.: 1

3300 pF 630 VDC Radial Polyester 13.8 mm (0.543 in) 17.6 mm (0.693 in) 6.4 mm (0.252 in) General Film Capacitors 600 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C DMT Bulk
Knowles / Illinois Capacitor Film Capacitors 0.1uF 400V 5% 1.000In Stock
Min.: 1
Mult.: 1

0.1 uF 400 VDC Radial Polypropylene (PP) 18.3 mm (0.72 in) 33 mm (1.299 in) 15.2 mm (0.598 in) General Film Capacitors 200 VAC 5 % 2 Pin 15.2 mm (0.598 in) Inside Bend - 55 C + 105 C DPFF Bulk
Knowles / Illinois Capacitor Film Capacitors 1913 50V .1uF 3.435In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0.1 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 5 % 2 Pin 2.1 mm (0.083 in) 4833 metric - 55 C + 125 C FCP Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Film Capacitors 0.47uF 100V 10% 2.813In Stock
Min.: 1
Mult.: 1

0.47 uF 100 VDC Axial Polyester 31.7 mm (1.248 in) General Film Capacitors 10 % 2 Pin Straight - 55 C + 125 C WMF Bulk
Knowles / Illinois Capacitor Film Capacitors 0.068uF 250V 10% 2.142In Stock
Min.: 1
Mult.: 1

0.068 uF 250 VDC Axial Polyester 20.6 mm (0.811 in) General Film Capacitors 10 % Straight - 40 C + 85 C WMF Bulk
Knowles / Illinois Capacitor Film Capacitors POLY MET 100V 2uF 165In Stock
Min.: 1
Mult.: 1

2 uF 100 VDC Wire Polypropylene (PP) 23.8 mm (0.937 in) General Film Capacitors 70 VAC 10 % 2 Pin 12 mOhms Straight - 55 C + 105 C 935 Bulk
Knowles / Illinois Capacitor Film Capacitors DME 400V 0.033uF 2.954In Stock
Min.: 1
Mult.: 1

0.033 uF 400 VDC Radial Polyester 7.5 mm (0.295 in) 10.3 mm (0.406 in) 6 mm (0.236 in) General Film Capacitors 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 125 C DME Bulk

Knowles / Illinois Capacitor Film Capacitors 200V 220nF ORANGE DROP 904In Stock
Min.: 1
Mult.: 1

0.22 uF 200 VDC Radial Polyester 9.5 mm (0.374 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) General Film Capacitors 140 VAC 10 % 2 Pin 19.6 mm (0.772 in) Inside Bend - 55 C + 85 C 225P Bulk