0.33 uF Film Capacitors

Results: 3.543
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 0.33uF 100volts 10% 7.911In Stock
Min.: 1
Mult.: 1

0.33 uF 100 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 5 mm (0.197 in) 5 mm (0.197 in) General Film Capacitors 63 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
Vishay / BC Components Film Capacitors .33uF 5% 63volts 4.254In Stock
Min.: 1
Mult.: 1

0.33 uF 63 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 40 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 100 C MKT370 Bulk
TDK Film Capacitors 0.33uF 250volts 5% 7.175In Stock
Min.: 1
Mult.: 1

0.33 uF 250 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B32521 AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors MKT 330nF + / - 10% 250Vdc AXIAL ENCASED 1.891In Stock
Min.: 1
Mult.: 1
: 2.000

0.33 uF 250 VDC Axial Polyester General Film Capacitors 160 VAC 10 % - 55 C + 100 C MKT1813 Ammo Pack
Vishay / Roederstein Film Capacitors .33uF 310Vac 10% X2 2.872In Stock
Min.: 1
Mult.: 1

0.33 uF 630 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 19.5 mm (0.768 in) Safety Film Capacitors 310 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 40 C + 110 C F1772 Bulk
KEMET Film Capacitors 63V 0.33 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 19.736In Stock
Min.: 1
Mult.: 1
: 2.500

0.33 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 40 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 105 C R82 AEC-Q200 Ammo Pack
KEMET Film Capacitors 63V 0.33 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 28.492In Stock
Min.: 1
Mult.: 1
: 2.500

0.33 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 40 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 125 C RSB AEC-Q200 Ammo Pack
KEMET Film Capacitors 250volts 0.33uF 718In Stock
Min.: 1
Mult.: 1
: 600

0.33 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 11.5 mm (0.453 in) Stacked Film Capacitors 160 VAC 10 % 2 Pin 6.5 mm (0.256 in) 5045 (127115 metric) - 55 C + 125 C F161 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100V 0.33 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 21.548In Stock
Min.: 1
Mult.: 1

0.33 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 63 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 100V 0.33 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 17.909In Stock
Min.: 1
Mult.: 1

0.33 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 63 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
KEMET Film Capacitors 63volts 0.33uF 10% LS 7.3mm 4.998In Stock
Min.: 1
Mult.: 1
: 2.300

0.33 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 40 VAC 10 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 63V 0.33 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 25.050In Stock
Min.: 1
Mult.: 1

0.33 uF 63 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 40 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 105 C R82 AEC-Q200 Bulk
TDK Film Capacitors 0.33uF 630volts 5% 2.150In Stock
Min.: 1
Mult.: 1

0.33 uF 630 VDC Wire Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) General Film Capacitors 200 VAC 5 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors MKT 330nF + / - 10% 630Vdc AXIAL ENCASED 470In Stock
Min.: 1
Mult.: 1
0.33 uF 630 VDC Axial Polyester 26.5 mm (1.043 in) General Film Capacitors 220 VAC 10 % - 55 C + 100 C MKT1813 Bulk
Vishay / Roederstein Film Capacitors .33uF 160volt 5% 23In Stock
500Expected 9/7/2026
Min.: 1
Mult.: 1

0.33 uF 160 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 100 VAC 5 % 2 Pin 12 mm (0.472 in) 1840 Straight - 55 C + 100 C MKP1840 Bulk
Vishay / Roederstein Film Capacitors .33uF 63volts 10% 1.002In Stock
Min.: 1
Mult.: 1

0.33 uF 63 VDC Radial Polyester 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 40 VAC 10 % 2 Pin 4 mm (0.157 in) Straight - 55 C + 100 C MKT1822 Bulk
TDK Film Capacitors 0.33uF 630volts 5% 25In Stock
1.200Expected 2/9/2027
Min.: 1
Mult.: 1

0.33 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin - 55 C + 100 C B32652 AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors .33uF 630volt 10% 166In Stock
Min.: 1
Mult.: 1

0.33 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 18 mm (0.709 in) 1840 Straight - 55 C + 100 C MKP1840 Bulk
Vishay / Roederstein Film Capacitors .33uF 1250volts 5% Drawing T5 12In Stock
Min.: 1
Mult.: 1

0.33 uF 1.25 kVDC Lug Polypropylene (PP) 32.3 mm (1.272 in) 33.5 mm (1.319 in) 22 mm (0.866 in) Snubber Film Capacitors 550 VAC 5 % 2 Pin 16 mOhms 30.5 mm (1.201 in) Tab Terminal - 55 C + 105 C MKP386M Tray
Vishay / Roederstein Film Capacitors 0.33uF 100V 10% 510In Stock
Min.: 1
Mult.: 1

0.33 uF 100 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) General Film Capacitors 63 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 100 C MKT1822 Bulk
Vishay / BC Components Film Capacitors .33uF 5% 63volts 42In Stock
Min.: 1
Mult.: 1

0.33 uF 63 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 40 VAC 5 % 8 mm (0.315 in) MKT370 Bulk
Vishay / BC Components Film Capacitors .33uF 10% 100volts 73In Stock
1.000Expected 8/24/2026
Min.: 1
Mult.: 1

0.33 uF 100 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C BFC2372 Bulk
Vishay / Roederstein Film Capacitors 0.33uF 250V 5% 504In Stock
Min.: 1
Mult.: 1

0.33 uF 250 VDC Radial Polyester 15 mm (0.591 in) 18 mm (0.709 in) 6.5 mm (0.256 in) General Film Capacitors 160 VAC 5 % 12.5 mm (0.492 in) MKT1822 Bulk
TDK Film Capacitors 0.33uF 100volt 10% 7.366In Stock
Min.: 1
Mult.: 1
: 1.800

0.33 uF 100 VDC Wire Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
TDK Film Capacitors 0.33uF 250volt 10% 5.868In Stock
5.200On Order
Min.: 1
Mult.: 1
: 1.300

0.33 uF 250 VDC Wire Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape