EPCOS / TDK Film Capacitors

Results: 5.871
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Film Capacitors 3.5UF 10% 825V MKP WOUND BOXED 532In Stock
Min.: 1
Mult.: 1

3.5 uF 825 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 16 mm (0.63 in) Film Capacitors 10 % 2 Pin 12.9 mOhms 30 mm (1.181 in) PCB Mount Straight - 55 C + 125 C B3271*P* - Compact High Temp 125C Bulk
EPCOS / TDK Film Capacitors 0.10uF 20% 480Vac MKP Suppression X1 3.476In Stock
Min.: 1
Mult.: 1

0.1 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) Film Capacitors 490 VAC 20 % 2 Pin 18.5 mm (0.728 in) Straight - 40 C + 110 C B3291*H/J - X1 480Vac Bulk
EPCOS / TDK Film Capacitors 500VDC 5uF 10% LS 27.5mm 1.884In Stock
Min.: 1
Mult.: 1

5 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 10 % 2 Pin 10.8 mOhms 21 mm (0.827 in) 31.5 mm x 11 mm Straight - 55 C + 105 C B3271*H* - MKP DC-Link Compact High Current AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 1200VDC 5uF 10% LS 27.5mm 1.596In Stock
Min.: 1
Mult.: 1

5 uF 960 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) General Film Capacitors 10 % 2 Pin 5.5 mOhms 36.5 mm (1.437 in) 31.5 mm x 22 mm Straight - 55 C + 105 C B3271*H* - MKP DC-Link Compact High Current AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 600uF 10% 900VDC 178In Stock
Min.: 1
Mult.: 1

600 uF 900 VDC Stud Threaded 32 mm (1.26 in) 161 mm (6.339 in) General Film Capacitors 10 % 2 Pin 1.5 mOhms - 40 C + 85 C MKP DC Link - Heavy Duty Bulk
EPCOS / TDK Film Capacitors 900VDC 10uF 10% LS 27.5mm 1.392In Stock
Min.: 1
Mult.: 1

10 uF 720 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) General Film Capacitors 10 % 2 Pin 4.5 mOhms 36.5 mm (1.437 in) 31.5 mm x 22 mm Straight - 55 C + 105 C B3271*H* - MKP DC-Link Compact High Current AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 1100VDC 15uF 10% LS 37.5mm 325In Stock
Min.: 1
Mult.: 1

15 uF 880 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) General Film Capacitors 10 % 4 Pin 4.5 mOhms 45 mm (1.772 in) 42 mm x 30 mm Straight - 55 C + 105 C B3271*H* - MKP DC-Link Compact High Current AEC-Q200 Bulk
EPCOS / TDK Film Capacitors Film Cap 50UF 10% 450V MKP BOXED 1.370In Stock
Min.: 1
Mult.: 1

50 uF 450 VDC Radial 37.5 mm (1.476 in) 41.5 mm (1.634 in) 28 mm (1.102 in) 10 % 4 Pin 4 mOhms 42.5 mm (1.673 in) - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors 275VAC 10uF 10% 16.5mOhm 471In Stock
Min.: 1
Mult.: 1

10 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 25.5 mm (1.004 in) General Film Capacitors 275 VAC 10 % 4 Pin 16.5 mOhms 32 mm (1.26 in) Straight - 40 C + 85 C B32354S Bulk
EPCOS / TDK Film Capacitors 1100VDC 5uF 10% LS 27.5mm 1.032In Stock
Min.: 1
Mult.: 1

5 uF 880 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 21 mm (0.827 in) General Film Capacitors 10 % 2 Pin 6.1 mOhms 31 mm (1.22 in) 31.5 mm x 21 mm Straight - 55 C + 105 C B3271*H* - MKP DC-Link Compact High Current AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 500VDC 170uF 10% LS 52.5mm 169In Stock
Min.: 1
Mult.: 1

170 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) General Film Capacitors 10 % 4 Pin 2.3 mOhms 57 mm (2.244 in) 57.5 mm x 45 mm Straight - 55 C + 105 C B3271*H* - MKP DC-Link Compact High Current AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 20UF 10% 1100V FILM CAP MKP BOXED 7.270In Stock
Min.: 1
Mult.: 1

20 uF 1.1 kVDC Radial 10 % 4 Pin - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors 30uF 10% 1100V FILM CAP MKP BOXED 1.572In Stock
Min.: 1
Mult.: 1

30 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 4 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B32778G Bulk
EPCOS / TDK Film Capacitors PhCapEngyPlus525V50/60HZ10.4/12.5Kvar3PH 32In Stock
Min.: 1
Mult.: 1
B25674 Bulk
EPCOS / TDK Film Capacitors 3X96UF 525V 10% 60In Stock
64Expected 5/25/2026
Min.: 1
Mult.: 1

MKP525-D Bulk
EPCOS / TDK Film Capacitors 82uF 63Vdc 10% MKT Boxed L/S=37.5mm 438In Stock
Min.: 1
Mult.: 1

82 uF 63 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 40 VAC 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 125 C B32526 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors RECOMMENDED ALT 871-B32371A2157J050 676In Stock
Min.: 1
Mult.: 1

150 uF 675 VDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 132 mm (5.197 in) General Film Capacitors 350 VAC 5 % 2 Pin - 40 C + 85 C MKP AC Bulk
EPCOS / TDK Film Capacitors 480VAC @60Hz=30kvar PhiCap 3-phase 43In Stock
28Expected 4/30/2026
Min.: 1
Mult.: 1

115.5 uF Terminal Block Polypropylene (PP) 348 mm (13.701 in) Power Factor Correction Film Capacitors 480 VAC - 5 %, + 10 % 3 Pin - 40 C + 85 C MKP480-D Bulk
EPCOS / TDK Film Capacitors 3.3uF 250volts 5% 850In Stock
Min.: 1
Mult.: 1

3.3 uF 250 VDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) General Film Capacitors 160 VAC 5 % 2 Pin 24.5 mm (0.965 in) Straight - 55 C + 110 C B32654 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors FILMCAP LoPro 6.8uF 10% 875Vdc LS37.5mm 535In Stock
Min.: 1
Mult.: 1

6.8 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 22.1 mOhms 15 mm (0.591 in) Straight - 40 C + 105 C B32776T Bulk
EPCOS / TDK Film Capacitors 350VAC 0.1uF 10% L/S=22.5mm AEC-Q200 2.711In Stock
Min.: 1
Mult.: 1

0.1 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) Safety Film Capacitors 350 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight + 110 C B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 350VAC 0.15uF 10% L/S=22.5mm AEC-Q200 7.936In Stock
Min.: 1
Mult.: 1

0.15 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 12 mm (0.472 in) Safety Film Capacitors 350 VAC 10 % 2 Pin 22 mm (0.866 in) Straight + 110 C B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.22uF 250volts 5% 6.953In Stock
Min.: 1
Mult.: 1
Reel: 1.170

0.22 uF 250 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 5 mm (0.197 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.01uF 250volts 5% 96.482In Stock
Min.: 1
Mult.: 1

0.01 uF 250 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 5 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.1uF 250volts 5% 11.825In Stock
Min.: 1
Mult.: 1
Reel: 1.800

0.1 uF 250 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 4.5 mm (0.177 in) General Film Capacitors 160 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack