CA Feed Through Capacitors

Results: 944
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Murata Electronics Feed Through Capacitors 10.808In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3 Terminal 1206 (3216 metric) NFM31HK AEC-Q200 Reel, Cut Tape
Murata Electronics Feed Through Capacitors .022 UF 100V 4.884In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0.022 uF SMD/SMT 20 % 3 Terminal 1206 (3216 metric) - 55 C + 125 C NFM31KC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 27 UF 6.3V 18.454In Stock
15.000Expected 4/30/2026
Min.: 1
Mult.: 1
Reel: 3.000

27 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Three Terminal Filter Capacitors 6 A 1.1 mm - 40 C + 85 C NFM31PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .022 UF 50V 24.841In Stock
13.250Expected 4/14/2026
Min.: 1
Mult.: 1
Reel: 4.000

0.022 uF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1205 (3212 metric) 3.2 mm 1.25 mm 0.7 mm Three Terminal Filter Capacitors 300 mA 1.1 mm - 55 C + 125 C NFM3DCC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .022 UF 100V 13.058In Stock
12.000Expected 2/25/2026
Min.: 1
Mult.: 1
Reel: 4.000

0.022 uF 100 VDC SMD/SMT 50 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 300 mA 1.5 mm - 55 C + 125 C NFM41CC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 41.305In Stock
Min.: 1
Mult.: 1
Reel: 10.000

3 Terminal NFMJMPC Reel, Cut Tape
Murata Electronics Feed Through Capacitors 19.750In Stock
20.000Expected 2/27/2026
Min.: 1
Mult.: 1
Reel: 10.000

4.3 uF 2.5 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.4 mm Three Terminal Filter Capacitors 2 A 0.35 mm - 55 C + 125 C 30 mOhms NFM15HC Reel, Cut Tape
KYOCERA AVX Feed Through Capacitors 50V 2200pF X7R 0805 20.000In Stock
12.000Expected 3/5/2026
Min.: 1
Mult.: 1
Reel: 4.000

2200 pF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 0805 500mA 100pF 100 V NP0 AEC-Q200 7.071In Stock
Min.: 1
Mult.: 1
Reel: 1.000
100 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Four Terminal Filter Capacitors 500 mA - 55 C + 125 C W2H Auto AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 2200pF X7R 1206 29.614In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2200 pF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 22nF X7R 1206 17.055In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0.022 uF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .01 UF 100V 6A 24.876In Stock
13.500Expected 6/3/2026
Min.: 1
Mult.: 1
Reel: 1.500

0.01 uF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 220 PF 100V 15.900In Stock
Min.: 1
Mult.: 1
Reel: 1.500

220 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 2200 PF 29.498In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2200 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors .022 UF 100V 13.820In Stock
25.500On Order
Min.: 1
Mult.: 1
Reel: 1.500

0.022 uF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 470 PF 100V 12.499In Stock
Min.: 1
Mult.: 1
Reel: 1.500

470 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 2200 PF 25V 57.705In Stock
128.000Expected 5/5/2026
Min.: 1
Mult.: 1
Reel: 2.000

2200 pF 25 VDC SMD/SMT 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 16V 18.649In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1 uF 16 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 4 A 0.6 mm - 55 C + 125 C NFM21HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 16V 27.918In Stock
80.000On Order
Min.: 1
Mult.: 1
Reel: 4.000

1 uF 16 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 4 A 0.6 mm - 40 C + 85 C NFM21PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .1 UF 50V 20.086In Stock
15.000Expected 4/30/2026
Min.: 1
Mult.: 1
Reel: 3.000

0.1 uF 50 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) Three Terminal Filter Capacitors 6 A - 55 C + 125 C NFM31KC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .1 UF 100V 6A 4.587In Stock
12.000Expected 4/27/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 20 % 3 Terminal 1206 (3216 metric) - 55 C + 105 C NFM31KC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 470 PF 50V 10.195In Stock
24.000On Order
Min.: 1
Mult.: 1
Reel: 4.000

470 pF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1205 (3212 metric) 3.2 mm 1.25 mm 0.7 mm Three Terminal Filter Capacitors 300 mA 1.1 mm - 55 C + 125 C NFM3DCC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2200 PF 100V 10.257In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2200 pF 100 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 300 mA 1.5 mm - 55 C + 125 C NFM41CC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.5 UF 25V 33.227In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.5 uF 25 VDC SMD/SMT 20 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 6 A 1.5 mm - 55 C + 85 C NFM41PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.5 UF 50V 6.430In Stock
17.120On Order
Min.: 1
Mult.: 1
Reel: 4.000

1.5 uF 50 VDC SMD/SMT 20 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 6 A 1.5 mm - 55 C + 85 C NFM41PC Reel, Cut Tape, MouseReel