X5R Multilayer Ceramic Capacitors

KYOCERA AVX X5R Multilayer Ceramic Capacitors are general-purpose dielectrics for ceramic capacitors offered in various capacitance values. These devices have a temperature variation of capacitance within ±15% of a -55°C to +85°C or +105°C temperature range. Case sizes range from 0101 to 1812, and voltage ranges from 4V to 100V. KYOCERA AVX X5R Multilayer Ceramic Capacitors are ideal for decoupling and filtering applications.

Results: 811
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR51A475KL NEW GLOBAL PN 10V 4.7uF A 581-KGM21AR51A475KL 6.168In Stock
Min.: 1
Mult.: 1
Reel: 10.000

4.7 uF 10 VDC X5R 10 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2.01 mm (0.079 in) 1.24 mm (0.049 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR51C225KH NEW GLOBAL PN 16V 2.2uF A 581-KGM05AR51C225KH 4.251In Stock
19.940Expected 3/5/2026
Min.: 1
Mult.: 1
Reel: 10.000

2.2 uF 16 VDC X5R 10 % 0402 1005 SMD/SMT Standard - 55 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X5R 10% 8.451In Stock
Min.: 1
Mult.: 1
Reel: 4.000

4.7 uF 16 VDC X5R 10 % 0603 1608 SMD/SMT Standard - 55 C + 125 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.89 mm (0.035 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05CR50G106MH NEW GLOBAL PN 4V 10uF X5 A 581-KGM05CR50G106MH 3.149In Stock
10.000Expected 4/23/2026
Min.: 1
Mult.: 1
Reel: 10.000

10 uF 4 VDC X5R 20 % 0402 1005 SMD/SMT Standard - 55 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR50G225KH NEW GLOBAL PN 4V 2.2uF X A 581-KGM05AR50G225KH 7.030In Stock
Min.: 1
Mult.: 1
Reel: 10.000

2.2 uF 4 VDC X5R 10 % 0402 1005 SMD/SMT Standard - 55 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR51A225MH NEW GLOBAL PN 10V 2.2uF A 581-KGM05AR51A225MH 14.420In Stock
30.000Expected 4/9/2026
Min.: 1
Mult.: 1
Reel: 10.000

2.2 uF 10 VDC X5R 20 % 0402 1005 SMD/SMT Standard - 55 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 22uF X5R 10% HV 1206 2.818In Stock
Min.: 1
Mult.: 1
Reel: 5.000

22 uF 16 VDC X5R 10 % 1206 3216 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX 04025D103KAT2A
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 COMMERCIAL 3.078In Stock
Min.: 1
Mult.: 1
Reel: 10.000

0.01 uF 50 VDC X5R 10 % 0402 1005 SMD/SMT Standard - 55 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs X5R Reel, Cut Tape
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32AR51A226KL NEW GLOBAL PN 10V 22uF X A 581-KGM32AR51A226KL 2.838In Stock
Min.: 1
Mult.: 1
Reel: 4.000

22 uF 10 VDC X5R 10 % 1210 3225 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31HR51H106MU NEW GLOBAL PN R102 HIGH A 581-KGM31HR51H106MU 3.424In Stock
Min.: 1
Mult.: 1
Reel: 2.000

10 uF 50 VDC X5R 20 % 1206 3216 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AR51H104KM NEW GLOBAL PN T101 COMME A 581-KGM15AR51H104KM 37.084In Stock
Min.: 1
Mult.: 1
Reel: 15.000

0.1 uF 50 VDC X5R 10 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs X5R Reel, Cut Tape
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31HR51E226KU NEW GLOBAL PN 25V 22uF X A 581-KGM31HR51E226KU 176.798In Stock
Min.: 1
Mult.: 1
Reel: 2.000

22 uF 25 VDC X5R 10 % 1206 3216 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32LR51C476KU NEW GLOBAL PN 16V 47uF X A 581-KGM32LR51C476KU 43.782In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 16 VDC X5R 10 % 1210 3225 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR50J107MU NEW GLOBAL PN 6.3V 100uF A 581-KGM21AR50J107MU 14.627In Stock
Min.: 1
Mult.: 1
Reel: 3.000

100 uF 6.3 VDC X5R 20 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs MLCC X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05DR50J226MH NEW GLOBAL PN 6.3V 22uF A 581-KGM05DR50J226MH 140.000In Stock
Min.: 10.000
Mult.: 10.000
Reel: 10.000

22 uF 6.3 VDC X5R 20 % 0402 1005 SMD/SMT Standard - 55 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs X5R Reel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15CR50J106MT NEW GLOBAL PN 6.3V 10uF A 581-KGM15CR50J106MT 864.480In Stock
Min.: 1
Mult.: 1
Reel: 4.000

10 uF 6.3 VDC X5R 20 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR51E226MU NEW GLOBAL PN 25V 22uF X A 581-KGM21AR51E226MU 85.531In Stock
Min.: 1
Mult.: 1
Reel: 3.000

22 uF 25 VDC X5R 20 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC 0402, 470nF, 10%, X5R, 16VDC 19.987In Stock
Min.: 1
Mult.: 1
Reel: 10.000
0.47 uF 16 VDC X5R 10 % 0402 1005 SMD/SMT Standard - 55 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.25 mm (0.01 in) General Purpose MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03BR50J105MH NEW GLOBAL PN 6.3V 1uF X A 581-KGM03BR50J105MH 521.817In Stock
Min.: 1
Mult.: 1
Reel: 15.000

1 uF 6.3 VDC X5R 20 % 0201 0603 SMD/SMT Standard - 55 C + 85 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03AR51C102KH NEW GLOBAL PN 16V 1000pF A 581-KGM03AR51C102KH 20.718In Stock
Min.: 1
Mult.: 1
Reel: 15.000

1000 pF 16 VDC X5R 10 % 0201 0603 SMD/SMT Standard - 55 C + 85 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR51E105KH NEW GLOBAL PN 25V 1uF X5 A 581-KGM05AR51E105KH 120.353In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 uF 25 VDC X5R 10 % 0402 1005 SMD/SMT Standard - 55 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR50J105MH NEW GLOBAL PN 6.3V 1uF X A 581-KGM05AR50J105MH 101.289In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 uF 6.3 VDC X5R 20 % 0402 1005 SMD/SMT Standard - 55 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05HR50J475MH NEW GLOBAL PN 6.3V 4.7uF A 581-KGM05HR50J475MH 86.868In Stock
Min.: 1
Mult.: 1
Reel: 10.000

4.7 uF 6.3 VDC X5R 20 % 0402 1005 SMD/SMT Standard - 55 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X5R 0402 5 % 14.643In Stock
Min.: 1
Mult.: 1
Reel: 10.000

0.1 uF 16 VDC X5R 5 % 0402 1005 SMD/SMT Standard - 55 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.56 mm (0.022 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR51C104KH NEW GLOBAL PN 16V 0.1uF A 581-KGM05AR51C104KH 1.051.688In Stock
Min.: 1
Mult.: 1
Reel: 10.000

0.1 uF 16 VDC X5R 10 % 0402 1005 SMD/SMT Standard - 55 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel