X5R Multilayer Ceramic Capacitors

KYOCERA AVX X5R Multilayer Ceramic Capacitors are general-purpose dielectrics for ceramic capacitors offered in various capacitance values. These devices have a temperature variation of capacitance within ±15% of a -55°C to +85°C or +105°C temperature range. Case sizes range from 0101 to 1812, and voltage ranges from 4V to 100V. KYOCERA AVX X5R Multilayer Ceramic Capacitors are ideal for decoupling and filtering applications.

Results: 811
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V .1pF X5R 0201 10% Tol 14.497In Stock
Min.: 1
Mult.: 1
Reel: 15.000

0.01 uF 4 VDC X5R 10 % 0201 0603 SMD/SMT Standard - 55 C + 85 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.33 mm (0.013 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03AR50G474MH NEW GLOBAL PN 10V 4.7uF A 581-KGM03AR50G474MH 7.537In Stock
Min.: 1
Mult.: 1
Reel: 15.000

0.47 uF 4 VDC X5R 20 % 0201 0603 SMD/SMT Standard - 55 C + 85 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03AR51A332KH NEW GLOBAL PN 10V 3300pF A 581-KGM03AR51A332KH 24.340In Stock
Min.: 1
Mult.: 1
Reel: 15.000

3300 pF 10 VDC X5R 10 % 0201 0603 SMD/SMT Standard - 55 C + 85 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.1uF X5R 0603 2 0% R 581-0603ZD104KAT2A 11.749In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0.1 uF 10 VDC X5R 20 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.9 mm (0.035 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR51E105MU NEW GLOBAL PN 25V 1uF X5 A 581-KGM21AR51E105MU 5.576In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 uF 25 VDC X5R 20 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR51A106ML NEW GLOBAL PN 10V 10uF X A 581-KGM21AR51A106ML 12.567In Stock
Min.: 1
Mult.: 1
Reel: 10.000

10 uF 10 VDC X5R 20 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2.01 mm (0.079 in) 1.24 mm (0.049 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31HR50J106ML NEW GLOBAL PN 6.3V 10uF A 581-KGM31HR50J106ML 8.522In Stock
Min.: 1
Mult.: 1
Reel: 8.000

10 uF 6.3 VDC X5R 20 % 1206 3216 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32JR51E106KL NEW GLOBAL PN 25V 10uF X A 581-KGM32JR51E106KL 5.740In Stock
Min.: 1
Mult.: 1
Reel: 6.000

10 uF 25 VDC X5R 10 % 1210 3225 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03AR50J224KH NEW GLOBAL PN 6.3V 0.22u A 581-KGM03AR50J224KH 152.246In Stock
Min.: 1
Mult.: 1
Reel: 15.000

0.22 uF 6.3 VDC X5R 10 % 0201 0603 SMD/SMT Standard - 55 C + 85 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.12uF X5R 0402 10% 9.679In Stock
Min.: 1
Mult.: 1
Reel: 10.000

0.12 uF 6.3 VDC X5R 10 % 0402 1005 SMD/SMT Standard - 55 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.56 mm (0.022 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .015uF X5R 0402 10% Tol 19.033In Stock
Min.: 1
Mult.: 1
Reel: 10.000

0.015 uF 16 VDC X5R 10 % 0402 1005 SMD/SMT Standard - 55 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.56 mm (0.022 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1000pF X5R 0603 10% 28.346In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1000 pF 25 VDC X5R 10 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 0.33 mm (0.013 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .22uF X5R 0603 5 % Tol 6.967In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0.22 uF 25 VDC X5R 5 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) 0.9 mm (0.035 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15BR50J475MM NEW GLOBAL PN 6.3V 4.7uF A 581-KGM15BR50J475MM 17.055In Stock
Min.: 1
Mult.: 1
Reel: 15.000

4.7 uF 6.3 VDC X5R 20 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR50J106ML NEW GLOBAL PN 6.3V 10uF A 581-KGM21AR50J106ML 4.940In Stock
Min.: 1
Mult.: 1
Reel: 10.000

10 uF 6.3 VDC X5R 20 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2.01 mm (0.079 in) 1.24 mm (0.049 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR51V474KU NEW GLOBAL PN 35V 0.47uF A 581-KGM21AR51V474KU 8.010In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0.47 uF 35 VDC X5R 10 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X5R 1206 1 0% A 581-12063D475K 8.688In Stock
Min.: 1
Mult.: 1
Reel: 9.000

4.7 uF 25 VDC X5R 10 % 1206 3216 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03AR51E101KH NEW GLOBAL PN 25V 100pF A 581-KGM03AR51E101KH 10.737In Stock
Min.: 1
Mult.: 1
Reel: 15.000

100 pF 25 VDC X5R 10 % 0201 0603 SMD/SMT Standard - 55 C + 85 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03AR51E151KH NEW GLOBAL PN 25V 150pF A 581-KGM03AR51E151KH 10.900In Stock
Min.: 1
Mult.: 1
Reel: 15.000

150 pF 25 VDC X5R 10 % 0201 0603 SMD/SMT Standard - 55 C + 85 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.15uF X5R 0402 10% 15.220In Stock
Min.: 1
Mult.: 1
Reel: 10.000

0.15 uF 6.3 VDC X5R 10 % 0402 1005 SMD/SMT Standard - 55 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.56 mm (0.022 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1000pF 10% 402 25.501In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1000 pF 16 VDC X5R 10 % 0402 1005 SMD/SMT Standard - 55 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.56 mm (0.022 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.01uF X5R 0402 10% 21.823In Stock
Min.: 1
Mult.: 1
Reel: 10.000

0.01 uF 16 VDC X5R 10 % 0402 1005 SMD/SMT Standard - 55 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.56 mm (0.022 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.022uF X5R 0402 10% 10.453In Stock
Min.: 1
Mult.: 1
Reel: 10.000

0.022 uF 10 VDC X5R 10 % 0402 1005 SMD/SMT Standard - 55 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.56 mm (0.022 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 3.3uF X5R 0805 10% Tol 11.016In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3.3 uF 6.3 VDC X5R 10 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2.01 mm (0.079 in) 1.24 mm (0.049 in) 1.4 mm (0.055 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR51A225KL NEW GLOBAL PN 10V 2.2uF A 581-KGM21AR51A225KL 35.373In Stock
Min.: 1
Mult.: 1
Reel: 10.000

2.2 uF 10 VDC X5R 10 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2.01 mm (0.079 in) 1.24 mm (0.049 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel