KYOCERA AVX Aluminium Organic Polymer Capacitors

Results: 378
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 7.626In Stock
Min.: 1
Mult.: 1
Reel: 950

1000 uF 6.3 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 13 mOhms - 55 C + 105 C 8 mm Can RPF Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 220uF 2000Hours ESR=27mOhms 20% 4.433In Stock
Min.: 1
Mult.: 1
Reel: 800

220 uF 25 VDC SMD/SMT 9.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms 2.6 A - 55 C + 105 C 6.3 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 150uF 2000Hours ESR=30mOhms 20% 9.823In Stock
Min.: 1
Mult.: 1
Reel: 1.000

150 uF 16 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.4 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 47uF 2000Hrs 20% ESR=60mOhms 7.671In Stock
Min.: 1
Mult.: 1
Reel: 800

47 uF 50 VDC SMD/SMT 9.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 60 mOhms 1.4 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 100uF 2000Hours ESR=30mOhms 20% 9.878In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 16 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.4 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 100V 22uF 2000Hours ESR=50mOhms 20% 2.698In Stock
Min.: 1
Mult.: 1
Reel: 500

22 uF 100 VDC SMD/SMT 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 50 mOhms 600 mA - 55 C + 105 C 8 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 2200uF 2000Hrs ESR=15mOhms 20% 4.806In Stock
Min.: 1
Mult.: 1
Reel: 400

2200 uF 6.3 VDC SMD/SMT 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 5.6 A - 55 C + 105 C 10 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 100uF 0608 ESR=1 5mOhms 9.219In Stock
Min.: 1
Mult.: 1

100 uF 16 VDC Aluminum Polymer Capacitors 15 mOhms RPA Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 100uF 0609 ESR=3 0mOhms 7.999In Stock
Min.: 1
Mult.: 1

100 uF 25 VDC Aluminum Polymer Capacitors 30 mOhms RPA Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 220uF 2000Hours ESR=30mOhms 20% 8.281In Stock
Min.: 1
Mult.: 1
Reel: 800

220 uF 25 VDC SMD/SMT 9.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.5 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 470uF 2000Hours ESR=30mOhms 20% 5.217In Stock
Min.: 1
Mult.: 1
Reel: 800

470 uF 10 VDC SMD/SMT 9.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 3.4 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 47uF 2000Hrs 20% ESR=60mOhms 3.450In Stock
Min.: 1
Mult.: 1
Reel: 600

47 uF 63 VDC SMD/SMT 9.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 60 mOhms 1 A - 55 C + 105 C 8 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 1000uF 2000Hours ESR=15mOhms 20% 3.238In Stock
Min.: 1
Mult.: 1
Reel: 500

1000 uF 10 VDC SMD/SMT 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.2 A - 55 C + 105 C 8 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 220uF 2000Hours ESR=30mOhms 20% 2.687In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 35 VDC SMD/SMT 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.4 A - 55 C + 105 C 8 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 47uF 2000Hrs 20% ESR=45mOhms 9.605In Stock
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 35 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.1 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 56uF 2000Hrs 20% ESR=45mOhms 950In Stock
Min.: 1
Mult.: 1
Reel: 1.000

56 uF 25 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.8 A - 55 C + 105 C 6.3 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 100uF 2000Hours ESR=45mOhms 20% 592In Stock
Min.: 1
Mult.: 1
Reel: 800

100 uF 25 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 47uF 2000Hrs 20% ESR=31mOhms 1.450In Stock
Min.: 1
Mult.: 1
Reel: 800

47 uF 25 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 31 mOhms 1.8 A - 55 C + 105 C 6.3 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 330uF 2000Hours ESR=20mOhms 20% 1.759In Stock
Min.: 1
Mult.: 1
Reel: 1.000

330 uF 6.3 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 2.1 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 2.5V 470uF 2000Hours ESR=20mOhms 20% 950In Stock
Min.: 1
Mult.: 1
Reel: 1.000

470 uF 2.5 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 2.9 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 100uF 2000Hours ESR=30mOhms 20% 758In Stock
Min.: 1
Mult.: 1
Reel: 800

100 uF 25 VDC SMD/SMT 9.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.4 A - 55 C + 105 C 6.3 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 100uF 2000Hours ESR=40mOhms 20% 288In Stock
Min.: 1
Mult.: 1
Reel: 400

100 uF 63 VDC SMD/SMT 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.6 A - 55 C + 105 C 10 mm Can APZ Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 120uF 2000Hours ESR=27mOhms 20% 958In Stock
Min.: 1
Mult.: 1
Reel: 1.000

120 uF 10 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 2.5V 330uF 2000Hours ESR=18mOhms 20% 968In Stock
Min.: 1
Mult.: 1
Reel: 1.000

330 uF 2.5 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can APV Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 2.5V 390uF 2000Hours ESR=18mOhms 20% 930In Stock
Min.: 1
Mult.: 1
Reel: 1.000

390 uF 2.5 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 2.9 A - 55 C + 105 C 6.3 mm Can APV Reel, Cut Tape, MouseReel